Logic Comparators

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Logic Family Logic Function Output Function Number of Bits Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height
RS Stock No. 309-105
Mfr. Part No.SN74LS85N
TWD48.00
Each
units
LS Magnitude Comparator AB 4bit - Non-Inverting Through Hole PDIP 16 -0.4mA 8mA 45 ns@ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 145-0386
Mfr. Part No.SN74LS85N
TWD40.60
Each (In a Tube of 25)
units
LS Magnitude Comparator - 4bit - Non-Inverting Through Hole PDIP 16 -0.4mA 8mA 45 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 663-2209
Mfr. Part No.SN74HC688DW
TWD31.70
Each (In a Pack of 10)
units
HC Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 36 ns @ 6 V, 42 ns @ 4.5 V, 210 ns @ 2 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 145-0817
Mfr. Part No.SN74LS682N
TWD71.20
Each (In a Tube of 20)
units
LS Magnitude Comparator - 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns @ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 663-0650
Mfr. Part No.CD74HCT688E
TWD27.60
Each (In a Pack of 5)
units
HCT Identity Comparator A=B 8bit - Inverting Through Hole PDIP 20 -4mA 4mA 34 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 145-6299
Mfr. Part No.SN74ALS521N
TWD56.90
Each (In a Tube of 20)
units
ALS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 663-0660
Mfr. Part No.CD74HCT85M
TWD38.60
Each (In a Pack of 10)
units
HCT Magnitude Comparator AB 4bit - Non-Inverting Surface Mount SOIC 16 -4mA 4mA 40 ns@ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm
RS Stock No. 302-895
Mfr. Part No.SN74LS682N
TWD84.00
Each
units
LS Magnitude Comparator A=B, A>B 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns@ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 806-3333
Mfr. Part No.MC14585BDG
TWD17.30
Each (In a Pack of 20)
units
- - - - TTL - Surface Mount SOIC 16 - - - 10 x 4 x 1.5mm 1.5mm
RS Stock No. 663-0414
Mfr. Part No.CD74HC688M
TWD61.20
Each (In a Pack of 5)
units
HC Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 29 ns @ 6 V, 34 ns @ 4.5 V, 170 ns @ 2 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 662-7207
Mfr. Part No.CD74HC85PWR
TWD26.40
Each (In a Pack of 10)
units
HC Magnitude Comparator AB 4bit - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 33 ns@ 6 V, 39 ns@ 4.5 V, 195 ns@ 2 V 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 662-7197
Mfr. Part No.CD74HC85M96
TWD26.10
Each (In a Pack of 10)
units
HC Magnitude Comparator AB 4bit - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 33 ns @ 6 V, 39 ns @ 4.5 V, 195 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm
RS Stock No. 709-3125
Mfr. Part No.CD4585BE
TWD17.50
Each (In a Pack of 10)
units
4000 Magnitude Comparator AB 4bit - Non-Inverting Through Hole PDIP 16 -4.2mA 4.2mA 160 ns@ 15 V, 250 ns@ 10 V, 600 ns@ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 527-801
Mfr. Part No.CD74HC85E
TWD33.90
Each (In a Tube of 25)
units
HC Magnitude Comparator AB 4bit - Non-Inverting Through Hole PDIP 16 -5.2mA 5.2mA 33 ns@ 6 V, 39 ns@ 4.5 V, 195 ns@ 2 V 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 170-8068
Mfr. Part No.74HC688D,652
BrandNexperia
TWD18.30
Each (In a Tube of 38)
units
74HC Magnitude Comparator A=B 8bit Single Ended Inverting Surface Mount SO 20 -5.2mA 5.2mA 255 ns @ 50 pF 13 x 7.6 x 2.45mm 2.45mm
RS Stock No. 145-0442
Mfr. Part No.CD74HCT688M
TWD25.60
Each (In a Tube of 25)
units
HCT Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -4mA 4mA 34 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 121-9213
Mfr. Part No.CD74HC85M96
TWD15.70
Each (On a Reel of 2500)
units
HC Magnitude Comparator - 4bit - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 33 ns @ 6 V, 39 ns @ 4.5 V, 195 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm
RS Stock No. 145-6298
Mfr. Part No.SN74ALS520N
TWD73.20
Each (In a Tube of 20)
units
ALS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 663-0654
Mfr. Part No.CD74HCT688M
TWD30.20
Each (In a Pack of 5)
units
HCT Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -4mA 4mA 34 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 663-2603
Mfr. Part No.SN74LS684N
TWD217.00
Each
units
LS Magnitude Comparator A=B, A>B 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns@ 5 V 24.33 x 6.35 x 4.57mm 4.57mm