Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 189-1860
Mfr. Part No.M74HC14YRM13TR
TWD5.30
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Schmitt Trigger - 6 Yes 190 ns @ 50 pF -5.2mA -5.2mA Surface Mount SO 14 HC 8.75 x 4 x 1.65mm 1.65mm
RS Stock No. 189-1978
Mfr. Part No.M74HC14YRM13TR
TWD13.50
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Schmitt Trigger - 6 Yes 190 ns @ 50 pF -5.2mA -5.2mA Surface Mount SO 14 HC 8.75 x 4 x 1.65mm 1.65mm