Bus Buffers

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 860-7312
Mfr. Part No.M74HC126YTTR
TWD12.40
Each (In a Pack of 10)
units
HC 1 4 160 ns@ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 14 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C
RS Stock No. 860-7328
Mfr. Part No.M74HC365YTTR
TWD14.10
Each (In a Pack of 10)
units
HC 1 6 195 ns@ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C
RS Stock No. 860-7319
Mfr. Part No.M74HC365YRM13TR
TWD15.30
Each (In a Pack of 20)
units
HC 1 6 195 ns@ 150 pF -7.8mA 7.8mA Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm 6 V +125 °C
RS Stock No. 168-8791
Mfr. Part No.M74HC365YRM13TR
TWD6.40
Each (On a Reel of 2500)
units
HC 1 6 195 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm 6 V +125 °C
RS Stock No. 168-8793
Mfr. Part No.M74HC365YTTR
TWD5.70
Each (On a Reel of 2500)
units
HC 1 6 195 ns @ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C
RS Stock No. 168-8790
Mfr. Part No.M74HC126YTTR
TWD5.00
Each (On a Reel of 2500)
units
HC 1 4 160 ns @ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 14 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C