Bounce Eliminator Circuits

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Logic Family Number of Channels Propagation Delay Time Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Type
RS Stock No. 463-739
Mfr. Part No.MC14490DWG
TWD216.00
Each
units
4000 - - SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - - -55 °C +125 °C Surface Mount
RS Stock No. 102-1390
Mfr. Part No.MC14490DWG
TWD186.40
Each (In a Tube of 47)
units
4000 - - SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - - -55 °C +125 °C Surface Mount
RS Stock No. 923-5624
Mfr. Part No.MAX6816EUS+T
TWD55.50
Each (On a Reel of 2500)
units
CMOS 1 100ns SOT-23 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 923-5612
Mfr. Part No.MAX6817EUT+T
TWD85.50
Each (On a Reel of 2500)
units
CMOS 2 100ns SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 732-6848
Mfr. Part No.MAX6816EUS+T
TWD98.00
Each
units
CMOS 1 100ns SOT-143 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 923-5621
Mfr. Part No.MAX6818EAP+
TWD235.30
Each (In a Tube of 66)
units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 189-9290
Mfr. Part No.MAX6818EAP+
TWD269.00
Each
units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 732-6845
Mfr. Part No.MAX6818EAP+
TWD294.00
Each
units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 189-7454
Mfr. Part No.MAX6818EAP+
TWD235.30
Each (In a Tube of 66)
units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 732-6841
Mfr. Part No.MAX6817EUT+T
TWD149.00
Each
units
CMOS 2 100ns SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount