Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Read more Read less

Filters

Viewing 1 - 20 of 897 products
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS Stock No. 169-1857
Mfr. Part No.SHT21
BrandSensirion
TWD141.70
Each (On a Reel of 400)
units
Temperature & Humidity Digital Serial-I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS Stock No. 786-5554
Mfr. Part No.SHT21
BrandSensirion
TWD227.00
Each
units
Temperature & Humidity Digital Serial-I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS Stock No. 540-2805
Mfr. Part No.DS18B20+
TWD104.00
Each
units
Temperature Digital 1-Wire ±0.5°C Through Hole 3 -55 °C -55 → +125 °C +125 °C 3 V 5.5 V TO-92 4.95mm 4.95mm
RS Stock No. 889-5459
Mfr. Part No.MCP9700AT-E/TT
BrandMicrochip
TWD8.40
Each (On a Reel of 3000)
units
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SOT-23 3.05mm 1.02mm
RS Stock No. 738-7048
Mfr. Part No.MCP9700AT-E/TT
BrandMicrochip
TWD10.80
Each (In a Pack of 10)
units
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SOT-23 3.05mm 1.02mm
RS Stock No. 912-2856
Mfr. Part No.MCP9701A-E/TO
BrandMicrochip
TWD8.40
Each (In a Bag of 1000)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -10 °C -40 → +125 °C +125 °C 3.1 V 5.5 V TO-92 5.21mm 5.33mm
RS Stock No. 738-7051
Mfr. Part No.MCP9701A-E/TO
BrandMicrochip
TWD10.80
Each (In a Pack of 10)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -10 °C -40 → +125 °C +125 °C 3.1 V 5.5 V TO-92 5.21mm 5.33mm
RS Stock No. 169-1862
Mfr. Part No.SHT31-ARP-B
BrandSensirion
TWD99.50
Each (On a Reel of 2500)
units
Temperature & Humidity Voltage Analogue ±0.3 °C, ±2 %RH Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.4 V 5.5 V DFN 2.6mm 1mm
RS Stock No. 876-5067
Mfr. Part No.SHT31-ARP-B
BrandSensirion
TWD199.00
Each
units
Temperature & Humidity Voltage Analogue ±0.3 °C, ±2 %RH Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.4 V 5.5 V DFN 2.6mm 1mm
RS Stock No. 535-9458
Mfr. Part No.LM35DT/NOPB
TWD118.40
Each (In a Pack of 5)
units
Temperature Voltage Analogue ±0.6°C Through Hole 3 0 °C 0 → +100 °C +100 °C 4 V 30 V TO-220 10.16mm 8.89mm
RS Stock No. 727-6226
Mfr. Part No.SHT25
BrandSensirion
TWD370.00
Each
units
Temperature & Humidity Digital Serial-I2C ±1.8%RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS Stock No. 146-2585
Mfr. Part No.SHT25
BrandSensirion
TWD240.50
Each (On a Reel of 400)
units
Temperature & Humidity Digital Serial-I2C ±1.8%RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS Stock No. 866-0247
Mfr. Part No.LM35DT/NOPB
TWD76.80
Each (In a Tube of 45)
units
Temperature Voltage Analogue ±0.9°C Through Hole 3 0 °C 0 → +100 °C +100 °C 4 V 30 V TO-220 15.5mm 4.7mm
RS Stock No. 651-2846
Mfr. Part No.LM45CIM3/NOPB
TWD60.20
Each (In a Pack of 5)
units
Temperature Voltage Analogue ±3°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 4 V 10 V SOT-23 2.92mm 0.93mm
RS Stock No. 161-4580
Mfr. Part No.HPP805A031
TWD1,309.60
Each (In a Box of 150)
units
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 → +60 °C +60 °C 3 V 10 V dc - 11.4mm 59.5mm
RS Stock No. 121-9006
Mfr. Part No.LM45CIM3/NOPB
TWD23.90
Each (On a Reel of 1000)
units
Temperature Voltage Analogue ±3°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 4 V 10 V SOT-23 2.92mm 0.93mm
RS Stock No. 893-7247
Mfr. Part No.HPP805A031
TWD1,800.00
Each
units
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 → +60 °C +60 °C 3 V 10 V dc - 11.4mm 59.5mm
RS Stock No. 166-0935
Mfr. Part No.HTS221TR
TWD78.00
Each (On a Reel of 8000)
units
Temperature & Humidity Digital Analogue ± 0.5 (Temperature) °C, ± 3.5 (Humidity) % Surface Mount 6 -40 °C -40 → +120 °C +120 °C 1.7 V 3.6 V HLGA 2mm 0.9mm
RS Stock No. 169-7678
Mfr. Part No.HIH-4000-003
BrandHoneywell
TWD14,845.00
1 Tube of 25
Tube(s)
Humidity Sensor Analogue Analogue ±3.5% Through Hole 3 -40 °C -40 → +85 °C +85 °C 4 V dc 5.8 V dc SIP 21.66mm 2.03mm
RS Stock No. 427-341
Mfr. Part No.AD590JF
TWD1,161.00
Each
units
Temperature Current - ±5°C Surface Mount 2 -55 °C -55 → +150 °C +150 °C 4 V 30 V FPAK 2.36mm 1.27mm