Temperature & Humidity Sensor ICs

Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

  • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
  • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
  • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

  • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
  • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
  • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS Stock No. 791-9655
Mfr. Part No.ADT7475ARQZ-REEL
TWD105.00
Each (In a Pack of 2)
units
Temperature Digital Serial-2 Wire ±2.5°C Surface Mount 16 -40 °C -40 → +125 °C +125 °C 3 V 3.6 V QSOP 4.89mm 1.24mm
RS Stock No. 806-4942
Mfr. Part No.NCT75DMR2G
TWD24.20
Each (In a Pack of 25)
units
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 3 V 5.5 V - 3.1mm 0.95mm
RS Stock No. 121-6324
Mfr. Part No.CAT34TS02VP2GT4C
TWD24.80
Each (On a Reel of 4000)
units
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -20 °C -20 to +125 °C +125 °C - 3.3 V TDFN 3.1mm 0.75mm
RS Stock No. 121-9881
Mfr. Part No.ADT7476ARQZ-REEL
TWD37.90
Each (On a Reel of 2500)
units
Temperature - - ±2.5°C Surface Mount 24 - Maximum of +150 °C +150 °C 3 V 3.6 V QSOP 8.65mm 1.5mm
RS Stock No. 162-9095
Mfr. Part No.NCT75DR2G
TWD8.50
Each (On a Reel of 2500)
units
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 3 V 5.5 V SOIC 5mm 1.5mm
RS Stock No. 163-0195
Mfr. Part No.NCT275BFCT2G
TWD13.90
Each (On a Reel of 3000)
units
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 6 -55 °C -55 to +125 °C 125 °C 3 V 5.5 V - 1.36mm 0.6mm
RS Stock No. 170-3533
Mfr. Part No.ADM1032ARMZ-REEL
TWD11.30
Each (On a Reel of 3000)
units
Temperature Digital SMBus ±1 °C, ±3°C Surface Mount 8 0 °C Maximum of +150 °C +150 °C 3 V 5.5 V MSOP 3.1mm 0.95mm
RS Stock No. 163-0735
Mfr. Part No.NCT75DMR2G
TWD9.10
Each (On a Reel of 3000)
units
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 3 V 5.5 V - 3.1mm 0.95mm
RS Stock No. 121-6430
Mfr. Part No.ADT7475ARQZ-REEL
TWD42.60
Each (On a Reel of 2500)
units
Temperature Digital Serial-2 Wire ±2.5°C Surface Mount 16 -40 °C -40 to +125 °C +125 °C 3 V 3.6 V QSOP 4.89mm 1.24mm
RS Stock No. 791-9627
Mfr. Part No.ADM1032ARZ-REEL
TWD55.20
Each (In a Pack of 5)
units
Temperature Digital SMBus ±1 °C, ±3°C Surface Mount 8 - Maximum of +150 °C +150 °C 3 V 5.5 V SOIC 5mm 1.5mm
RS Stock No. 791-9667
Mfr. Part No.ADT7476ARQZ-REEL
TWD93.50
Each (In a Pack of 2)
units
Temperature - - ±2.5°C Surface Mount 24 - Maximum of +150 °C +150 °C 3 V 3.6 V QSOP 8.65mm 1.5mm
RS Stock No. 170-3534
Mfr. Part No.ADM1032ARZ-REEL
TWD20.40
Each (On a Reel of 2500)
units
Temperature Digital SMBus ±1 °C, ±3°C Surface Mount 8 - Maximum of +150 °C +150 °C 3 V 5.5 V SOIC 5mm 1.5mm
RS Stock No. 805-1854
Mfr. Part No.NCT75DR2G
TWD19.30
Each (On a Tape of 25)
units
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 3 V 5.5 V SOIC 5mm 1.5mm
RS Stock No. 791-9623
Mfr. Part No.ADM1032ARMZ-REEL
TWD32.70
Each (In a Pack of 10)
units
Temperature Digital SMBus ±1 °C, ±3°C Surface Mount 8 0 °C Maximum of +150 °C +150 °C 3 V 5.5 V MSOP 3.1mm 0.95mm
RS Stock No. 781-4948
Mfr. Part No.CAT34TS02VP2GT4C
TWD61.80
Each (On a Tape of 5)
units
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -20 °C -20 → +125 °C +125 °C 3.6 V 3.3 V TDFN 3.1mm 0.75mm