Inclinometer Sensors

Sensors are sophisticated devices that detect and respond to some type of input from the environment which includes motion, light, heat and many others. The sensor converts this physical parameter into a signal which can be measured electrically.Inclinometer Sensors also known as tilt sensors or rolling ball sensors are used to measure the slope or angle of objects based on gravity. These sensors are a type of transducer which produces an electrical signal which is proportional to the degree of inclination with respect to one or more axes. This sensor is valuable in any area where incline has to be precisely measured and are the ideal choice for high accuracy levelling and inclination measurement instruments such as inclinometers.These sensors are available in various configurations to suit all customer requirements regarding measurement range, signal and environmental conditions. Things to consider before purchasing one include: Tilt angle range Number of axes – single axis or dual axis (2-Axis are easier to attach to a circuit board) Measuring range Sensitivity Noise tolerance Output – analogue/digital Vibration ResolutionInclinometer & Tilt Sensor Working PrincipleThese sensors have wires outside that continue inside to meet 2 conductor balls. One of the balls connects the 2 wires together and the other ball applies pressure downward to make sure that the connection is solid. This way the electric current can flow up one of the wires into the sensor through the conductor ball and out the other wire of the sensor creating a short circuit. If you tilt the sensor 90 ° the ball rolls away from the two wires due to gravity and therefore the electric current will no longer flow through the two wires of the sensor creating an open circuit. This makes the tilt sensor act like an on/off switch. The ball can no longer create a solid connection to the two wires inside the sensor.Inclinometer Sensors are used in several applications which include: Cameras Aircraft flight controls Automobile security systems Switches Video game controllers Levelling instruments Portable computers Robotics devicesFeatures can include: Insensitive to vibration Can withstand mechanical shocks Low cost MEMs based – Micro-electromechanical systems is a process technology used to create very small (usually microscopic) integrated devices or systems that combine mechanical and electrical components

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Number of Axis Noise Technology Interface Type Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Response Maximum Operating Supply Voltage
RS Stock No. 799-9174
Mfr. Part No.SCA100T-D01-004
BrandMurata
TWD2,674.00
Each
units
2 - Analogue, Digital SPI 4 V/g, 70 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V
RS Stock No. 171-0664
Mfr. Part No.SCA100T-D01-004
BrandMurata
TWD3,788.30
Each (In a Bag of 4)
units
2 - Analogue, Digital SPI 4 V/g, 70 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V
RS Stock No. 799-9225
Mfr. Part No.SCA830-D07-004
BrandMurata
TWD1,644.00
Each
units
1 5mg rms Digital SPI 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V
RS Stock No. 171-0674
Mfr. Part No.SCA830-D07-004
BrandMurata
TWD2,330.00
Each (In a Bag of 4)
units
1 5mg rms Digital SPI 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V