Hall Effect Sensor ICs

Filters

Viewing 1 - 20 of 470 products
Results per page
Description Price Magnetic Type Mounting Type Pin Count Minimum Magnetic Sensor Release Point Maximum Magnetic Sensor Operating Point Minimum Operating Supply Voltage Maximum Operating Supply Voltage Length Width Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Package Type
RS Stock No. 170-9108
Mfr. Part No.A1120LUA-T
TWD27.10
Each (In a Bag of 500)
units
Unipolar Through Hole 3 5 Gs 50 Gs 3 V 24 V 4.09mm 1.52mm 3.02mm 4.09 x 1.52 x 3.02mm -40 °C +150 °C SIP
RS Stock No. 680-7131
Mfr. Part No.ACS712ELCTR-05B-T
TWD168.00
Each
units
Linear Surface Mount 8 - - 4.5 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +85 °C SOIC
RS Stock No. 172-9270
Mfr. Part No.ACS712ELCTR-05B-T
TWD104.10
Each (On a Reel of 3000)
units
Linear Surface Mount 8 - - 4.5 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +85 °C SOIC
RS Stock No. 724-4660
Mfr. Part No.A1120LUA-T
TWD58.60
Each (In a Pack of 5)
units
Unipolar Through Hole 3 5 Gs 50 Gs 3 V 24 V 4.09mm 1.52mm 3.02mm 4.09 x 1.52 x 3.02mm -40 °C +150 °C SIP
RS Stock No. 828-3424
Mfr. Part No.AH49FNTR-G1
TWD26.00
Each (In a Pack of 20)
units
Linear Surface Mount 3 - - 3 V 8 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +105 °C SC-59
RS Stock No. 169-7663
Mfr. Part No.SS466A
BrandHoneywell
TWD29.40
Each (In a Bag of 5000)
units
Latch Through Hole 3 -200 G 200 G 3.8 V dc 30 V dc 4.06mm 3mm - 4.06 x 3 x 1.57mm -40 °C +150 °C -
RS Stock No. 122-3345
Mfr. Part No.AH49FNTR-G1
TWD13.40
Each (On a Reel of 3000)
units
Linear Surface Mount 3 - - 3 V 8 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +105 °C SC-59
RS Stock No. 181-1457
Mfr. Part No.SS466A
BrandHoneywell
TWD81.00
Each
units
Latch Through Hole 3 -200 G 200 G 3.8 V dc 30 V dc 4.06mm 3mm - 4.06 x 3 x 1.57mm -40 °C +150 °C -
RS Stock No. 368-3945
Mfr. Part No.2SS52M
BrandHoneywell
TWD111.00
Each
units
Omnipolar Through Hole 3 0.4 mT 2.5 mT 3.8 V dc 30 V dc 4.52mm 1.57mm 4.52mm 4.52 x 4.52 x 1.57mm -40 °C +150 °C U-Pack
RS Stock No. 170-9116
Mfr. Part No.A1227LUA-T
TWD31.90
Each (In a Bag of 500)
units
Bipolar Through Hole 3 -175 Gs 175 Gs 3.8 V 24 V 4.09mm 1.52mm 3.02mm 4.09 x 1.52 x 3.02mm -40 °C +150 °C SIP
RS Stock No. 724-4695
Mfr. Part No.A1227LUA-T
TWD68.80
Each (In a Pack of 5)
units
Bipolar Through Hole 3 -175 Gs 175 Gs 3.8 V 24 V 4.09mm 1.52mm 3.02mm 4.09 x 1.52 x 3.02mm -40 °C +150 °C SIP
RS Stock No. 919-8875
Mfr. Part No.TLE4905LE6433HAXA1
BrandInfineon
TWD14.10
Each (On a Tape of 8000)
units
Unipolar Through Hole 3 17 mT 19 mT 3.8 V 24 V 4.16mm 1.52mm 3.29mm 4.16 x 1.52 x 3.29mm -40 °C +150 °C SSOP
RS Stock No. 172-9271
Mfr. Part No.ACS712ELCTR-20A-T
TWD104.10
Each (On a Reel of 3000)
units
Linear Surface Mount 8 - - 4.5 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +85 °C SOIC
RS Stock No. 823-5740
Mfr. Part No.TLE4905LE6433HAXA1
BrandInfineon
TWD29.80
Each (In a Pack of 10)
units
Unipolar Through Hole 3 17 mT 19 mT 3.8 V 24 V 4.16mm 1.52mm 3.29mm 4.16 x 1.52 x 3.29mm -40 °C +150 °C SSOP
RS Stock No. 680-7135
Mfr. Part No.ACS712ELCTR-20A-T
TWD164.00
Each
units
Linear Surface Mount 8 - - 4.5 V 5.5 V 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm -40 °C +85 °C SOIC
RS Stock No. 712-2876
Mfr. Part No.AH173-WL-7-A
TWD30.40
Each (In a Pack of 5)
units
Bipolar Surface Mount 3 -60 Gs 60 Gs 3 V 20 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +125 °C SC-59
RS Stock No. 110-7102
Mfr. Part No.TLE49641MXTSA1
BrandInfineon
TWD20.80
Each (In a Pack of 30)
units
Unipolar Surface Mount 3 6.7 mT 25.3 mT 3 V 32 V 2.9mm 1.3mm 0.9mm 2.9 x 1.3 x 0.9mm -40 °C +170 °C PG-SOT-2-3
RS Stock No. 172-9254
Mfr. Part No.A3212ELHLT-T
TWD24.00
Each (On a Reel of 3000)
units
Omnipolar Surface Mount 3 10 Gs 55 Gs 2.5 V 3.5 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +85 °C SOT-23
RS Stock No. 680-7488
Mfr. Part No.A1104EUA-T
TWD43.80
Each (In a Pack of 5)
units
Unipolar Through Hole 3 50 Gs 350 Gs 3.8 V 24 V 4.09mm 1.52mm 3.02mm 4.09 x 1.52 x 3.02mm -40 °C +85 °C Ultra Mini SIP
RS Stock No. 680-7125
Mfr. Part No.A3212ELHLT-T
TWD39.40
Each (In a Pack of 5)
units
Omnipolar Surface Mount 3 10 Gs 55 Gs 2.5 V 3.5 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +85 °C SOT-23