Accelerometer Sensors

What is an Accelerometer Sensor?
An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2).

How do Accelerometer Sensors work?
This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined.

Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.

What are Accelerometer Sensors used for?
• Gaming systems
• Mobile devices
• Disk drive protection
• Image stabilisation
• Sports and health devices
• Industrial applications
• Commercial applications

Did you know?
Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 903-9962
Mfr. Part No.SCC2230-E02-PCB
BrandMurata
TWD3,191.00
Each
units
Motion Sensor Module 3 Digital Surface Mount SPI 8MHz 0.1MHz 3.6 V 3 V SOIC 5886LSB/g 24 +125 °C -40 °C
RS Stock No. 903-9956
Mfr. Part No.SCC2230-D08
BrandMurata
TWD3,819.00
Each
units
Accelerometer, Gyroscope 3 Digital Surface Mount SPI 8MHz 0.1MHz 3.6 V 3 V SOIC 1962LSB/g 24 +125 °C -40 °C
RS Stock No. 903-9947
Mfr. Part No.SCC2230-E02
BrandMurata
TWD4,446.00
Each
units
Accelerometer, Gyroscope 3 Digital Surface Mount SPI 8MHz 0.1MHz 3.6 V 3 V SOIC 5886LSB/g 24 +125 °C -40 °C
RS Stock No. 171-1820
Mfr. Part No.SCC2230-E02-05
BrandMurata
TWD2,093.30
Each (On a Reel of 50)
units
Accelerometer, Gyroscope 3 Digital Surface Mount SPI 60Hz - 3.6 V 3 V SMD 5886LSB/g 24 +125 °C -40 °C
RS Stock No. 144-6560
Mfr. Part No.SCA3300-D01-1
BrandMurata
TWD1,189.00
Each
units
Accelerometer 3 Capaitive 3D MEMS Surface Mount SPI 88Hz 10Hz 3.6 V 3 V DFL/SMD 1350 LSB/g, 2700 LSB/g, 5400 LSB/g 12 +125 °C -40 °C
RS Stock No. 799-9200
Mfr. Part No.SCA3100-D04-004
BrandMurata
TWD1,704.00
Each
units
Accelerometer 3 Digital Surface Mount SPI 55Hz 30Hz 3.6 V 3 V SMD 900Counts/g 12 +125 °C -40 °C
RS Stock No. 124-5974
Mfr. Part No.SCC2230-E02-05
BrandMurata
TWD2,791.00
Each
units
Accelerometer, Gyroscope 3 Digital Surface Mount SPI 60Hz - 3.6 V 3 V SMD 5886LSB/g 24 +125 °C -40 °C
RS Stock No. 799-9219
Mfr. Part No.SCA610-E28H1A-004
BrandMurata
TWD1,312.00
Each
units
Accelerometer 1 Analogue Surface Mount - 80Hz 20Hz 5.25 V 4.75 V SMD 1.2V/g 8 +125 °C -40 °C
RS Stock No. 171-0675
Mfr. Part No.SCA1000-D01-004
BrandMurata
TWD1,859.80
Each (In a Bag of 4)
units
Accelerometer 2 Digital Surface Mount SPI - - 5.25 V 4.75 V SMD 1.2V/g 12 +125 °C -40 °C
RS Stock No. 171-0673
Mfr. Part No.SCA610-E28H1A-004
BrandMurata
TWD1,608.00
Each (In a Bag of 4)
units
Accelerometer 1 Analogue Surface Mount - 80Hz 20Hz 5.25 V 4.75 V SMD 1.2V/g 8 +125 °C -40 °C
RS Stock No. 799-9231
Mfr. Part No.SCA1000-D01-004
BrandMurata
TWD1,533.00
Each
units
Accelerometer 2 Digital Surface Mount SPI - - 5.25 V 4.75 V SMD 1.2V/g 12 +125 °C -40 °C
RS Stock No. 171-0669
Mfr. Part No.SCA3100-D04-004
BrandMurata
TWD2,234.80
Each (In a Bag of 4)
units
Accelerometer 3 Digital Surface Mount SPI 55Hz 30Hz 3.6 V 3 V SMD 900Counts/g 12 +125 °C -40 °C
RS Stock No. 144-6539
Mfr. Part No.SCA3300-D01-1
BrandMurata
TWD736.40
Each (On a Reel of 100)
units
Accelerometer 3 Capaitive 3D MEMS Surface Mount SPI 88Hz 10Hz 3.6 V 3 V DFL/SMD 1350 LSB/g, 2700 LSB/g, 5400 LSB/g 12 +125 °C -40 °C