Accelerometer Sensors

What is an Accelerometer Sensor?An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2). How do Accelerometer Sensors work?This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined. Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.What are Accelerometer Sensors used for? Gaming systems Mobile devices Disk drive protection Image stabilisation Sports and health devices Industrial applications Commercial applicationsDid you know?Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Read more Read less

Filters

Viewing 1 - 20 of 219 products
Results per page
Description Price Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 883-7948
Mfr. Part No.MPU-6050
BrandInvenSense
TWD285.00
Each
units
Motion Sensor Module 6 Digital Surface Mount I2C 30 (Z-Axis) kHz, 33 (Y-Axis) kHz, 36 (X-Axis) kHz 24 (Z-Axis) kHz, 27 (Y-Axis) kHz, 30 (X-Axis) kHz 3.46 V 2.375 V QFN 16.4°/s/LSB 24 +85 °C -40 °C
RS Stock No. 103-2120
Mfr. Part No.LIS3DHTR
TWD30.10
Each (On a Reel of 4000)
units
Accelerometer 3 Analogue Surface Mount I2C, SPI - - 3.6 V 1.71 V LGA 12mg/digit 16 +85 °C -40 °C
RS Stock No. 793-1364
Mfr. Part No.LIS3DHTR
TWD48.80
Each (In a Pack of 5)
units
Accelerometer 3 Analogue Surface Mount I2C, SPI - - 3.6 V 1.71 V LGA 12mg/digit 16 +85 °C -40 °C
RS Stock No. 110-6552
Mfr. Part No.LSM6DS3TR
TWD98.50
Each (In a Pack of 2)
units
Accelerometer, Gyroscope 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.7 V LGA 0.488mg/LSB 14 +85 °C -40 °C
RS Stock No. 871-1723
Mfr. Part No.MM7150-AB0
BrandMicrochip
TWD944.00
Each
units
Motion Sensor Module 9 - Surface Mount I2C 400kHz - 3.6 V 2.3 V Module - 16 +70 °C -40 °C
RS Stock No. 178-5352
Mfr. Part No.MM7150-AB0
BrandMicrochip
TWD2,127.80
Each (In a Tray of 90)
units
Accelerometer, Gyroscope, Magnetometer 9 - Surface Mount I2C 400kHz - 3.6 V 2.3 V Module - 16 +70 °C -40 °C
RS Stock No. 917-2725
Mfr. Part No.LIS3MDLTR
TWD45.90
Each (In a Pack of 10)
units
Magnetometer 3 Digital Surface Mount SPI - - 3.6 V 1.9 V VFLGA 1711LSB/g 12 +85 °C -40 °C
RS Stock No. 178-7505
Mfr. Part No.LIS3MDLTR
TWD53.80
Each (On a Reel of 8000)
units
Magnetometer 3 Digital Surface Mount SPI - - 3.6 V 1.9 V VFLGA 1711LSB/g 12 +85 °C -40 °C
RS Stock No. 166-0908
Mfr. Part No.LSM9DS1TR
TWD123.10
Each (On a Reel of 4000)
units
Accelerometer, Gyroscope, Magnetometer 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.9 V LGA 0.732mg/LSB 24 +85 °C -40 °C
RS Stock No. 877-2747
Mfr. Part No.LIS2DHTR
TWD37.50
Each (In a Pack of 10)
units
Accelerometer 3 Digital Surface Mount I2C, SPI - - 3.6 V 1.71 V LGA 4 mg/digit, 8 mg/digit, 16 mg/digit, 48 (Normal Mode) mg/digit 14 +85 °C -40 °C
RS Stock No. 110-6555
Mfr. Part No.LSM9DS1TR
TWD154.50
Each (In a Pack of 2)
units
Accelerometer, Gyroscope, Magnetometer 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.9 V LGA 0.732mg/LSB 24 +85 °C -40 °C
RS Stock No. 165-5419
Mfr. Part No.L3GD20HTR
TWD93.20
Each (On a Reel of 4000)
units
Gyroscope 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 2.2 V LGA 17.5mdps 16 +85 °C -40 °C
RS Stock No. 878-7461
Mfr. Part No.L3GD20HTR
TWD96.00
Each (In a Pack of 5)
units
Gyroscope 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 2.2 V LGA 17.5mdps 16 +85 °C -40 °C
RS Stock No. 914-0413
Mfr. Part No.ADXL345BCCZ-RL7
TWD160.90
Each (On a Reel of 1500)
units
Accelerometer 3 Digital Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282LSB/g 14 +85 °C -40 °C
RS Stock No. 912-9545
Mfr. Part No.ADXL345BCCZ
TWD162.00
Each (In a Tray of 490)
units
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282mV/g 14 +85 °C -40 °C
RS Stock No. 709-8439
Mfr. Part No.ADXL345BCCZ
TWD213.00
Each
units
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282mV/g 14 +85 °C -40 °C
RS Stock No. 912-9756
Mfr. Part No.ADXL001-500BEZ
TWD1,032.70
Each (In a Tube of 95)
units
Accelerometer 1 Analogue Surface Mount - 32kHz - 5 V 3.3 V LCC 3.3mV/g 8 +125 °C -40 °C
RS Stock No. 821-2220
Mfr. Part No.MMA8451QT
BrandNXP
TWD63.20
Each (In a Pack of 5)
units
Accelerometer 3 Digital Surface Mount Serial-I2C - - 3.6 V 1.95 V QFN 4096Counts/g 16 +85 °C -40 °C
RS Stock No. 903-9962
Mfr. Part No.SCC2230-E02-PCB
BrandMurata
TWD5,018.00
Each
units
Motion Sensor Module 3 Digital Surface Mount SPI 8MHz 0.1MHz 3.6 V 3 V SOIC 5886LSB/g 24 +125 °C -40 °C
RS Stock No. 883-7945
Mfr. Part No.MPU-6000
BrandInvenSense
TWD362.00
Each
units
Motion Sensor Module 6 Digital Surface Mount I2C, SPI 30 (Z-Axis) kHz, 33 (Y-Axis) kHz, 36 (X-Axis) kHz 24 (Z-Axis) kHz, 27 (Y-Axis) kHz, 30 (X-Axis) kHz 3.46 V 2.375 V QFN 16.4°/s/LSB 24 +85 °C -40 °C