Absolute Pressure Sensor ICs

Absolute Pressure Sensor ICs (integrated circuit sensors).

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. Absolute pressure sensors measure the pressure relative to a perfect vacuum. Absolute pressure sensors are normally used to measure any changes barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Absolute pressure sensor ICs measure pressure relative to a perfect vacuum. They are most often used to measure changes barometric pressure and are found in applications such as weather stations and altimeters.

Many products include a temperature sensor to automatically compensate for the errors which occur with a change in temperature.

Internally, these sensor ICs often use a reference which is at a fixed pressure and the pressure measurement is calculated relative to this.

How do Absolute Pressure Sensors measure pressure?
Most sensors use a diaphragm which has a sealed reference pressure on one side. The sensors measure the deformation of this to determine an accurate reading.

As with all sensor technology, many ICs currently available use MEMS technology to reduce the size of the component. Mems stands for Micro-Electro-Mechanical System.

What are Integrated Circuits?

An integrated circuit is made up of tiny squares of silicone imprinted with microscopic patterns. The patterns within the silicone squares consist of millions of transistors, resistors and other electronics. Integrated circuits are made up of semiconducting material like copper and are insulated.

Absolute pressure sensors units of measure.
• psi – pounds per square inch
• bar – metric unit of pressure
• mbar – millibar
Ensure the absolute pressure sensors capacity, meets your requirements.

Mounting Types.
• PCB Mount – printed board circuit mount
• Surface Mount
• Through Hole

Various sizes, package types, pin counts, operating pressures are available plus the extensive range of pressure sensors provides many solutions

...
Read more Read less

Filters

Viewing 1 - 20 of 120 products
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS Stock No. 893-7228
Mfr. Part No.MS580302BA01-00
TWD381.00
Each
units
10bar - Surface Mount QFN 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 1100mbar 3.6 V +85 °C 3.6 V 10mbar
RS Stock No. 161-4582
Mfr. Part No.MS580302BA01-00
TWD392.40
Each (In a Tube of 80)
units
10bar - Surface Mount QFN 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 1100mbar 3.6 V +85 °C 3.6 V 10mbar
RS Stock No. 169-0656
Mfr. Part No.MPL115A1
BrandNXP
TWD99.50
Each (In a Tray of 2450)
units
1000kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 115kPa 5.5 V +105 °C 0.6 V 50kPa
RS Stock No. 169-0655
Mfr. Part No.MPL3115A2
BrandNXP
TWD101.60
Each (In a Tray of 490)
units
500kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 110kPa 3.6 V +85 °C 1 V 20kPa
RS Stock No. 750-0844
Mfr. Part No.MPL115A1
BrandNXP
TWD196.00
Each
units
1000kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 115kPa 5.5 V +105 °C 0.6 V 50kPa
RS Stock No. 750-0841
Mfr. Part No.MPL3115A2
BrandNXP
TWD170.00
Each
units
500kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 110kPa 3.6 V +85 °C 1 V 20kPa
RS Stock No. 124-9373
Mfr. Part No.MS5837-02BA
TWD444.00
Each
units
10bar - Surface Mount - 4 3.3 x 3.3 x 2.65mm 3.3mm 3.3mm 2.65mm 1200mbar 3.6 V +85 °C 3.6 V 300mbar
RS Stock No. 829-6962
Mfr. Part No.LPS25HTR
TWD91.50
Each (In a Pack of 2)
units
2000kPa - Surface Mount HCLGA 10 2.5 x 2.5 x 1.04mm 2.5mm 2.5mm 1.04mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS Stock No. 165-5763
Mfr. Part No.LPS25HTR
TWD108.70
Each (On a Reel of 4000)
units
2000kPa - Surface Mount HCLGA 10 2.5 x 2.5 x 1.04mm 2.5mm 2.5mm 1.04mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS Stock No. 893-7200
Mfr. Part No.MS580314BA01-00
TWD491.00
Each
units
30bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 14bar 3.6 V +85 °C 3.6 V 0bar
RS Stock No. 170-4372
Mfr. Part No.MS580330BA01-00
TWD809.00
Each (In a Tube of 80)
units
50bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 30bar 3.6 V +85 °C 3.6 V 0bar
RS Stock No. 110-6550
Mfr. Part No.LPS25HBTR
TWD128.00
Each (In a Pack of 2)
units
2000kPa - Surface Mount HLGA 10 2.5 x 2.5 x 0.8mm 2.5mm 2.5mm 0.8mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS Stock No. 170-4370
Mfr. Part No.MS563702BA03-50
TWD43.70
Each (On a Reel of 3600)
units
6bar - Surface Mount QFN 4 3 x 3 x 0.9mm 3mm 3mm 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS Stock No. 893-7199
Mfr. Part No.MS580330BA01-00
TWD809.00
Each
units
50bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 30bar 3.6 V +85 °C 3.6 V 0bar
RS Stock No. 717-6527
Mfr. Part No.MPX4115AP
BrandNXP
TWD700.00
Each
units
400kPa - Through Hole Case 867B-04 6 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm - 5.35 V +125 °C 4.8 V -
RS Stock No. 161-4581
Mfr. Part No.MS580314BA01-00
TWD491.00
Each (In a Tube of 80)
units
30bar - Surface Mount - 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 14bar 3.6 V +85 °C 3.6 V 0bar
RS Stock No. 178-7479
Mfr. Part No.LPS25HBTR
TWD61.80
Each (On a Reel of 5000)
units
2000kPa - Surface Mount HLGA 10 2.5 x 2.5 x 0.8mm 2.5mm 2.5mm 0.8mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS Stock No. 893-7168
Mfr. Part No.MS563702BA03-50
TWD113.00
Each
units
6bar - Surface Mount QFN 4 3 x 3 x 0.9mm 3mm 3mm 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS Stock No. 121-8184
Mfr. Part No.HSCDANN015PAAA5
BrandHoneywell
TWD1,400.00
Each
units
30psi - Through Hole DIP 8 10 x 13.3 x 13.75mm 10mm 13.3mm 13.75mm 15psi 5.25 V dc +85 °C 5.25 V 0psi
RS Stock No. 893-7216
Mfr. Part No.86-015G-RT
TWD1,923.00
Each
units
45psi - Surface Mount - - 15.825 (Dia.) x 11.4mm - 15.825 (Dia.)mm 11.4mm 15psi - +125 °C 0.1 V 0psi