WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 111-5553
Mfr. Part No.RN1810E-I/RM100
BrandMicrochip
TWD565.00
Each
units
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS Stock No. 905-3075
Mfr. Part No.MRF24WN0MB-I/RM100
BrandMicrochip
TWD565.00
Each
units
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS Stock No. 916-3771
Mfr. Part No.RN171-I/RM475
BrandMicrochip
TWD873.00
Each
units
- WEP-128, WPA-PSK, WPA2-PSK ASCII, GPIO, ISP, SPI, UART 3.3V 26.67 x 17.78 x 3.18mm 3.18mm 26.67mm +85 °C -40 °C 17.78mm
RS Stock No. 841-2495
Mfr. Part No.WG7801-D0
BrandJorjin
TWD389.00
Each
units
802.11b/g/n - - - - - - - - -
RS Stock No. 768-8733
Mfr. Part No.BP3591
BrandROHM
TWD3,027.00
Each
units
802.11b, 802.11g, 802.11n WPA, WPA2 SDIO, UART, USB 3.1 → 3.5V 24 x 33.1 x 4.5mm 4.5mm 33.1mm +85 °C -40 °C 24mm
RS Stock No. 841-2492
Mfr. Part No.WG7831-DELFA
BrandJorjin
TWD530.00
Each
units
802.11b/g/n - - - - - - - - -
RS Stock No. 173-0795
Mfr. Part No.WG7831-DELFA
BrandJorjin
TWD471.20
Each (On a Reel of 1100)
units
802.11b/g/n - - - - - - - - -
RS Stock No. 111-5554
Mfr. Part No.RN1810-I/RM100
BrandMicrochip
TWD593.00
Each
units
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS Stock No. 905-3066
Mfr. Part No.MRF24WN0MA-I/RM100
BrandMicrochip
TWD565.00
Each
units
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS Stock No. 841-2498
Mfr. Part No.WG7831-D0
BrandJorjin
TWD398.00
Each
units
802.11b/g/n - - - - - - - - -
RS Stock No. 774-0938
Mfr. Part No.BP359C
BrandROHM
TWD2,429.00
Each
units
- - - - - - - - - -
RS Stock No. 774-0941
Mfr. Part No.BP359C-accessories
BrandROHM
TWD77.00
Each
units
- - - - - - - - - -
RS Stock No. 180-6565
Mfr. Part No.WYSAGVDX7
TWD476.00
Each
units
- - - 4V 11 x 20 x 2.15mm 2.15mm 20mm +85 °C -40 °C 11mm
RS Stock No. 135-9774
Mfr. Part No.ESP-WROOM-S2
BrandEspressif
TWD106.50
Each (In a Pack of 2)
units
802.11b, 802.11g, 802.11n WPA, WPA2 ADC, GPIO, HSPI, I2C, I2S, IR, PWM, UART 2.5 → 3.6V 16 x 23 x 3mm 3mm 16mm +85 °C -40 °C 23mm
RS Stock No. 144-2707
Mfr. Part No.LBWA1ZV1CD-716
BrandMurata
TWD600.00
Each
units
802.11b/g, 802.11n - GPIO, I2C, PWM, SPI, UART - 7.9 x 10 x 1.25mm 1.25mm 10mm +85 °C -40 °C 7.9mm
RS Stock No. 144-2379
Mfr. Part No.LBWA1KL1FX-875
BrandMurata
TWD237.90
Each (On a Reel of 1000)
units
- - GPIO, SDIO - 5.15 x 6.95 x 1.1mm 1.1mm 6.95mm +85 °C -40 °C 5.15mm
RS Stock No. 185-1276
Mfr. Part No.BP35C0-J11-T01
BrandROHM
TWD2,473.00
Each
units
- - UART 2.6 → 3.6V 19 x 15 x 3mm 3mm 19mm +85 °C -30 °C 15mm
RS Stock No. 818-7335
Mfr. Part No.XB2B-WFUT-001
TWD965.00
Each
units
802.11b/g/n WEP, WPA-PSK, WPA2-PSK SPI, UART 3.14 → 3.46V dc 24.38 x 32.94mm - 24.38mm +85 °C -30 °C 32.94mm
RS Stock No. 135-9766
Mfr. Part No.ESP-WROOM-02
BrandEspressif
TWD94.80
Each (On a Tape of 100)
units
802.11b, 802.11g, 802.11n WPA, WPA2 GPIO, HSPI, I2C, I2S, IR, PWM, UART 2.5 → 3.6V 18 x 20 x 3mm 3mm 18mm +85 °C -40 °C 20mm
RS Stock No. 185-6343
Mfr. Part No.BP35C0
BrandROHM
TWD1,703.00
Each
units
- - UART 2.6 → 3.6V 19 x 15 x 3mm 3mm 19mm +85 °C -30 °C 15mm