RF Receivers

RF receivers are IC (integrated circuit) components which provide detection of RF (radio frequency) signals. RF receivers are designed to receive radio signals from other devices. These ICs embedded in PCB modules to provide wireless communications. RF receivers receive data in frequency given in MHz, for example, 440MHz. Unlike IR communication, this cannot be interrupted. RF receivers also operate on particular voltage ranges, for example, 4.5 to 5.5 V. It is important What is modulation?Modulation is a process which prevents loss of the information transmitted by the frequency. When a signal is modulated, it combines the RF signal with higher-frequency wavelength. What is the ISM band?ISM (industrial, scientific and medical) bands are radio bands reserved for ISM purposes. There are processes used in ISM which can interfere with RF communications. There are different types of modulation available in RF receivers, such as:ASK - Amplitude-Shift KeyingFSK - Frequency-Shift KeyingGFSK - Gaussian Frequency-Shift KeyingOOK - On-Off KeyingPSK - Phase-Shift KeyingQAM - Quadrature Amplitude ModulationApplications for RF Receivers:CommunicationsRemote controlsCar alarm systemsAutomationSecurity and CCTVKeyless entry systemsRF Receiver ICs come in various packages such as:QFNQSOPSOICTSSOP

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Modulation Technique Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Band 1 Frequency
RS Stock No. 185-0809
Mfr. Part No.BD57011AGWL-E2
BrandROHM
TWD127.00
Each (In a Pack of 2)
units
AM Surface Mount UCSP 50 3.36 x 2.62 x 0.47mm 3.36mm 2.62mm 0.47mm 100 → 210kHz - - 20 V +85 °C 100kHz
RS Stock No. 188-7021
Mfr. Part No.BD57016GWL-E2
BrandROHM
TWD256.00
Each
units
AM Surface Mount UCSP 80 4.2 x 3.4 x 0.47mm 4.2mm 3.4mm 0.47mm 480kHz - - 20 V +85 °C 100kHz