Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have ’classes’ and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 180-6551
Mfr. Part No.EBAGJNZXX
TWD2,038.00
Each
units
- Bluetooth 5.0 +4dBm - - - 11.3 x 5.1 x 1.3mm 1.3mm 11.3mm +85 °C -25 °C 5.1mm
RS Stock No. 180-6562
Mfr. Part No.EYSGJNZWY
TWD347.50
Each (In a Pack of 2)
units
- V4.2 4dBm -93dBm - - 5.1 x 11.3 x 1.3mm 1.3mm 11.3mm +85 °C -25 °C 5.1mm
RS Stock No. 180-6543
Mfr. Part No.EBSHCNZWZ
TWD2,233.00
Each
units
- Bluetooth 5.0 +4dBm - - - 12.9 x 9.6 x 2mm 2mm 12.9mm +85 °C -40 °C 9.6mm
RS Stock No. 180-6557
Mfr. Part No.EYSLCNZWW
TWD208.10
Each (On a Reel of 1000)
units
- V5.0 6dBm -96dBm - - 9.6 x 12.9 x 2mm 2mm 12.9mm +85 °C -40 °C 9.6mm
RS Stock No. 180-6545
Mfr. Part No.EBSHSNZWZ
TWD2,832.00
Each
units
- Bluetooth 5.0 +4dBm - - - 8.55 x 3.25 x 0.85mm 0.85mm 8.55mm +85 °C -40 °C 3.25mm
RS Stock No. 180-6546
Mfr. Part No.EYSGCNZWY
TWD191.00
Each (On a Reel of 1000)
units
- V4.2 4dBm -93dBm - - 9.6 x 12.9 x 2mm 2mm 12.9mm +85 °C -25 °C 9.6mm
RS Stock No. 180-6539
Mfr. Part No.EYSHJNZWZ
TWD281.50
Each (On a Reel of 300)
units
- V5.0 6dBm -94dBm - - 5.1 x 11.3 x 1.3mm 1.3mm 11.3mm +85 °C -40 °C 5.1mm
RS Stock No. 180-6547
Mfr. Part No.EBSGCNZWY
TWD1,622.00
Each
units
- Bluetooth 5.0 +4dBm - - - 12.9 x 9.6 x 2mm 2mm 12.9mm +85 °C -25 °C 9.6mm
RS Stock No. 180-6561
Mfr. Part No.EYSGCNZWY
TWD339.50
Each (In a Pack of 2)
units
- V4.2 4dBm -93dBm I2C, SPI, UART, 8/9/10bit ADC - 9.6 x 12.9 x 2mm 2mm 12.9mm +85 °C -25 °C 9.6mm
RS Stock No. 180-6548
Mfr. Part No.EYSGJNZWY
TWD188.30
Each (On a Reel of 2000)
units
- V4.2 4dBm -93dBm - - 5.1 x 11.3 x 1.3mm 1.3mm 11.3mm +85 °C -25 °C 5.1mm
RS Stock No. 180-6566
Mfr. Part No.EYSLCNZWW
TWD256.00
Each
units
- V5.0 6dBm -96dBm I2C, PDM, SPI, UART, 12bit ADC - 9.6 x 12.9 x 2mm 2mm 12.9mm +85 °C -40 °C 9.6mm
RS Stock No. 180-6559
Mfr. Part No.EYSHCNZWZ
TWD367.00
Each
units
- V5.0 6dBm -96dBm - - 9.6 x 12.9 x 2mm 2mm 12.9mm +85 °C -40 °C 9.6mm
RS Stock No. 180-6560
Mfr. Part No.EYSHSNZWZ
TWD502.00
Each
units
- V5.0 6dBm -94dBm - - 3.25 x 8.55 x 0.85mm 0.85mm 8.55mm +85 °C -40 °C 3.25mm
RS Stock No. 180-6541
Mfr. Part No.EBSHJNZWZ
TWD2,233.00
Each
units
- Bluetooth 5.0 +4dBm - - - 11.3 x 5.1 x 1.3mm 1.3mm 11.3mm +85 °C -40 °C 5.1mm
RS Stock No. 180-6542
Mfr. Part No.EYSHCNZWZ
TWD275.50
Each (On a Reel of 300)
units
- V5.0 6dBm -96dBm - - 9.6 x 12.9 x 2mm 2mm 12.9mm +85 °C -40 °C 9.6mm
RS Stock No. 180-6544
Mfr. Part No.EYSHSNZWZ
TWD374.50
Each (On a Reel of 300)
units
- V5.0 6dBm -94dBm - - 3.25 x 8.55 x 0.85mm 0.85mm 8.55mm +85 °C -40 °C 3.25mm
RS Stock No. 182-8633
Mfr. Part No.EBSKBNZWB
TWD3,119.00
Each
units
- Bluetooth 5.0 +8dBm - - - 15.4 x 10 x 2mm 2mm 10mm +85 °C -40 °C 15.4mm
RS Stock No. 180-6549
Mfr. Part No.EBSGJNZWY
TWD1,622.00
Each
units
- Bluetooth 5.0 +4dBm - - - 11.3 x 5.1 x 1.3mm 1.3mm 11.3mm +85 °C -25 °C 5.1mm
RS Stock No. 180-6558
Mfr. Part No.EYSHJNZWZ
TWD375.00
Each
units
- V5.0 6dBm -94dBm I2C, I2S, PDM, SPI, UART, 12bit ADC - 5.1 x 11.3 x 1.3mm 1.3mm 11.3mm +85 °C -40 °C 5.1mm