FPGAs

FPGAsWhat are FPGAs? FPGA stands for Field Programmable Gate Array. They are small semiconductor logic chips known as integrated circuits, or ICs for short. FPGAs are built from one basic logic cell, duplicated hundreds of times.What do they consist of? They consist of a configurable logic block, programmable switch matrix, I/O blocks and Interconnects.Configurable Logic BlockCLB consist of lookup tables (LUTs), flip flops and multiplexers. They are used to implement complex design functions and synchronise the code on the FPGA.Programmable Switch MatrixA programmable switch matrix (PSM) is used to control the interconnections between the configurable logic blocks and the input / output blocks. The programmable switch matrix connects each block according to the program code and has switch elements that have six pass transistors inside.I/O BlocksI/O blocks are pins that can be programmed as an input pins, output pins or both. InterconnectsInterconnects carry signals via wires to connect inputs and outputs to logic blocks.Features and BenefitsFPGA functionality can easily be developed upon every power-up of the device. Design engineers can enable changes by downloading new software configuration files into the device and test the changes.How do FPGAs differ from CPLDs? CPLDs stand for complex programmable logic devices. They are used to implement complex combinational or sequential circuits. They are made up of logic array blocks, programmable interconnects and I/O blocks.FPGA Applications They are found in many applications such as radar systems, military hardware, medical devices and telecommunication technology. Their reprogrammable nature means FPGAs are suitable for a wide range of solutions. They are able to be any digital circuit, depending on the number of logic blocks it contains. Engineers often use FPGAs in prototype development and specialise designed integrated circuits (ICs).

...
Read more Read less

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Family Name Number of Logic Gates Number of Logic Cells Number of Logic Units Dedicated DSP Number of Registers Number of Multipliers Package Type Pin Count Number of RAM Bits Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 921-3523
Mfr. Part No.EP4CE10E22C8N
BrandAltera
TWD824.00
Each (In a Tray of 60)
units
Cyclone IV E - 10320 645 Yes 10320 23 (18 x 18) EQFP 144 414kbit 20 x 20 x 1.6mm 1.6mm 20mm 1.25 V
RS Stock No. 771-6724
Mfr. Part No.EP4CE10E22C8N
BrandAltera
TWD824.00
Each
units
Cyclone IV E - 10320 645 Yes 10320 23 (18 x 18) EQFP 144 414kbit 20 x 20 x 1.6mm 1.6mm 20mm 1.25 V
RS Stock No. 830-3530
Mfr. Part No.EP4CE6F17C8N
BrandAltera
TWD548.00
Each
units
Cyclone 6272 6272 392 Yes - 360 (18 x 18) FBGA 256 276480 - - 17mm 1.25 V
RS Stock No. 170-2982
Mfr. Part No.EP4CE6F17C8N
BrandAltera
TWD548.00
Each (In a Tray of 90)
units
Cyclone 6272 6272 392 Yes - 360 (18 x 18) FBGA 256 276480 - - 17mm 1.25 V
RS Stock No. 830-3524
Mfr. Part No.EP4CE6E22I7N
BrandAltera
TWD658.00
Each
units
Cyclone 6272 6272 392 Yes - 360 (18 x 18) EQFP 144 276480 - - 22mm 1.25 V
RS Stock No. 771-6730
Mfr. Part No.EP4CGX15BF14C8N
BrandAltera
TWD923.00
Each
units
Cyclone IV GX - 14400 900 Yes 14400 - FBGA 169 540kbit 14 x 14 x 1.25mm 1.25mm 14mm 1.24 V
RS Stock No. 697-2841
Mfr. Part No.XC3S50A-4VQG100C
BrandXilinx
TWD347.00
Each
units
Spartan-3A 50000 1584 1584 - - 3 (18 x 18) VTQFP 100 11264bit 14 x 14 x 1mm 1mm 14mm 1.26 V
RS Stock No. 170-2980
Mfr. Part No.EP4CE6E22I7N
BrandAltera
TWD658.00
Each (In a Tray of 60)
units
Cyclone 6272 6272 392 Yes - 360 (18 x 18) EQFP 144 276480 - - 22mm 1.25 V
RS Stock No. 697-2894
Mfr. Part No.XC3S100E-4TQG144C
BrandXilinx
TWD1,195.00
Each
units
Spartan-3E 100000 2160 240 - 1920 4 (18 x 18) TQFP 144 15360bit 20 x 20 x 1.4mm 1.4mm 20mm 1.26 V
RS Stock No. 173-2062
Mfr. Part No.XC3S50A-4VQG100C
BrandXilinx
TWD588.60
Each (In a Tray of 90)
units
Spartan-3A 50000 1584 1584 - - 3 (18 x 18) VTQFP 100 11264bit 14 x 14 x 1mm 1mm 14mm 1.26 V
RS Stock No. 921-3536
Mfr. Part No.EP4CGX15BF14C8N
BrandAltera
TWD923.00
Each (In a Tray of 119)
units
Cyclone IV GX - 14400 900 Yes 14400 - FBGA 169 540kbit 14 x 14 x 1.25mm 1.25mm 14mm 1.24 V
RS Stock No. 170-2989
Mfr. Part No.5CEBA4F17C8N
BrandAltera
TWD1,812.00
Each (In a Tray of 90)
units
Cyclone V 49000 49000 18480 Yes 73920 132 (18 x 18) FBGA 256 3464192 - - 17mm 1.13 V
RS Stock No. 169-5503
Mfr. Part No.EP1C12F256I7N
BrandAltera
TWD3,737.40
Each (In a Tray of 90)
units
Cyclone - 12060 12060 - - - FBGA 256 - 17 x 17 x 1.8mm 1.8mm 17mm 1.575 V
RS Stock No. 830-3565
Mfr. Part No.5CEBA4F17C8N
BrandAltera
TWD1,812.00
Each
units
Cyclone V 49000 49000 18480 Yes 73920 132 (18 x 18) FBGA 256 3464192 - - 17mm 1.13 V
RS Stock No. 172-7848
Mfr. Part No.5AGXMA1D4F31I5N
BrandAltera
TWD14,543.60
Each (In a Tray of 27)
units
Arria V 75k 75000 75000 Yes 113208 240 (27 x 27), 480 (18 x 18), 720 (9 x 9) FBGA 896 8463kbit 31 x 31 x 2.1mm 2.1mm 31mm 1.13 V
RS Stock No. 169-5507
Mfr. Part No.EP2C5T144C8N
BrandAltera
TWD540.00
Each (In a Tray of 60)
units
Cyclone II - 4608 4608 - - 13 (18 x 18) TQFP 144 - 20 x 20 x 1.4mm 1.4mm 20mm 1.25 V
RS Stock No. 830-3600
Mfr. Part No.5AGXMA1D4F31I5N
BrandAltera
TWD15,998.00
Each
units
Arria V 75k 75000 75000 Yes 113208 240 (27 x 27), 480 (18 x 18), 720 (9 x 9) FBGA 896 8463kbit 31 x 31 x 2.1mm 2.1mm 31mm 1.13 V
RS Stock No. 629-6190
Mfr. Part No.EP2C5T144I8N
BrandAltera
TWD645.00
Each
units
Cyclone II - 4608 4608 - - 13 (18 x 18) TQFP 144 - 20 x 20 x 1.4mm 1.4mm 20mm 1.25 V
RS Stock No. 168-4225
Mfr. Part No.ICE40LP1K-QN84
TWD224.60
Each (In a Bag of 260)
units
ICE40 LP - 1280 160 - 1280 - QFN 84 64kbit 7 x 7 x 0.9mm 0.9mm 7mm 1.26 V
RS Stock No. 921-3555
Mfr. Part No.EP4CE6F17I7N
BrandAltera
TWD822.00
Each (In a Tray of 90)
units
Cyclone 6272 6272 392 Yes - 360 (18 x 18) FBGA 256 276480 - - 17mm 1.25 V