CPLDs

CPLDs What are CPLDs? CPLDs stand for complex programmable logic devices. They are used to implement complex combinational or sequential circuits. They are made up of logic array blocks, programmable interconnects and I/O blocks.Logic Array Blocks Logic array blocks consist of macro cells, inward / non inward metrics, and support for flip flops ICs that allow you to implement sequential circuits. Programmable Interconnects Programmable interconnects are used to disperse signals for one logic array block to anotherI/O Blocks I/O blocks are pins that can be programmed as an input pin, output pin or both. Features and Benefits Non-volatile configuration memory CPLD can function immediately on start-up as there is no ROM required Large number of gates available, typically thousands to tens of thousands On-chip non-volatile memory Low-power requirements Easy to useWhere would find a CPLD? High performance, critical applications Digital designs to perform the function of a boot loader Loading configuration data of a field programmable gate array from non-volatile memory Small design applications like dress decoding Cost sensitive, battery operated portable devicesHow do FPGA differ from CPLDs? FPGA stands for Field Programmable Gate Array. FPGAs are small semiconductor devices known as integrated circuits, or ICs for short. FPGAs are built from one basic logic cell, duplicated hundreds of time. FPGAs are found in radar systems, military hardware, medical devices and telecommunicationsApplications of CPLDCPLDs are ideal for high performance, control applications and digital designs to perform boot loader functions. We offer cost effective CPLDs for portables devices such as phones tablets and smaller address decoding designs applications.

...
Read more Read less

Filters

Viewing 1 - 20 of 123 products
Results per page
Description Price Family Name Number of Macro Cells Number of User I/Os Memory Type Number of Logic Blocks/Elements In System Programmability Mounting Type Package Type Pin Count Propagation Delay Individual Output Enable Control Dimensions Height Length
RS Stock No. 626-0652
Mfr. Part No.XC9536XL10VQG44C
BrandXilinx
TWD68.00
Each
units
XC9500XL 36 34 Flash 2 In System Surface Mount VTQFP 44 - Yes 10 x 10 x 1mm 1mm 10mm
RS Stock No. 169-5497
Mfr. Part No.EPM7064AETC44-10N
BrandAltera
TWD305.10
Each (In a Tray of 160)
units
MAX 7000A 64 36 EEPROM 4 In System Surface Mount TQFP 44 - - 10 x 10 x 0.95mm 0.95mm 10mm
RS Stock No. 545-8915
Mfr. Part No.EPM7064AETC44-10N
BrandAltera
TWD305.00
Each
units
MAX 7000A 64 36 EEPROM 4 In System Surface Mount TQFP 44 - - 10 x 10 x 0.95mm 0.95mm 10mm
RS Stock No. 169-5493
Mfr. Part No.EPM7032AETC44-10N
BrandAltera
TWD101.00
Each (In a Tray of 160)
units
MAX 7000A 32 36 EEPROM 2 In System Surface Mount TQFP 44 - - 10 x 10 x 0.95mm 0.95mm 10mm
RS Stock No. 545-8836
Mfr. Part No.EPM7032AETC44-10N
BrandAltera
TWD101.00
Each
units
MAX 7000A 32 36 EEPROM 2 In System Surface Mount TQFP 44 - - 10 x 10 x 0.95mm 0.95mm 10mm
RS Stock No. 830-3663
Mfr. Part No.5M80ZT100I5N
BrandAltera
TWD92.00
Each
units
MAX V 64 79 Flash 80 In System Surface Mount TQFP 100 14ns Yes 16 x 16mm - 16mm
RS Stock No. 170-3008
Mfr. Part No.5M80ZT100I5N
BrandAltera
TWD92.00
Each (In a Tray of 90)
units
MAX V 64 79 Flash 80 In System Surface Mount TQFP 100 14ns Yes 16 x 16mm - 16mm
RS Stock No. 827-6523
Mfr. Part No.LCMXO2-256HC-4SG32I
TWD130.00
Each (In a Pack of 2)
units
MachXO2 - 21 Flash 256 In System Surface Mount QFN 32 7.24ns - 5 x 5 x 0.84mm 0.84mm 5mm
RS Stock No. 830-3641
Mfr. Part No.5M40ZE64C4N
BrandAltera
TWD47.00
Each
units
MAX V 32 30 Flash 40 In System Surface Mount EQFP 64 7.9ns Yes 7 x 7 x 1.05mm 1.05mm 7mm
RS Stock No. 168-4386
Mfr. Part No.LCMXO2-256HC-4SG32I
TWD108.60
Each (On a Reel of 490)
units
MachXO2 - 21 Flash 256 In System Surface Mount QFN 32 7.24ns - 5 x 5 x 0.84mm 0.84mm 5mm
RS Stock No. 170-3001
Mfr. Part No.5M40ZE64C4N
BrandAltera
TWD44.00
Each (In a Tray of 250)
units
MAX V 32 30 Flash 40 In System Surface Mount EQFP 64 7.9ns Yes 7 x 7 x 1.05mm 1.05mm 7mm
RS Stock No. 168-4395
Mfr. Part No.LCMXO2-7000HC-4TG144I
TWD535.20
Each (In a Tray of 60)
units
MachXO2 - 114 Flash 6864 In System Surface Mount TQFP 144 7.24ns - 20 x 20 x 1.4mm 1.4mm 20mm
RS Stock No. 545-8814
Mfr. Part No.EPM3032ATC44-10N
BrandAltera
TWD75.00
Each
units
MAX 3000A 32 34 EEPROM 2 In System Surface Mount TQFP 44 - Yes 10 x 10 x 0.95mm 0.95mm 10mm
RS Stock No. 169-5491
Mfr. Part No.EPM3032ATC44-10N
BrandAltera
TWD89.40
Each (In a Tray of 160)
units
MAX 3000A 32 34 EEPROM 2 In System Surface Mount TQFP 44 - Yes 10 x 10 x 0.95mm 0.95mm 10mm
RS Stock No. 827-6558
Mfr. Part No.LCMXO2-7000HC-4TG144I
TWD559.00
Each
units
MachXO2 - 114 Flash 6864 In System Surface Mount TQFP 144 7.24ns - 20 x 20 x 1.4mm 1.4mm 20mm
RS Stock No. 827-6517
Mfr. Part No.LC4256V-75TN100C
TWD1,562.00
Each
units
IspMACH 4000V 256 64 EEPROM 36 In System Surface Mount TQFP 100 7.5ns Yes 14 x 14 x 1.4mm 1.4mm 14mm
RS Stock No. 771-6759
Mfr. Part No.5M570ZT100C5N
BrandAltera
TWD275.00
Each
units
MAX V 440 74 Flash 570 In System Surface Mount TQFP 100 9ns Yes 14 x 14 x 1.05mm 1.05mm 14mm
RS Stock No. 921-3533
Mfr. Part No.5M570ZT100C5N
BrandAltera
TWD274.10
Each (In a Tray of 90)
units
MAX V 440 74 Flash 570 In System Surface Mount TQFP 100 9ns Yes 14 x 14 x 1.05mm 1.05mm 14mm
RS Stock No. 625-9933
Mfr. Part No.XC95288XL-10TQG144I
BrandXilinx
TWD4,015.00
Each
units
XC9500XL 288 117 Flash 16 In System Surface Mount TQFP 144 - Yes 20 x 20 x 1.4mm 1.4mm 20mm
RS Stock No. 173-2085
Mfr. Part No.XC95288XL-10TQG144I
BrandXilinx
TWD3,665.90
Each (In a Tray of 60)
units
XC9500XL 288 117 Flash 16 In System Surface Mount TQFP 144 - Yes 20 x 20 x 1.4mm 1.4mm 20mm