USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Read more Read less

Filters

Viewing 21 - 40 of 243 products
Results per page
Description Price Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
RS Stock No. 145-9400
Mfr. Part No.MIC2545A-1YM
BrandMicrochip
TWD65.20
Each (In a Tube of 95)
units
High Side, USB Power Distribution - - Internally Limited Surface Mount SOP 8 3A 5 x 3.99 x 1.63mm 5mm 3.99mm 1.63mm 5.5 V +85 °C
RS Stock No. 910-1676
Mfr. Part No.MIC2026-1YM-TR
BrandMicrochip
TWD27.20
Each (In a Pack of 10)
units
High Side 2 170mΩ Internally Limited Surface Mount SOIC 8 - 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 5.5 V +85 °C
RS Stock No. 662-2489
Mfr. Part No.TPS2066D
TWD70.20
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 905-4652
Mfr. Part No.1304
TWD165.00
Each
units
USB - - - Panel Mount - - 500mA 30 x 12.5 x 8mm 30mm 12.5mm 8mm 4.2 V -
RS Stock No. 822-8824
Mfr. Part No.AP2191WG-7
TWD26.10
Each (In a Pack of 10)
units
High Side 1 170mΩ Internally Limited Surface Mount SOT-25 5 2.6A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 5.5 V +85 °C
RS Stock No. 162-4887
Mfr. Part No.TPS2020D
TWD53.20
Each (In a Tube of 75)
units
High Side, USB Power Distribution 4 33mΩ 725 mW Surface Mount SOIC 8 0.3A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS Stock No. 910-1509
Mfr. Part No.MIC2026-1YM
BrandMicrochip
TWD25.80
Each (In a Pack of 10)
units
High Side, USB Power Distribution 4 90mΩ Internally Limited Surface Mount SOIC 8 0.9A 5 x 3.99 x 1.63mm 5mm 3.99mm 1.63mm 5.5 V +85 °C
RS Stock No. 885-5410
Mfr. Part No.AP2553AFDC-7
TWD13.50
Each (In a Pack of 10)
units
High Side 1 150mΩ 833 mW Surface Mount U-DFN2020 6 2542mA 2.075 x 2.075 x 0.58mm 2.08mm 2.075mm 0.58mm 5.5 V +85 °C
RS Stock No. 146-4720
Mfr. Part No.AP22804AW5-7
TWD8.80
Each (On a Reel of 3000)
units
High Side 1 65mΩ - Surface Mount SOT25 5 3.3A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS Stock No. 921-0411
Mfr. Part No.AP2171DM8G-13
TWD9.50
Each (In a Pack of 30)
units
High Side 2 115mΩ Internally Limited Surface Mount MSOP 8 1.9A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 739-5156
Mfr. Part No.FSUSB63UMX
TWD23.00
Each
units
Analogue - - - Surface Mount UMLP 12 - 1.8 x 1.8 x 0.5mm 1.8mm 1.8mm 0.5mm - +85 °C
RS Stock No. 146-4777
Mfr. Part No.AP22814BW5-7
TWD10.20
Each (In a Pack of 10)
units
High Side 1 65mΩ - Surface Mount SOT25 5 3.8A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS Stock No. 662-2439
Mfr. Part No.TPS2041BDGN
TWD43.40
Each (In a Pack of 5)
units
High Side, USB Power Distribution 4 70mΩ 1.71 W Surface Mount MSOP 8 1.25A 3 x 3 x 1.02mm 3mm 3mm 1.02mm 5.5 V +85 °C
RS Stock No. 186-1487
Mfr. Part No.FSA1153UCX
TWD36.50
Each (In a Pack of 10)
units
USB - - Surface Mount WLCSP 12 - 1.605 x 1.44 x 0.42mm 1.61mm 1.44mm 0.42mm 5.5 V +85 °C
RS Stock No. 921-0470
Mfr. Part No.AP2337SA-7
TWD8.50
Each (In a Pack of 30)
units
High Side 1 170mΩ Internally Limited Surface Mount SOT-23 3 1.9A 3 x 1.4 x 1.1mm 3mm 1.4mm 1.1mm 5.5 V +85 °C
RS Stock No. 165-8530
Mfr. Part No.AP2101MPG-13
TWD9.00
Each (On a Reel of 2500)
units
Low Side 2 115mΩ Internally Limited Surface Mount MSOP 8EP 8 2.8A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 162-7141
Mfr. Part No.TPS2064DGN
TWD64.80
Each (In a Tube of 80)
units
High Side, USB Power Distribution 4 70mΩ 1.37 W Surface Mount MSOP 8 2.1A 3 x 3 x 1.02mm 3mm 3mm 1.02mm 5.5 V +70 °C
RS Stock No. 910-1688
Mfr. Part No.MIC2009YM6-TR
BrandMicrochip
TWD28.20
Each (In a Pack of 5)
units
High Side 1 275mΩ Internally Limited Surface Mount SOT-23 6 0.2 → 2A 2.9 x 1.6 x 1.3mm 2.9mm 1.6mm 1.3mm 5.5 V +85 °C
RS Stock No. 177-0317
Mfr. Part No.MIC2027-1YM
BrandMicrochip
TWD73.90
Each (In a Tube of 48)
units
USB High Side Power 4 180mΩ - Surface Mount SOIC 16 1A 9.93 x 3.94 x 1.48mm 9.93mm 3.94mm 1.48mm 5.5 V +85 °C
RS Stock No. 186-1262
Mfr. Part No.FUSB307BVMPX
TWD34.70
Each (On a Reel of 3000)
units
USB - - - Surface Mount WQFN 16 210.5mA 3 x 3 x 0.75mm 3mm 3mm 0.75mm 21.5 V +105 °C