USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Read more Read less

Filters

Viewing 1 - 20 of 69 products
Results per page
Description Price Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
RS Stock No. 122-3270
Mfr. Part No.AP2411MP-13
TWD4.60
Each (On a Reel of 2500)
units
High Side 2 135mΩ Internally Limited Surface Mount MSOP 8 2.85A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 823-3185
Mfr. Part No.AP2411MP-13
TWD11.40
Each (In a Pack of 25)
units
High Side 1 135mΩ Internally Limited Surface Mount MSOP 8 2.85A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 165-8523
Mfr. Part No.AP2171DM8G-13
TWD5.40
Each (On a Reel of 2500)
units
High Side 2 115mΩ Internally Limited Surface Mount MSOP 8 1.9A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 165-8532
Mfr. Part No.AP2171SG-13
TWD12.60
Each (On a Reel of 2500)
units
High Side 2 110mΩ Internally Limited Surface Mount U-DFN2018 6 1.9A 1.87 x 2.07 x 0.555mm 1.87mm 2.07mm 0.555mm 5.5 V +85 °C
RS Stock No. 921-0385
Mfr. Part No.AP2111MPG-13
TWD12.60
Each (In a Pack of 20)
units
High Side 2 115mΩ Internally Limited Surface Mount MSOP 8EP 8 2.8A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
RS Stock No. 921-0420
Mfr. Part No.AP2171SG-13
TWD24.40
Each (In a Pack of 20)
units
High Side 2 110mΩ Internally Limited Surface Mount U-DFN2018 6 1.9A 1.87 x 2.07 x 0.555mm 1.87mm 2.07mm 0.555mm 5.5 V +85 °C
RS Stock No. 822-8824
Mfr. Part No.AP2191WG-7
TWD29.30
Each (In a Pack of 10)
units
High Side 1 170mΩ Internally Limited Surface Mount SOT-25 5 2.6A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 5.5 V +85 °C
RS Stock No. 146-4777
Mfr. Part No.AP22814BW5-7
TWD19.50
Each (In a Pack of 10)
units
High Side 1 65mΩ - Surface Mount SOT25 5 3.8A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS Stock No. 146-4709
Mfr. Part No.AP22814BSN-7
TWD4.90
Each (On a Reel of 3000)
units
High Side 1 65mΩ - Surface Mount U-DFN2020 5 + Tab 3.8A 2.07 x 2.07 x 0.58mm 2.07mm 2.07mm 0.58mm 2.4 V +85 °C
RS Stock No. 921-0445
Mfr. Part No.AP2191SG-13
TWD33.20
Each (In a Pack of 10)
units
High Side 2 115mΩ Internally Limited Surface Mount SOIC 8 2.6A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
RS Stock No. 146-4910
Mfr. Part No.AP22804ASN-7
TWD17.90
Each (In a Pack of 10)
units
High Side 1 65mΩ - Surface Mount U-DFN2020 5 + Tab 3.3A 2.07 x 2.07 x 0.58mm 2.07mm 2.07mm 0.58mm 2.4 V +85 °C
RS Stock No. 165-8453
Mfr. Part No.AP2553AW6-7
TWD5.60
Each (On a Reel of 3000)
units
High Side 1 135mΩ Internally Limited Surface Mount SOT-26 6 2542mA 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 5.5 V +85 °C
RS Stock No. 146-4908
Mfr. Part No.AP22814AW5-7
TWD19.50
Each (In a Pack of 10)
units
High Side 1 65mΩ - Surface Mount SOT25 5 3.8A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS Stock No. 921-0414
Mfr. Part No.AP2152SG-13
TWD16.80
Each (In a Pack of 5)
units
High Side 2 160mΩ Internally Limited Surface Mount SOIC 8 1A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
RS Stock No. 146-4839
Mfr. Part No.AP22811BW5-7
TWD16.20
Each (In a Pack of 10)
units
High Side 1 90mΩ - Surface Mount SOT25 5 3.2A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS Stock No. 146-4714
Mfr. Part No.AP22811BW5-7
TWD8.00
Each (On a Reel of 3000)
units
High Side 1 90mΩ - Surface Mount SOT25 5 3.2A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS Stock No. 146-4762
Mfr. Part No.AP22804AW5-7
TWD17.90
Each (In a Pack of 10)
units
High Side 1 65mΩ - Surface Mount SOT25 5 3.3A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C
RS Stock No. 146-4807
Mfr. Part No.AP22814BM8-13
TWD19.50
Each (In a Pack of 10)
units
High Side 2 65mΩ - Surface Mount MSOP 8 3.8A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 2.4 V +85 °C
RS Stock No. 169-7472
Mfr. Part No.AP2142SG-13
TWD19.90
Each (On a Reel of 2500)
units
High Side 2 160mΩ Internally Limited Surface Mount SOP 8 1A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
RS Stock No. 146-4713
Mfr. Part No.AP22811AW5-7
TWD4.30
Each (On a Reel of 3000)
units
High Side 1 90mΩ - Surface Mount SOT25 5 3.2A 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2.4 V +85 °C