PWM Switching Regulators

Filters

Viewing 41 - 52 of 52 products
Results per page
Description Price PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type
RS Stock No. 184-8253
Mfr. Part No.BA178M07CP-E2
BrandROHM
TWD53.40
Each (In a Pack of 5)
units
- - 9.5 V 22 V 7 V 500 mA - - Through Hole TO-220CP 3 - - -
RS Stock No. 193-1526
Mfr. Part No.ISL854102FRZ-T7A
TWD119.40
Each (In a Pack of 5)
units
- 2 3 V 40 V - 1.2 A - - Surface Mount DFN 12 2 (External) MHz, 500 (Internal) kHz - -
RS Stock No. 753-2661
Mfr. Part No.NCP3170ADR2G
TWD26.50
Each (In a Pack of 2)
units
Step Down 1 4.5 V 18 V 0.8 V 3 A 1 %/A - Surface Mount SOIC 8 550 kHz - Adjustable
RS Stock No. 184-8194
Mfr. Part No.BA17815CP-E2
BrandROHM
TWD51.60
Each (In a Pack of 5)
units
- - 17.5 V 30 V 15 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 829-6953
Mfr. Part No.LNBH26LSPQR
TWD65.20
Each (In a Pack of 5)
units
Step Up - 8 V 16 V 19.82 V 500 mA 40 mV 100 mV Surface Mount QFN 24 440 kHz - Adjustable
RS Stock No. 103-5115
Mfr. Part No.MC33363ADWR2G
TWD53.80
Each (On a Reel of 1000)
units
Switching Regulator 1 -1 V 40 V 7.5 V - 500 mV 200 mV Surface Mount SOIC W 16 315 kHz - Adjustable
RS Stock No. 193-1548
Mfr. Part No.RAA2124214GNP#MA0
TWD132.00
Each (In a Pack of 5)
units
LDO Controller 2 3 V 40 V 0.8 → 5.5 V 1.1 A 0.9 % 0.7 % Surface Mount TDFN 22 2 (External) MHz, 500 (Internal) kHz - -
RS Stock No. 733-6416
Mfr. Part No.XRP7664IDTR-F
BrandEXAR
TWD31.40
Each (On a Tape of 5)
units
Step Down 1 4.75 V 18 V 16 V 2 A - - Surface Mount SOIC 8 340 kHz 93% Adjustable
RS Stock No. 184-8282
Mfr. Part No.BA17810CP-E2
BrandROHM
TWD51.60
Each (In a Pack of 5)
units
- - 12.5 V 25 V 10 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 165-9320
Mfr. Part No.MAX1951ESA+
TWD105.10
Each (In a Tube of 100)
units
Step Down 1 2.6 V 5.5 V 5.5 V 2 A 0.4 % 0.2 % Surface Mount SOIC 8 1100 kHz 94% Adjustable
RS Stock No. 155-6707
Mfr. Part No.LT1533CS#PBF
TWD232.10
Each (In a Tube of 50)
units
Switching Regulator 1 2.7 V 23 V 30 V 1 A 0.03 %/V - Surface Mount SOIC 16 250 kHz - Adjustable
RS Stock No. 184-8214
Mfr. Part No.BA17818CP-E2
BrandROHM
TWD52.00
Each (In a Pack of 5)
units
- - 21 V 33 V 18 V 1 A - - Through Hole TO-220CP 3 - - -