PWM Switching Regulators

Filters

Viewing 21 - 40 of 52 products
Results per page
Description Price PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type
RS Stock No. 445-573
Mfr. Part No.L6566B
TWD51.20
Each (In a Pack of 5)
units
- 1 - - - 800 mA - - Surface Mount SOIC 16 107 kHz - -
RS Stock No. 184-8270
Mfr. Part No.BA17809CP-E2
BrandROHM
TWD51.60
Each (In a Pack of 5)
units
- - 11.5 V 26 V 9 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-5294
Mfr. Part No.BUS1DJC3GWZ-E2
BrandROHM
TWD9.60
Each (In a Pack of 25)
units
- - 1.1 V 5 V - 2 A - - Surface Mount UCSP 4 - - -
RS Stock No. 742-7777
Mfr. Part No.ADP2114ACPZ-R7
TWD166.00
1 Tape of 1
Tape(s)
- - 2.75 V 5.5 V - - - - Surface Mount LFCSP 32 1200 kHz - -
RS Stock No. 184-8191
Mfr. Part No.BD49101AEFS-ME2
BrandROHM
TWD216.00
Each (In a Pack of 5)
units
- - 5.5 V 25 V - 1.5 A 50 mV 40 mV Surface Mount HTSSOP 44 500 kHz - -
RS Stock No. 193-1548
Mfr. Part No.RAA2124214GNP#MA0
TWD132.00
Each (In a Pack of 5)
units
LDO Controller 2 3 V 40 V 0.8 → 5.5 V 1.1 A 0.9 % 0.7 % Surface Mount TDFN 22 2 (External) MHz, 500 (Internal) kHz - -
RS Stock No. 170-4473
Mfr. Part No.XRP7664IDTR-F
BrandEXAR
TWD12.20
Each (On a Reel of 2500)
units
Step Down 1 4.75 V 18 V 16 V 2 A - - Surface Mount SOIC 8 340 kHz 93% Adjustable
RS Stock No. 184-8279
Mfr. Part No.BA7812FP-E2
BrandROHM
TWD26.70
Each (In a Pack of 10)
units
- - 14.5 V 27 V 12 V 1 A 240 mV 200 mV Surface Mount TO-252 3 + Tab - - Fixed
RS Stock No. 184-8210
Mfr. Part No.BD81870EFV-ME2
BrandROHM
TWD111.00
Each (In a Pack of 5)
units
- - 2.5 V 5.5 V 18 V - - - Surface Mount HTSSOP 20 2.1 MHz - -
RS Stock No. 796-9010
Mfr. Part No.ADP2381AREZ-R7
TWD148.00
Each (In a Pack of 2)
units
Step Down 1 4.5 V 20 V 3.3 V 6 A - - Surface Mount TSSOP 16 1.4 MHz - Adjustable
RS Stock No. 184-8256
Mfr. Part No.BA17808CP-E2
BrandROHM
TWD51.60
Each (In a Pack of 5)
units
- - 10.5 V 23 V 8 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 912-9602
Mfr. Part No.ADP2301AUJZ-R7
TWD38.90
Each (On a Reel of 3000)
units
- - 3 V 20 V - - - - Surface Mount TSOT 6 1.4 MHz - Adjustable
RS Stock No. 184-8293
Mfr. Part No.BA7815CP-E2
BrandROHM
TWD24.10
Each (In a Pack of 10)
units
- - 17.5 V 30 V 15 V 1 A 300 mV 300 mV Through Hole TO-220CP 3 - - Fixed
RS Stock No. 166-0930
Mfr. Part No.L6566B
TWD47.50
Each (In a Tube of 30)
units
- 1 - - - 800 mA - - Surface Mount SOIC 16 107 kHz - -
RS Stock No. 184-8267
Mfr. Part No.BA178M12CP-E2
BrandROHM
TWD53.80
Each (In a Pack of 5)
units
- - 14.5 V 27 V 12 V 500 mA - - Through Hole TO-220CP 3 - - -
RS Stock No. 773-7784
Mfr. Part No.MC33363ADWR2G
TWD108.00
Each
units
Switching Regulator 1 -1.0 V 40 V 7.5 V - 500 mV 200 mV Surface Mount SOIC W 16 315 kHz - Adjustable
RS Stock No. 165-4035
Mfr. Part No.MIC2171WU-TR
BrandMicrochip
TWD128.20
Each (On a Reel of 750)
units
Switching Regulator 1 3 V 40 V 65 V 2.5 A 0.6 %/V - Surface Mount TO-263 5 115 kHz - Adjustable
RS Stock No. 159-8055
Mfr. Part No.ADP2114ACPZ-R7
TWD101.80
Each (On a Reel of 1500)
units
- - 2.75 V 5.5 V - - - - Surface Mount LFCSP 32 1200 kHz - -
RS Stock No. 145-6429
Mfr. Part No.ADP2381AREZ-R7
TWD76.10
Each (On a Reel of 1000)
units
Step Down 1 4.5 V 20 V 3.3 V 6 A - - Surface Mount TSSOP 16 1.4 MHz 95% Adjustable
RS Stock No. 184-8174
Mfr. Part No.BA17812CP-E2
BrandROHM
TWD48.00
Each (In a Pack of 5)
units
- - 14.5 V 27 V 12 V 1 A - - Through Hole TO-220CP 3 - - -