PWM Switching Regulators

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type
RS Stock No. 184-8174
Mfr. Part No.BA17812CP-E2
BrandROHM
TWD52.00
Each (In a Pack of 5)
units
- - 14.5 V 27 V 12 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8040
Mfr. Part No.BA178M07CP-E2
BrandROHM
TWD31.00
Each (On a Reel of 500)
units
- - 9.5 V 22 V 7 V 500 mA - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8256
Mfr. Part No.BA17808CP-E2
BrandROHM
TWD51.60
Each (In a Pack of 5)
units
- - 10.5 V 23 V 8 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8161
Mfr. Part No.BA17810FP-E2
BrandROHM
TWD35.60
Each (In a Pack of 10)
units
- - 12.5 V 25 V 10 V 1 A - - Surface Mount TO-252 3 + Tab - - -
RS Stock No. 184-8041
Mfr. Part No.BA178M12CP-E2
BrandROHM
TWD31.00
Each (On a Reel of 500)
units
- - 14.5 V 27 V 12 V 500 mA - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8253
Mfr. Part No.BA178M07CP-E2
BrandROHM
TWD53.40
Each (In a Pack of 5)
units
- - 9.5 V 22 V 7 V 500 mA - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8191
Mfr. Part No.BD49101AEFS-ME2
BrandROHM
TWD216.00
Each (In a Pack of 5)
units
- - 5.5 V 25 V - 1.5 A 50 mV 40 mV Surface Mount HTSSOP 44 500 kHz - -
RS Stock No. 184-5294
Mfr. Part No.BUS1DJC3GWZ-E2
BrandROHM
TWD9.60
Each (In a Pack of 25)
units
- - 1.1 V 5 V - 2 A - - Surface Mount UCSP 4 - - -
RS Stock No. 184-8031
Mfr. Part No.BA17809CP-E2
BrandROHM
TWD32.10
Each (On a Reel of 500)
units
- - 11.5 V 26 V 9 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8047
Mfr. Part No.BD81870EFV-ME2
BrandROHM
TWD55.90
Each (On a Reel of 2500)
units
- - 2.5 V 5.5 V 18 V - - - Surface Mount HTSSOP 20 2.1 MHz - -
RS Stock No. 184-8279
Mfr. Part No.BA7812FP-E2
BrandROHM
TWD28.90
Each (In a Pack of 10)
units
- - 14.5 V 27 V 12 V 1 A 240 mV 200 mV Surface Mount TO-252 3 + Tab - - Fixed
RS Stock No. 184-8210
Mfr. Part No.BD81870EFV-ME2
BrandROHM
TWD111.00
Each (In a Pack of 5)
units
- - 2.5 V 5.5 V 18 V - - - Surface Mount HTSSOP 20 2.1 MHz - -
RS Stock No. 184-8282
Mfr. Part No.BA17810CP-E2
BrandROHM
TWD51.60
Each (In a Pack of 5)
units
- - 12.5 V 25 V 10 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8270
Mfr. Part No.BA17809CP-E2
BrandROHM
TWD51.60
Each (In a Pack of 5)
units
- - 11.5 V 26 V 9 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8240
Mfr. Part No.BA178M05CP-E2
BrandROHM
TWD53.80
Each (In a Pack of 5)
units
- - 7.5 V 25 V 5 V 500 mA - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8043
Mfr. Part No.BA7815CP-E2
BrandROHM
TWD16.70
Each (On a Reel of 500)
units
- - 17.5 V 30 V 15 V 1 A 300 mV 300 mV Through Hole TO-220CP 3 - - Fixed
RS Stock No. 184-8042
Mfr. Part No.BA7812FP-E2
BrandROHM
TWD16.70
Each (On a Reel of 2000)
units
- - 14.5 V 27 V 12 V 1 A 240 mV 200 mV Surface Mount TO-252 3 + Tab - - Fixed
RS Stock No. 184-8039
Mfr. Part No.BA178M05CP-E2
BrandROHM
TWD31.00
Each (On a Reel of 500)
units
- - 7.5 V 25 V 5 V 500 mA - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8030
Mfr. Part No.BA17808CP-E2
BrandROHM
TWD32.10
Each (On a Reel of 500)
units
- - 10.5 V 23 V 8 V 1 A - - Through Hole TO-220CP 3 - - -
RS Stock No. 184-8244
Mfr. Part No.BA17807CP-E2
BrandROHM
TWD51.60
Each (In a Pack of 5)
units
- - 9.5 V 22 V 7 V 1 A - - Through Hole TO-220CP 3 - - -