PWM Soft Switching Controllers

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Number of PWM Outputs PWM Controller Type Maximum Switching Frequency Output Current Output Voltage Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 462-4486
Mfr. Part No.UC2875DWP
TWD441.00
Each
units
4 Phase Shift Resonant 1000 kHz 500 mA - Surface Mount SOIC 28 - 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +85 °C
RS Stock No. 121-9156
Mfr. Part No.UC3879DW
TWD279.00
Each (In a Tube of 25)
units
4 - 300 kHz 100 mA - Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +70 °C
RS Stock No. 438-4021
Mfr. Part No.UC3875N
TWD331.10
Each (In a Tube of 20)
units
4 - - 500 mA - Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C
RS Stock No. 178-5504
Mfr. Part No.UC3875DWP
TWD397.10
Each (In a Tube of 20)
units
4 - 1000 kHz 500 mA - Surface Mount SOIC 28 - 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +70 °C
RS Stock No. 179-7077
Mfr. Part No.LM5150QRUMTQ1
TWD79.80
Each (In a Pack of 5)
units
1 - 2.3 MHz 2.94 A 8.5 V Surface Mount WQFN 16 42 V 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm +150 °C
RS Stock No. 661-5440
Mfr. Part No.UC3875DWP
TWD394.00
Each
units
4 - 1000 kHz 500 mA - Surface Mount SOIC 28 - 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +70 °C
RS Stock No. 179-7033
Mfr. Part No.LM5150QRUMRQ1
TWD42.40
Each (On a Reel of 2000)
units
1 - 2.3 MHz 2.94 A 8.5 V Surface Mount WQFN 16 42 V 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm +150 °C
RS Stock No. 179-7034
Mfr. Part No.LM5150QRUMTQ1
TWD54.40
Each (On a Reel of 250)
units
1 - 2.3 MHz 2.94 A 8.5 V Surface Mount WQFN 16 42 V 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm +150 °C
RS Stock No. 179-7075
Mfr. Part No.LM5150QRUMRQ1
TWD75.20
Each (In a Pack of 5)
units
1 - 2.3 MHz 2.94 A 8.5 V Surface Mount WQFN 16 42 V 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm +150 °C
RS Stock No. 661-5443
Mfr. Part No.UC3879DW
TWD352.00
Each
units
4 - 300 kHz 100 mA - Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +70 °C
RS Stock No. 226-9857
Mfr. Part No.UC3879N
TWD356.00
Each
units
4 Phase Shift Resonant 300 kHz 100 mA - Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C
RS Stock No. 661-6064
Mfr. Part No.UCC3895N
TWD250.00
Each
units
4 - 1000 kHz 100 mA - Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C