Power over Ethernet (PoE)

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price PoE Controller Type Minimum Input Voltage Maximum Input Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Type Package Type Pin Count Dimensions Height Length Width
RS Stock No. 822-6569
Mfr. Part No.LTC4263CS#PBF
TWD244.00
Each
units
- 33 V 66 V 0 °C +70 °C Surface Mount SOIC 14 8.738 x 3.988 x 1.498mm 1.498mm 8.74mm 3.988mm
RS Stock No. 665-8977
Mfr. Part No.TPS2375D
TWD90.40
Each (In a Pack of 5)
units
Powered Device (PD) - - -40 °C +85 °C Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm
RS Stock No. 200-3697
Mfr. Part No.Si3471A-A01-IM
TWD86.80
Each (In a Tube of 31)
units
Power Sourcing Equipment (PSE) 44 V - -40 °C 85 °C Surface Mount QFN 38 7 x 5 x 0.85mm 0.85mm 7mm 5mm
RS Stock No. 121-9238
Mfr. Part No.TPS2375D
TWD76.60
Each (In a Tube of 75)
units
Powered Device (PD) - - -40 °C +85 °C Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm
RS Stock No. 155-7531
Mfr. Part No.LTC4263CS#PBF
TWD150.30
Each (In a Tube of 55)
units
- 33 V 66 V 0 °C +70 °C Surface Mount SOIC 14 8.738 x 3.988 x 1.498mm 1.498mm 8.74mm 3.988mm
RS Stock No. 200-3698
Mfr. Part No.Si3471A-A01-IM
TWD170.00
Each (In a Pack of 2)
units
Power Sourcing Equipment (PSE) 44 V - -40 °C 85 °C Surface Mount QFN 38 7 x 5 x 0.85mm 0.85mm 7mm 5mm
RS Stock No. 200-3696
Mfr. Part No.SI3471-KIT
TWD4,250.00
Each
units
- - - - - - - - - - - -