Power Multiplexers

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Number of Inputs Number of Outputs Operation Maximum Output Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Minimum Input Voltage
RS Stock No. 714-1177
Mfr. Part No.VN808CM-E
TWD222.00
Each
units
8 8 - 700mA Surface Mount PowerSO 36 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm 45 V +125 °C -3 V
RS Stock No. 168-6836
Mfr. Part No.VN808CM-E
TWD191.70
Each (In a Tube of 31)
units
8 8 - 700mA Surface Mount PowerSO 36 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm 45 V +125 °C -3 V
RS Stock No. 665-8860
Mfr. Part No.TPS2111PW
TWD98.20
Each (In a Pack of 5)
units
2 1 Autoswitching 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS Stock No. 162-7560
Mfr. Part No.TPS2111PW
TWD64.40
Each (In a Tube of 150)
units
2 1 Autoswitching 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS Stock No. 714-7888
Mfr. Part No.L9333MD
TWD85.00
Each (In a Pack of 2)
units
- 4 - - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 45 V +150 °C -14 V
RS Stock No. 891-2762
Mfr. Part No.TC4W53FU(TE12L,F)
BrandToshiba
TWD14.10
Each (In a Pack of 10)
units
- - - - Surface Mount SSOP 8 2.9 x 2.8 x 1.1mm 2.9mm 2.8mm 1.1mm - +85 °C -
RS Stock No. 714-7884
Mfr. Part No.L6376D
TWD278.00
Each
units
4 4 - 500mA Surface Mount PowerSO 20 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - +85 °C 4 V
RS Stock No. 714-7894
Mfr. Part No.VNB14NV04-E
TWD70.00
Each (In a Pack of 2)
units
- 1 - - Surface Mount D2PAK 3 10.4 x 9.35 x 4.6mm 10.4mm 9.35mm 4.6mm - - -
RS Stock No. 880-5547
Mfr. Part No.VND14NV04TR-E
TWD67.80
Each (In a Pack of 5)
units
- - - - Surface Mount TO-252 3 5.1 x 4.7 x 2.4mm 5.1mm 4.7mm 2.4mm - - -
RS Stock No. 168-7323
Mfr. Part No.VNB14NV04-E
TWD62.80
Each (In a Tube of 50)
units
- 1 - - Surface Mount D2PAK 3 10.4 x 9.35 x 4.6mm 10.4mm 9.35mm 4.6mm - - -
RS Stock No. 714-1173
Mfr. Part No.VN340SPTR-E
TWD185.00
Each
units
- 4 - - Surface Mount PowerSO 10 7.6 x 9.5 x 3.65mm 7.6mm 9.5mm 3.65mm - - -
RS Stock No. 162-7144
Mfr. Part No.TPS2105DBVT
TWD43.30
Each (On a Reel of 250)
units
2 1 - 500mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C 2.7 V
RS Stock No. 165-5312
Mfr. Part No.VND14NV04TR-E
TWD31.10
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 665-8866
Mfr. Part No.TPS2111APW
TWD97.80
Each (In a Pack of 5)
units
2 1 Autoswitching 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS Stock No. 714-7897
Mfr. Part No.TDE1707BFP
TWD124.00
Each
units
1 2 - 500mA Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 50 V +85 °C -10 V
RS Stock No. 920-8947
Mfr. Part No.L6376D
TWD239.50
Each (In a Tube of 31)
units
4 4 - 500mA Surface Mount PowerSO 20 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - +85 °C 4 V
RS Stock No. 910-1708
Mfr. Part No.MIC2514YM5-TR
BrandMicrochip
TWD85.40
Each (In a Pack of 5)
units
1 1 - - Surface Mount SOT-23 5 2.9 x 1.6 x 1.3mm 2.9mm 1.6mm 1.3mm 13.5 V +85 °C 3 V
RS Stock No. 665-8863
Mfr. Part No.TPS2110PW
TWD73.60
Each (In a Pack of 5)
units
2 1 Autoswitching 750mA Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS Stock No. 188-8277
Mfr. Part No.L6598D013TR
TWD36.30
Each (On a Reel of 2500)
units
1 1 - 1 (Minimum)mA Surface Mount SO-N 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 11.4 V +150 °C 10 V
RS Stock No. 662-2394
Mfr. Part No.TPS2105DBVT
TWD72.60
Each (In a Pack of 5)
units
2 1 - 500mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C 2.7 V