Power Factor & PWM Controllers

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height
RS Stock No. 805-0334
Mfr. Part No.FAN4800AUM
TWD46.20
Each (In a Pack of 5)
units
75 kHz 80µA 50µA -40µA - - 1 Surface Mount SOP 16 10 x 4 x 1.75mm 10mm 4mm 1.75mm
RS Stock No. 166-2831
Mfr. Part No.FAN4800AUM
TWD20.50
Each (On a Reel of 2500)
units
75 kHz 80µA 50µA -40µA - - 1 Surface Mount SOP 16 10 x 4 x 1.75mm 10mm 4mm 1.75mm
RS Stock No. 162-6794
Mfr. Part No.UCC28070DW
TWD150.50
Each (In a Tube of 25)
units
330 kHz 20mA -10µA 0.9mA 20 mA Yes 1 Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm
RS Stock No. 175-7637
Mfr. Part No.UCC28056DBVT
TWD36.90
Each (In a Pack of 10)
units
100 kHz <46µA -120µA 120µA 2.2 mA Yes 1 Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm
RS Stock No. 865-0880
Mfr. Part No.FAN4800ASNY
TWD43.60
Each (In a Pack of 5)
units
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 791-9153
Mfr. Part No.L6566BH
TWD47.50
Each (In a Pack of 10)
units
300 kHz 250µA 480µA 3mA 4.6 mA Yes 1 Surface Mount SOIC 16 10 x 4 x 1.25mm 10mm 4mm 1.25mm
RS Stock No. 145-4693
Mfr. Part No.FAN4802SNY
TWD46.40
Each (In a Tube of 25)
units
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 145-4401
Mfr. Part No.FAN4801SNY
TWD46.40
Each (In a Tube of 25)
units
67 kHz 80µA 50µA -40µA 1 mA - - Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 865-0909
Mfr. Part No.FAN4802SNY
TWD54.40
Each (In a Pack of 5)
units
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 661-5535
Mfr. Part No.UCC28051D
TWD31.80
Each (In a Pack of 5)
units
200 kHz 0.075mA - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm
RS Stock No. 180-8390
Mfr. Part No.ISL81401AFRZ-T7A
TWD251.40
Each (On a Reel of 250)
units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 739-6112
Mfr. Part No.FAN7621SSJX
TWD54.20
Each (In a Pack of 5)
units
300 kHz - 360mA 0.6A 9 mA - - Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm
RS Stock No. 145-4460
Mfr. Part No.FAN4800ASNY
TWD37.40
Each (In a Tube of 25)
units
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 809-5009
Mfr. Part No.FAN4801SNY
TWD54.50
Each (In a Pack of 2)
units
67 kHz 80µA 50µA -40µA 1 mA - - Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 661-5718
Mfr. Part No.UCC28513DW
TWD176.00
Each
units
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 180-8393
Mfr. Part No.ISL81401AFRZ-T7A
TWD259.00
Each
units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 175-7403
Mfr. Part No.UCC28056DBVT
TWD28.20
Each (On a Reel of 250)
units
100 kHz <46µA -120µA 120µA 2.2 mA Yes 1 Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm
RS Stock No. 180-8398
Mfr. Part No.ISL81601FRZ-T7A
TWD355.00
Each
units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 661-5538
Mfr. Part No.UCC28051P
TWD31.60
Each (In a Pack of 5)
units
200 kHz 0.075mA - - - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm
RS Stock No. 661-6036
Mfr. Part No.UCC38501DW
TWD230.00
Each
units
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm