Power Factor Pre-Regulator Circuits

Filters

Viewing 1 - 20 of 42 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 661-5166
Mfr. Part No.UC2854DW
TWD123.00
Each
units
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +85 °C
RS Stock No. 620-0751
Mfr. Part No.UC3854BN
TWD171.80
Each (In a Pack of 5)
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS Stock No. 121-9151
Mfr. Part No.UC2854DW
TWD104.80
Each (In a Tube of 40)
units
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +85 °C
RS Stock No. 121-8961
Mfr. Part No.UC3854BN
TWD146.00
Each (In a Tube of 25)
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS Stock No. 145-5765
Mfr. Part No.UC3854DW
TWD104.80
Each (In a Tube of 40)
units
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +70 °C
RS Stock No. 661-5406
Mfr. Part No.UC3854DW
TWD123.00
Each
units
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +70 °C
RS Stock No. 620-0745
Mfr. Part No.UC3854AN
TWD171.80
Each (In a Pack of 5)
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS Stock No. 121-8960
Mfr. Part No.UC3854AN
TWD154.30
Each (In a Tube of 25)
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS Stock No. 121-9158
Mfr. Part No.UCC3818D
TWD112.40
Each (In a Tube of 40)
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 17 V +70 °C
RS Stock No. 661-6014
Mfr. Part No.UCC3818D
TWD132.00
Each
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 17 V +70 °C
RS Stock No. 162-6057
Mfr. Part No.UC3855BDW
TWD388.10
Each (In a Tube of 25)
units
230 kHz 0.15mA - 1.5mA 25 mA Yes Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm - +70 °C
RS Stock No. 181-1879
Mfr. Part No.FPDB60PH60B
TWD1,076.00
Each (In a Tube of 60)
units
20 kHz - - 5mA 26 mA - Through Hole SPMHC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 264 Vrms +150 °C
RS Stock No. 661-5169
Mfr. Part No.UC2854BDW
TWD172.00
Each
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +85 °C
RS Stock No. 181-1943
Mfr. Part No.FPAM50LH60G
TWD1,627.00
Each
units
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS Stock No. 181-1937
Mfr. Part No.FPAB20BH60B
TWD645.00
Each
units
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C
RS Stock No. 922-3482
Mfr. Part No.UCC2818D
TWD74.50
Each (In a Tube of 40)
units
- - - - - - - - - - - - - -
RS Stock No. 620-0767
Mfr. Part No.UC3854N
TWD157.40
Each (In a Pack of 5)
units
118 kHz 1.5mA 14µA - 10 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 35 V +70 °C
RS Stock No. 121-9152
Mfr. Part No.UC2854BDW
TWD154.30
Each (In a Tube of 40)
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +85 °C
RS Stock No. 661-5670
Mfr. Part No.UCC2818D
TWD127.00
Each
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 17 V +85 °C
RS Stock No. 661-5175
Mfr. Part No.UC2854N
TWD137.00
Each
units
118 kHz 1.5mA 14µA - 10 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 35 V +85 °C