Power Factor Controllers

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 168-5829
Mfr. Part No.L6562AD
TWD13.10
Each (In a Tube of 100)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 445-832
Mfr. Part No.L6562AD
TWD24.60
Each (In a Pack of 5)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 686-5008
Mfr. Part No.L6562ADTR
TWD24.40
Each (In a Pack of 5)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 165-7479
Mfr. Part No.L6562ADTR
TWD15.80
Each (On a Reel of 2500)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 920-8913
Mfr. Part No.L4981AD
TWD95.70
Each (In a Tube of 40)
units
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS Stock No. 714-7844
Mfr. Part No.L4981AD
TWD113.00
Each
units
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS Stock No. 379-987
Mfr. Part No.L4981BD
TWD106.00
Each
units
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS Stock No. 445-624
Mfr. Part No.L6562AN
TWD31.20
Each (In a Pack of 5)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22.5 V +150 °C
RS Stock No. 188-8535
Mfr. Part No.L6562ATDTR
TWD26.10
Each (In a Pack of 25)
units
70 kHz 60µA -5mA 4.5mA 5.5 mA - Surface Mount SO 8 5 x 4 x 1.65mm 1.65mm 5mm 22.5 V +150 °C
New
RS Stock No. 202-5527
Mfr. Part No.STNRGPF12TR
TWD214.00
Each (In a Pack of 2)
units
1 MHz 28mA 34mA 7.75mA 34 mA - - TSSOP38 38 - - - 6.5 V -
RS Stock No. 175-1120
Mfr. Part No.STNRG011TR
TWD106.40
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
New
RS Stock No. 202-5526
Mfr. Part No.STNRGPF12TR
TWD102.20
Each (On a Reel of 2500)
units
1 MHz 28mA 34mA 7.75mA 34 mA - - TSSOP38 38 - - - 6.5 V -
RS Stock No. 188-8276
Mfr. Part No.L6563HTR
TWD23.30
Each (On a Reel of 2500)
units
70 kHz 150µA 4mA 4.5mA 6 mA - Surface Mount SO 16 10 x 4 x 1.5mm 1.5mm 10mm 22.5 V +150 °C
RS Stock No. 168-7319
Mfr. Part No.L6562N
TWD31.30
Each (In a Tube of 50)
units
- 0.04mA 10mA 10000µA 16 mA - Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22 V +150 °C
RS Stock No. 168-5820
Mfr. Part No.L6562AN
TWD26.30
Each (In a Tube of 50)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22.5 V +150 °C
RS Stock No. 188-8553
Mfr. Part No.L6563HTR
TWD43.30
Each (In a Pack of 10)
units
70 kHz 150µA 4mA 4.5mA 6 mA - Surface Mount SO 16 10 x 4 x 1.5mm 1.5mm 10mm 22.5 V +150 °C
New
RS Stock No. 202-5524
Mfr. Part No.STNRGPF01TR
TWD130.00
Each (On a Reel of 2500)
units
1 MHz 28mA 7.75mA 7.75mA 34 mA - - TSSOP38 38 - - - 5.5 V -
RS Stock No. 686-5005
Mfr. Part No.L6562DTR
TWD24.40
Each (In a Pack of 5)
units
- 0.04mA 10mA 10000µA 16 mA - Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22 V +150 °C
New
RS Stock No. 202-5525
Mfr. Part No.STNRGPF01TR
TWD240.50
Each (In a Pack of 2)
units
1 MHz 28mA 7.75mA 7.75mA 34 mA - - TSSOP38 38 - - - 5.5 V -
RS Stock No. 168-8024
Mfr. Part No.L6562ATD
TWD20.10
Each (In a Tube of 100)
units
- 60µA -5mA 4.5mA 5.5 mA - Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 22.5 V +150 °C