Power Factor Controllers

Filters

Viewing 1 - 20 of 113 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 162-9511
Mfr. Part No.NCP1653ADR2G
TWD23.00
Each (On a Reel of 2500)
units
73.7 kHz 1.5mA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 14.5 V +125 °C
RS Stock No. 786-6510
Mfr. Part No.NCP1653ADR2G
TWD52.20
Each (In a Pack of 5)
units
73.7 kHz 1.5mA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 14.5 V +125 °C
RS Stock No. 168-5829
Mfr. Part No.L6562AD
TWD12.10
Each (In a Tube of 100)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 166-3644
Mfr. Part No.FAN6961SY
TWD8.20
Each (On a Reel of 2500)
units
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
RS Stock No. 445-832
Mfr. Part No.L6562AD
TWD24.40
Each (In a Pack of 5)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 165-7479
Mfr. Part No.L6562ADTR
TWD15.80
Each (On a Reel of 2500)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 809-5028
Mfr. Part No.FAN6961SY
TWD19.00
Each (In a Pack of 20)
units
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
RS Stock No. 686-5008
Mfr. Part No.L6562ADTR
TWD22.60
Each (In a Pack of 5)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 920-8913
Mfr. Part No.L4981AD
TWD98.20
Each (In a Tube of 40)
units
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS Stock No. 809-5021
Mfr. Part No.FAN6961SZ
TWD19.50
Each (In a Pack of 10)
units
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
RS Stock No. 166-2386
Mfr. Part No.FAN6961SZ
TWD8.50
Each (On a Reel of 2500)
units
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
RS Stock No. 145-7284
Mfr. Part No.UCC28060D
TWD97.90
Each (In a Tube of 40)
units
45 kHz 0.1mA 1000mA 1800000µA 8 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 21 V +125 °C
RS Stock No. 714-7844
Mfr. Part No.L4981AD
TWD127.00
Each
units
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS Stock No. 145-2882
Mfr. Part No.MC34262PG
TWD20.60
Each (In a Tube of 50)
units
50 kHz 0.4mA 200mA 200mA 20 mA Yes Through Hole PDIP 8 10.02 x 7.11 x 5.33mm 5.33mm 10.02mm 28 V +85 °C
RS Stock No. 170-9336
Mfr. Part No.MP44010HS-LF
TWD59.80
Each (In a Tube of 100)
units
70 kHz 40µA -1mA 5.5mA 2.5 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 22 V +125 °C
RS Stock No. 121-9844
Mfr. Part No.NCP1605DR2G
TWD26.40
Each (On a Reel of 2500)
units
250 kHz 1mA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS Stock No. 786-6507
Mfr. Part No.NCP1605DR2G
TWD58.60
Each (In a Pack of 5)
units
250 kHz 1mA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS Stock No. 753-3223
Mfr. Part No.TDA48632GXUMA2
BrandInfineon
TWD33.60
Each (In a Pack of 5)
units
- 100µA -6mA 30mA 20 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 22 V +150 °C
RS Stock No. 802-3171
Mfr. Part No.NCP1608BDR2G
TWD18.60
Each (In a Pack of 20)
units
70 kHz 35µA 500mA 800mA 20 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C
RS Stock No. 917-5724
Mfr. Part No.MP44010HS-LF
TWD67.00
Each (In a Pack of 5)
units
70 kHz 40µA -1mA 5.5mA 2.5 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 22 V +125 °C