Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Read more Read less

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS Stock No. 880-5538
Mfr. Part No.VN750PSTR-E
TWD43.40
Each (In a Pack of 10)
units
- High Side Driver 120mΩ 1 36V 9A - Surface Mount SOIC 8 5 x 4 x 1.25mm - 5mm -
RS Stock No. 178-5195
Mfr. Part No.VN750PSTR-E
TWD25.70
Each (On a Reel of 2500)
units
- High Side Driver 120mΩ 1 36V 9A - Surface Mount SOIC 8 5 x 4 x 1.25mm - 5mm -
RS Stock No. 351-1351
Mfr. Part No.VND5N07-E
TWD47.00
Each
units
- OMNIFET: Fully Autoprotected Power MOSFET - 1 70V 5A - Surface Mount TO-252 3 6.6 x 6.2 x 2.4mm - 6.6mm -
RS Stock No. 189-1201
Mfr. Part No.TDE1798DP
TWD205.00
Each
units
- High Speed Switch - 1 50V 8mA - Through Hole PDIP 8 10.92 x 6.6 x 3.32mm - 10.92mm -
RS Stock No. 920-6323
Mfr. Part No.TDE1798DP
TWD173.70
Each (In a Tube of 50)
units
- High Speed Switch - 1 50V 8mA - Through Hole PDIP 8 10.92 x 6.6 x 3.32mm - 10.92mm -
RS Stock No. 880-5406
Mfr. Part No.STMPS2141STR
TWD14.80
Each (In a Pack of 10)
units
- High Side MOSFET Switch 160mΩ 1 2.7 → 5.5V 0.5A - Surface Mount SOT-23 5 3 x 1.75 x 1.3mm - 3mm -
RS Stock No. 168-8922
Mfr. Part No.STMPS2141STR
TWD7.00
Each (On a Reel of 3000)
units
- High Side MOSFET Switch 160mΩ 1 2.7 → 5.5V 0.5A - Surface Mount SOT-23 5 3 x 1.75 x 1.3mm - 3mm -
RS Stock No. 145-8901
Mfr. Part No.VN751STR
TWD41.30
Each (On a Reel of 2500)
units
- High Side Driver 180mΩ 1 36V 2.5A - Surface Mount SOIC 8 5 x 4 x 1.65mm - 5mm -
RS Stock No. 168-8915
Mfr. Part No.VNS3NV04DP-E
TWD40.40
Each (In a Tube of 100)
units
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 3.5A - Surface Mount SOIC 8 5 x 4 x 1.5mm - 5mm -
RS Stock No. 793-1415
Mfr. Part No.VNS3NV04DPTR-E
TWD53.40
Each (In a Pack of 5)
units
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 3.5A - Surface Mount SOIC 8 5 x 4 x 1.5mm - 5mm -
RS Stock No. 877-3144
Mfr. Part No.VNS3NV04DP-E
TWD53.40
Each (In a Pack of 5)
units
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 3.5A - Surface Mount SOIC 8 5 x 4 x 1.5mm - 5mm -
RS Stock No. 168-6831
Mfr. Part No.VN330SP-E
TWD165.80
Each (In a Tube of 50)
units
- High Side Solid State Relay 0.4Ω 4 45V 0.7A - Surface Mount PowerSO 10 9.5 x 7.6 x 3.65mm - 9.5mm -
RS Stock No. 714-1161
Mfr. Part No.VN330SP-E
TWD170.00
Each
units
- High Side Solid State Relay 0.4Ω 4 45V 0.7A - Surface Mount PowerSO 10 9.5 x 7.6 x 3.65mm - 9.5mm -
RS Stock No. 920-6547
Mfr. Part No.VNS3NV04DPTR-E
TWD27.00
Each (On a Reel of 2500)
units
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 3.5A - Surface Mount SOIC 8 5 x 4 x 1.5mm - 5mm -
RS Stock No. 126-7232
Mfr. Part No.AVS12CB
TWD58.00
Each
units
- - - - - - - Through Hole TO-220AB 3 10.4 x 4.6 x 9.15mm - 10.4mm -
RS Stock No. 880-5535
Mfr. Part No.VN751STR
TWD58.40
Each (In a Pack of 5)
units
- High Side Driver 180mΩ 1 36V 2.5A - Surface Mount SOIC 8 5 x 4 x 1.65mm - 5mm -
RS Stock No. 103-1077
Mfr. Part No.AVS12CB
TWD76.50
Each (In a Tube of 50)
units
- - - - - - - Through Hole TO-220AB 3 10.4 x 4.6 x 9.15mm - 10.4mm -
RS Stock No. 686-8518
Mfr. Part No.VNP10N07-E
TWD64.50
Each (In a Pack of 2)
units
- OMNIFET: Fully Autoprotected Power MOSFET - 1 70V 10A - Through Hole TO-220 3 10.4 x 4.6 x 15.75mm - 10.4mm -
RS Stock No. 168-5869
Mfr. Part No.E-L9823013TR
TWD61.70
Each (On a Reel of 1000)
units
- Low Side 1.5Ω 7 50V 0.5A - Surface Mount SOIC 24 15.6 x 7.6 x 2.35mm - 15.6mm -
RS Stock No. 165-5575
Mfr. Part No.VND7NV04TR-E
TWD24.70
Each (On a Reel of 2500)
units
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 6A - Surface Mount DPAK 3 6.6 x 6.2 x 2.4mm - 6.6mm -