DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Read more Read less

Filters

Viewing 1021 - 1040 of 1139 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 122-1493
Mfr. Part No.PAM2320BECADJR
TWD7.10
Each (On a Reel of 2500)
units
0.6 V 5.5 V 2.7 V 5.5 V - 3A Step Down 1 Adjustable Surface Mount PSOP 8 +125 °C -40 °C
RS Stock No. 189-7014
Mfr. Part No.MAX8686ETL+
TWD325.60
Each (In a Tube of 50)
units
0.7 V 5.5 V 4.5 V 20 V - 25A Step Down 1 Adjustable Surface Mount TQFN 40 +85 °C -40 °C
RS Stock No. 121-9168
Mfr. Part No.PTH04070WAZ
TWD243.00
Each (In a Tube of 90)
units
- - 3.3 V 5 V - - - 1 - Through Hole DIP Module 5 +85 °C -40 °C
RS Stock No. 823-0145
Mfr. Part No.LT3463EDD#PBF
TWD161.50
Each (In a Pack of 2)
units
- ±40 V 2.4 V 15 V 180mA 320mA Inverting 2 Adjustable Surface Mount DFN 10 +85 °C -40 °C
New
RS Stock No. 204-2503
Mfr. Part No.MAX20353AEWN+
TWD275.10
Each (On a Tape of 10)
units
0.7 V 2.2 V 2.7 V 5.5 V 0.05, 0.1, 0.35 A - DC-DC 2 Adjustable - WLP 56 - -
RS Stock No. 761-3886
Mfr. Part No.MAX8505EEE+
TWD177.00
Each
units
0.8 V 4.5 V 2.6 V 5.5 V - 3A Step Down 1 Adjustable Surface Mount QSOP 16 +85 °C -40 °C
RS Stock No. 168-7996
Mfr. Part No.MC34063ECN
TWD19.00
Each (In a Tube of 50)
units
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +70 °C 0 °C
RS Stock No. 620-0953
Mfr. Part No.DCR010505U
TWD319.00
Each
units
- - - - 200mA - - 1 Fixed Surface Mount SOP 12 +85 °C -40 °C
New
RS Stock No. 204-4484
Mfr. Part No.MAX17760ATC+
TWD49.60
Each (In a Tray of 490)
units
0.8 V 66.88 V 4.5 V 76 V 300mA - DC-DC 1 Selectable - TDFN12-EP 3X3 12 - -
RS Stock No. 103-5119
Mfr. Part No.NCP3063BDR2G
TWD13.20
Each (On a Reel of 2500)
units
1.25 V 40 V 3 V 40 V - 1.5A - 1 - Surface Mount SOIC 8 - -
RS Stock No. 822-8798
Mfr. Part No.AP1501A-K5G-13
TWD97.80
Each (In a Pack of 4)
units
1.23 V 37 V 4.5 V 40 V - 3A Step Down 1 Adjustable Surface Mount TO-263 5 +85 °C -20 °C
RS Stock No. 168-4355
Mfr. Part No.MC33907AE
BrandNXP
TWD181.80
Each (In a Tray of 250)
units
3.201 V 5.05 V 3 V 19 V - 800mA Non-Inverting, Step Down/Step Up 6 Adjustable Surface Mount LQFP 48 +125 °C -40 °C
RS Stock No. 166-2680
Mfr. Part No.FAN5353MPX
TWD19.80
Each (On a Reel of 3000)
units
0.8 V 4.95 V 2.7 V 5.5 V 0A 3A Step Down 1 Adjustable Surface Mount MLP 12 +85 °C -40 °C
RS Stock No. 190-0227
Mfr. Part No.MAX660CPA+
TWD172.50
Each (In a Pack of 2)
units
- - 1.5 V 5.5 V 100mA - - - - Through Hole PDIP 8 +70 °C 0 °C
RS Stock No. 175-1615
Mfr. Part No.LM76003RNPT
TWD155.00
Each (In a Tube of 250)
units
1 V 65 V 3.5 V 60 V 0A 2.5A DC-DC 1 Adjustable Surface Mount WQFN 30 +125 °C -40 °C
RS Stock No. 154-7645
Mfr. Part No.LTC3568EDD#PBF
TWD145.00
Each (In a Tube of 121)
units
0.8 V 5 V 2.5 V 5.5 V - 1.8A Step Down 1 Adjustable Surface Mount DFN 10 +125 °C -40 °C
RS Stock No. 823-2353
Mfr. Part No.MMPF0200F4AEP
BrandNXP
TWD205.00
Each (In a Pack of 2)
units
0.3 V 5.15 V 2.8 V 4.5 V 0A 10mA Step Down, Step Up 12 Adjustable Surface Mount QFN 56 +85 °C -40 °C
RS Stock No. 851-6853
Mfr. Part No.LT1317BCMS8#PBF
TWD218.50
Each (In a Pack of 2)
units
- 3.3 V 1.5 V 12 V - 200mA Step Up 1 - Surface Mount MSOP 8 +70 °C 0 °C
RS Stock No. 822-5910
Mfr. Part No.LTC3419EDD#PBF
TWD173.00
Each (In a Pack of 2)
units
0.6 V 2.5 V 2.5 V 5.5 V - 600mA Step Down 2 Adjustable Surface Mount DFN 8 +125 °C -40 °C
RS Stock No. 921-6756
Mfr. Part No.LM5010ASD/NOPB
TWD81.20
Each (On a Reel of 1000)
units
2.5 V 70 V 6 V 75 V - 1A Step Down 1 Adjustable Surface Mount LLP 10 +125 °C -40 °C