DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 165-4051
Mfr. Part No.MIC2288YD5-TR
BrandMicrochip
TWD15.00
Each (On a Reel of 3000)
units
2.5 V 34 V 2.5 V 10 V 1A 2A PWM DC to DC 1 Adjustable Surface Mount SOT-23 5 +125 °C -40 °C
RS Stock No. 911-2736
Mfr. Part No.MIC2288YD5-TR
BrandMicrochip
TWD19.00
Each (In a Pack of 10)
units
2.5 V 34 V 2.5 V 10 V 1A 2A PWM DC to DC 1 Adjustable Surface Mount SOT-23 5 +125 °C -40 °C
RS Stock No. 207-0118
Mfr. Part No.TC7662BCPA
BrandMicrochip
TWD66.00
Each
units
1.5 V 15 V 1.5 V 15 V 20mA - Inverting 1 - Through Hole PDIP 8 +70 °C 0 °C
RS Stock No. 872-2468
Mfr. Part No.TC7660SCOA
BrandMicrochip
TWD23.70
Each (In a Tube of 100)
units
1.5 V 10 V 1.5 V 12 V 20mA - - 1 - Surface Mount SOIC 8 +70 °C 0 °C
RS Stock No. 910-1837
Mfr. Part No.LM2575-5.0WU
BrandMicrochip
TWD77.60
Each (In a Pack of 5)
units
1.23 V 37 V 4 V 40 V - 1A Inverting, Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C
RS Stock No. 207-0304
Mfr. Part No.TC7660SCOA
BrandMicrochip
TWD31.00
Each
units
1.5 V 10 V 1.5 V 12 V 20mA - - 1 - Surface Mount SOIC 8 +70 °C 0 °C
RS Stock No. 178-4927
Mfr. Part No.LM2575-5.0WU
BrandMicrochip
TWD64.60
Each (In a Tube of 50)
units
1.23 V 37 V 4 V 40 V - 1A Inverting, Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C
RS Stock No. 178-5264
Mfr. Part No.LM2576WU-TR
BrandMicrochip
TWD55.10
Each (On a Reel of 750)
units
1.23 V 37 V 4 V 40 V - 3A - 1 - Surface Mount - - - -
RS Stock No. 910-1981
Mfr. Part No.LM2576WU-TR
BrandMicrochip
TWD73.20
Each (In a Pack of 5)
units
1.23 V 37 V 4 V 40 V - 3A - 1 - Surface Mount - - - -
RS Stock No. 872-2424
Mfr. Part No.TC7662BCPA
BrandMicrochip
TWD55.20
Each (In a Tube of 60)
units
1.5 V 10 V 1.5 V 15 V 20mA - Inverting 1 - Through Hole PDIP 8 +70 °C 0 °C
RS Stock No. 761-7226
Mfr. Part No.MCP16322T-180E/NG
BrandMicrochip
TWD62.00
Each (In a Pack of 2)
units
- 1.8 V 6 V 24 V - 2A Step Down 1 Fixed Surface Mount QFN 16 +125 °C -40 °C
RS Stock No. 177-3346
Mfr. Part No.MIC45205-1YMP-T1
BrandMicrochip
TWD336.00
Each
units
0.8 V 5.5 V 4.5 V 26 V - 6A DC-DC 1 Adjustable Surface Mount QFN 52 +125 °C -40 °C
RS Stock No. 177-2898
Mfr. Part No.MIC45205-1YMP-T1
BrandMicrochip
TWD254.10
Each (On a Reel of 100)
units
0.8 V 5.5 V 4.5 V 26 V - 6A DC-DC 1 Adjustable Surface Mount QFN 52 +125 °C -40 °C
RS Stock No. 911-2711
Mfr. Part No.LM2574-5.0YN
BrandMicrochip
TWD52.60
Each (In a Pack of 5)
units
- 5 V - 40 V - 500mA Step Down 1 Fixed Through Hole PDIP 8 +85 °C -40 °C
RS Stock No. 761-7185
Mfr. Part No.MCP16323T-180E/NG
BrandMicrochip
TWD62.00
Each (In a Pack of 2)
units
- 1.8 V 6 V 18 V - 3A Step Down 1 Fixed Surface Mount QFN 16 +125 °C -40 °C
RS Stock No. 177-0707
Mfr. Part No.MIC4680-3.3YM
BrandMicrochip
TWD80.40
Each (In a Pack of 5)
units
1.23 V 3.3 V 4 V 34 V - 1.3A Buck 1 Fixed Surface Mount SOIC 8 +125 °C -40 °C
RS Stock No. 126-2017
Mfr. Part No.MIC45116-1YMP-T1
BrandMicrochip
TWD290.00
Each
units
4.8 V 5.4 V 4.75 V 20 V - 6A Synchronous Buck 1 Adjustable Surface Mount QFN 52 +125 °C -40 °C
RS Stock No. 910-1880
Mfr. Part No.MIC2207YML-TR
BrandMicrochip
TWD58.00
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 178-4930
Mfr. Part No.LM2574-5.0YN
BrandMicrochip
TWD44.20
Each (In a Tube of 50)
units
- 5 V - 40 V - 500mA Step Down 1 Fixed Through Hole PDIP 8 +85 °C -40 °C
RS Stock No. 207-0332
Mfr. Part No.TC7662BCOA
BrandMicrochip
TWD69.00
Each
units
1.5 V 10 V 1.5 V 15 V 20mA - Inverting 1 - Surface Mount SOIC 8 +70 °C 0 °C