DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 199-5082
Mfr. Part No.RPMB12-2.0-CT
BrandRecom
TWD249.00
Each
units
9 V 24 V 12.8 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5091
Mfr. Part No.RPMB12-3.0-CT
BrandRecom
TWD267.00
Each
units
9 V 24 V 12.8 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5081
Mfr. Part No.RPMB12-2.0-CT
BrandRecom
TWD6,972.00
1 Tube of 30
Tube(s)
9 V 24 V 12.8 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5092
Mfr. Part No.RPMB15-3.0-CT
BrandRecom
TWD7,440.00
1 Tube of 30
Tube(s)
9 V 24 V 16 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5096
Mfr. Part No.RPMH3.3-0.5-CT
BrandRecom
TWD198.00
Each
units
2.64 V 3.63 V 4.3 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5083
Mfr. Part No.RPMB15-2.0-CT
BrandRecom
TWD6,972.00
1 Tube of 30
Tube(s)
9 V 24 V 16 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5104
Mfr. Part No.RPMH24-0.5-CT
BrandRecom
TWD191.00
Each
units
15 V 28 V 25.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5103
Mfr. Part No.RPMH24-0.5-CT
BrandRecom
TWD5,342.00
1 Tube of 30
Tube(s)
15 V 28 V 25.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5093
Mfr. Part No.RPMB15-3.0-CT
BrandRecom
TWD267.00
Each
units
9 V 24 V 16 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5098
Mfr. Part No.RPMH5.0-0.5-CT
BrandRecom
TWD198.00
Each
units
4 V 5.5 V 6 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5089
Mfr. Part No.RPMB5.0-3.0-CT
BrandRecom
TWD235.00
Each
units
1 V 9 V 5.5 V 36 V 3A - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5079
Mfr. Part No.RPMB5.0-2.0-CT
BrandRecom
TWD6,050.00
1 Tube of 30
Tube(s)
1 V 9 V 5.5 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5077
Mfr. Part No.RPMB3.3-2.0-CT
BrandRecom
TWD6,050.00
1 Tube of 30
Tube(s)
1 V 9 V 4 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5099
Mfr. Part No.RPMH12-0.5-CT
BrandRecom
TWD5,530.00
1 Tube of 30
Tube(s)
7.2 V 13.2 V 13.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5080
Mfr. Part No.RPMB5.0-2.0-CT
BrandRecom
TWD217.00
Each
units
1 V 9 V 5.5 V 36 V 2A - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5087
Mfr. Part No.RPMB5.0-3.0-CT
BrandRecom
TWD6,558.00
1 Tube of 30
Tube(s)
1 V 9 V 5.5 V 36 V 3A - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5097
Mfr. Part No.RPMH5.0-0.5-CT
BrandRecom
TWD5,530.00
1 Tube of 30
Tube(s)
4 V 5.5 V 6 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5085
Mfr. Part No.RPMB3.3-3.0-CT
BrandRecom
TWD6,558.00
1 Tube of 30
Tube(s)
1 V 9 V 4 V 36 V 3A - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5095
Mfr. Part No.RPMH3.3-0.5-CT
BrandRecom
TWD5,530.00
1 Tube of 30
Tube(s)
2.64 V 3.63 V 4.3 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -
RS Stock No. 199-5102
Mfr. Part No.RPMH15-0.5-CT
BrandRecom
TWD198.00
Each
units
9 V 16.5 V 16.5 V 65 V 500mA - DC-DC 1 Adjustable - BLGA module 25 - -