DC-DC Controllers

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 188-0161
Mfr. Part No.MIC2800-G1JJYML-TR
BrandMicrochip
TWD75.20
Each (In a Pack of 5)
units
DC to DC Controller 3 2.2 MHz Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.5 V +125 °C 600mA 3.6 V
RS Stock No. 188-0178
Mfr. Part No.MIC2800-G1JSYML-TR
BrandMicrochip
TWD75.20
Each (In a Pack of 5)
units
DC to DC Controller 3 2.2 MHz Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.5 V +125 °C 600mA 3.6 V
RS Stock No. 146-3240
Mfr. Part No.MIC2128YML-T5
BrandMicrochip
TWD51.70
Each (On a Reel of 500)
units
Buck Controller 1 800 kHz Surface Mount VQFN 16 3 x 3 x 0.8mm 3mm 3mm 0.8mm 75 V +125 °C 10mA 5.4 V
RS Stock No. 146-0164
Mfr. Part No.MCP1640B-I/MC
BrandMicrochip
TWD15.20
Each (In a Tube of 150)
units
Boost Controller 1 575 kHz Surface Mount DFN 8 3 x 2 x 0.95mm 3mm 2mm 0.95mm 5.5 V +85 °C 350mA 5.5 V
RS Stock No. 187-9373
Mfr. Part No.MIC2800-G1JJYML-TR
BrandMicrochip
TWD63.80
Each (On a Reel of 5000)
units
DC to DC Controller 3 2.2 MHz Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.5 V +125 °C 600mA 3.6 V
RS Stock No. 177-0585
Mfr. Part No.MIC3808YM
BrandMicrochip
TWD67.00
Each (In a Pack of 5)
units
- 2 1 MHz Surface Mount SOIC 8 5 x 3.99 x 1.63mm 5mm 3.99mm 1.63mm 15 V +85 °C 10 (Typ.)mA -
RS Stock No. 146-8910
Mfr. Part No.MIC2128YML-T5
BrandMicrochip
TWD68.10
Each (In a Pack of 10)
units
Buck Controller 1 800 kHz Surface Mount VQFN 16 3 x 3 x 0.8mm 3mm 3mm 0.8mm 75 V +125 °C 10mA 5.4 V
RS Stock No. 177-1604
Mfr. Part No.HV9110NG-G
BrandMicrochip
TWD89.00
Each (In a Tube of 53)
units
PWM Controller 1 3 MHz Surface Mount SOIC 14 8.75 x 4 x 1.65mm 8.75mm 4mm 1.65mm 120 V +125 °C 10A 4.16 V
RS Stock No. 187-9376
Mfr. Part No.MIC2800-G2SYML-TR
BrandMicrochip
TWD63.80
Each (On a Reel of 5000)
units
DC to DC Controller 3 2.2 MHz Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.5 V +125 °C 600mA 3.6 V
RS Stock No. 724-0533
Mfr. Part No.MCP1640B-I/MC
BrandMicrochip
TWD21.20
Each (In a Pack of 5)
units
Boost Controller 1 575 kHz Surface Mount DFN 8 3 x 2 x 0.95mm 3mm 2mm 0.95mm 5.5 V +85 °C 350mA 5.5 V
RS Stock No. 177-0385
Mfr. Part No.MIC3808YM
BrandMicrochip
TWD26.30
Each (In a Tube of 95)
units
- 2 1 MHz Surface Mount SOIC 8 5 x 3.99 x 1.63mm 5mm 3.99mm 1.63mm 15 V +85 °C 10mA -
RS Stock No. 188-0208
Mfr. Part No.MIC2800-G2SYML-TR
BrandMicrochip
TWD75.20
Each (In a Pack of 5)
units
DC to DC Controller 3 2.2 MHz Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.5 V +125 °C 600mA 3.6 V
RS Stock No. 187-9375
Mfr. Part No.MIC2800-G1JSYML-TR
BrandMicrochip
TWD63.80
Each (On a Reel of 5000)
units
DC to DC Controller 3 2.2 MHz Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.5 V +125 °C 600mA 3.6 V
RS Stock No. 177-1926
Mfr. Part No.HV9110NG-G
BrandMicrochip
TWD107.00
Each (In a Pack of 5)
units
PWM Controller 1 3 MHz Surface Mount SOIC 14 8.75 x 4 x 1.65mm 8.75mm 4mm 1.65mm 120 V +125 °C 10A 4.16 V