DC-DC Controllers

Filters

Viewing 1 - 20 of 465 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 796-9072
Mfr. Part No.ADUM4070ARIZ
TWD143.00
Each
units
DC to DC Isolator 1 1 MHz Surface Mount SOIC 16 12.85 x 7.6 x 2.44mm 12.85mm 7.6mm 2.44mm 5.5 V +105 °C - 24 V
RS Stock No. 761-9516
Mfr. Part No.LTC3780IG#PBF
TWD474.00
Each
units
Boost Controller, Buck Controller 1 400 kHz Surface Mount SSOP 24 8.5 x 8.2 x 1.95mm 8.5mm 8.2mm 1.95mm 36 V +125 °C 5A 30 V
RS Stock No. 159-9356
Mfr. Part No.ADUM4070ARIZ
TWD114.90
Each (In a Tube of 37)
units
- - - - - - - - - - - - - -
RS Stock No. 919-9525
Mfr. Part No.LTC3780IG#PBF
TWD499.30
Each (In a Tube of 59)
units
Boost Controller, Buck Controller 1 400 kHz Surface Mount SSOP 24 8.5 x 8.2 x 1.95mm 8.5mm 8.2mm 1.95mm 36 V +125 °C 5A 30 V
RS Stock No. 166-0165
Mfr. Part No.TEA1721AT/N1,118
BrandNXP
TWD15.30
Each (On a Reel of 2500)
units
SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - -
RS Stock No. 155-7530
Mfr. Part No.LT3750EMS#PBF
TWD206.20
Each (In a Tube of 50)
units
- - - Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm - +85 °C - -
RS Stock No. 797-4778
Mfr. Part No.TEA1721AT/N1,118
BrandNXP
TWD33.80
Each (In a Pack of 5)
units
SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - -
RS Stock No. 822-6566
Mfr. Part No.LT3750EMS#PBF
TWD310.00
Each
units
- - - Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm - +85 °C - -
RS Stock No. 761-9493
Mfr. Part No.LTC3703IGN#PBF
TWD315.00
Each
units
Boost Controller, Buck Controller 1 600 kHz Surface Mount SSOP 16 4.978 x 3.988 x 1.5mm 4.98mm 3.988mm 1.5mm 60 V +125 °C 5A -
RS Stock No. 121-7952
Mfr. Part No.NCP1091DRG
TWD20.00
Each (On a Reel of 3000)
units
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS Stock No. 162-8986
Mfr. Part No.NCP1083DEG
TWD86.20
Each (In a Tube of 74)
units
Buck Converter 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 10mA 9.6 V
RS Stock No. 761-8948
Mfr. Part No.LTC1149CS#PBF
TWD412.00
Each
units
Buck Controller, Synchronous 1 250 kHz Surface Mount SOIC 16 10.008 x 3.988 x 1.5mm 10.01mm 3.988mm 1.5mm 60 V +70 °C 50mA 5.2 V
RS Stock No. 825-6721
Mfr. Part No.TPS23753APW
TWD74.50
Each (In a Pack of 2)
units
Flyback Controller 1 273 kHz Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 57 V +125 °C - -
RS Stock No. 822-6761
Mfr. Part No.LTC4425EMSE#PBF
TWD208.00
Each (In a Pack of 2)
units
- - - Surface Mount MSOP 12 4.039 x 3 x 0.9984mm 4.04mm 3mm 0.998mm - +125 °C - 5.4 V
RS Stock No. 797-4771
Mfr. Part No.TEA1721BT/N1,118
BrandNXP
TWD28.00
Each (In a Pack of 5)
units
SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - -
RS Stock No. 177-7162
Mfr. Part No.LTC1625IS#PBF
TWD323.90
Each (In a Tube of 50)
units
Buck Controller 1 165 kHz Surface Mount SOIC 16 4.978 x 3.988 x 1.478mm 4.98mm 3.988mm 1.478mm 36 V +85 °C 2A 5.1 V
RS Stock No. 471-499
Mfr. Part No.LT3479EFE#PBF
TWD266.00
Each
units
Boost Controller 1 4100 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 24 V +85 °C 3A 42 V
RS Stock No. 169-5609
Mfr. Part No.TL5001ID
TWD54.80
Each (In a Tube of 75)
units
PWM Controller 1 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 40 V +85 °C 20mA 50 V
RS Stock No. 404-275
Mfr. Part No.TPS51116PWP
TWD96.00
Each
units
Buck Controller 1 400 kHz Surface Mount HTSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 28 V +85 °C 10A 3 V
RS Stock No. 155-7559
Mfr. Part No.LTC4425EMSE#PBF
TWD138.50
Each (In a Tube of 37)
units
- - - Surface Mount MSOP 12 4.039 x 3 x 0.9984mm 4.04mm 3mm 0.998mm - +125 °C - 5.4 V