Description | Price | Number of Inputs | Number of Outputs | Maximum Input Voltage | Minimum Input Voltage | Current Limit | Maximum Continuous Current per Channel | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
190-0562
Mfr. Part No.MAX890LESA+
BrandMaxim Integrated
|
TWD112.00
Each (In a Pack of 5)
units
|
2 | 2 | 5.5 V | 2.7 V | 1.2A | 1.5A | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | +85 °C | |
RS Stock No.
124-1412
Mfr. Part No.FPF2700MX
BrandON Semiconductor
|
TWD36.90
Each (On a Reel of 2500)
units
|
1 | 1 | 36 V | 2.8 V | 0.4 → 2A | 3.5A | Surface Mount | SOIC | 8 | 4.9 x 3.9 x 1.575mm | 4.9mm | 3.9mm | 1.575mm | +125 °C | |
RS Stock No.
660-8007
Mfr. Part No.TPS2080D
BrandTexas Instruments
|
TWD73.80
Each (In a Pack of 5)
units
|
2 | 2 | 5.5 V | 2.7 V | 1A | 0.5A | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 4.9mm | 3.91mm | 1.58mm | +85 °C | |
RS Stock No.
190-1262
Mfr. Part No.MAX891LEUA+
BrandMaxim Integrated
|
TWD93.80
Each (In a Pack of 5)
units
|
1 | 1 | 5.5 V | 2.7 V | 0.5A | 0.75A | Surface Mount | μMAX | 8 | 3.05 x 3.05 x 0.95mm | 3.05mm | 3.05mm | 0.95mm | +85 °C | |
RS Stock No.
170-3439
Mfr. Part No.NCP380HSN05AAT1G
BrandON Semiconductor
|
TWD8.20
Each (On a Reel of 3000)
units
|
2 | 2 | 5.5 V | 2.5 V | 0.5A | - | Surface Mount | TSOP | 5 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C | |
RS Stock No.
162-8596
Mfr. Part No.LM5060MM/NOPB
BrandTexas Instruments
|
TWD37.60
Each (On a Reel of 1000)
units
|
5 | 2 | 65 V | 5.5 V | - | - | Surface Mount | VSSOP | 10 | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | +125 °C | |
RS Stock No.
709-9167
Mfr. Part No.TPS22945DCKR
BrandTexas Instruments
|
TWD34.00
Each (In a Pack of 5)
units
|
- | 1 | 5.5 V | 1.62 V | 0.15A | - | Surface Mount | SC-70 | 5 | 2 x 1.25 x 0.9mm | 2mm | 1.25mm | 0.9mm | +85 °C | |
RS Stock No.
179-1680
Mfr. Part No.TPS2080D
BrandTexas Instruments
|
TWD66.90
Each (In a Tube of 75)
units
|
2 | 2 | 5.5 V | 2.7 V | 1A | 0.5A | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 4.9mm | 3.91mm | 1.58mm | +85 °C | |
RS Stock No.
747-0992
Mfr. Part No.NCP380HSNAJAAT1G
BrandON Semiconductor
|
TWD23.60
Each (In a Pack of 5)
units
|
2 | 2 | 5.5 V | 2.5 V | 2.1A | - | Surface Mount | TSOP | 5 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C | |
RS Stock No.
700-3258
Mfr. Part No.BD6522F-E2
BrandROHM
|
TWD63.00
Each
units
|
- | 1 | 5.5 V | 3 V | - | - | Surface Mount | SOP | 8 | 5 x 4.4 x 1.5mm | 5mm | 4.4mm | 1.5mm | +85 °C | |
RS Stock No.
921-5150
Mfr. Part No.TPS22945DCKR
BrandTexas Instruments
|
TWD13.60
Each (On a Reel of 3000)
units
|
- | 1 | 5.5 V | 1.62 V | 0.15A | - | Surface Mount | SC-70 | 5 | 2 x 1.25 x 0.9mm | 2mm | 1.25mm | 0.9mm | +85 °C | |
RS Stock No.
203-4778
Mfr. Part No.MAX14906ATM+
BrandMaxim Integrated
|
TWD161.60
Each (In a Tray of 260)
units
|
1 | 4 | 0.7 V | 0.3 V | 1.2A | 100mA | - | TQFN-48 | 48 | - | - | - | - | - | |
RS Stock No.
665-8835
Mfr. Part No.TPS2013AD
BrandTexas Instruments
|
TWD81.20
Each (In a Pack of 5)
units
|
1 | 1 | 5.5 V | 2.7 V | 2.2A | 1.5A | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 4.9mm | 3.91mm | 1.58mm | +85 °C | |
RS Stock No.
178-5823
Mfr. Part No.BD6522F-E2
BrandROHM
|
TWD106.80
Each (In a Pack of 5)
units
|
1 | 2 | 5.5 V | 3 V | 110µA | 2A | Surface Mount | SOP | 8 | 5 x 4.4 x 1.5mm | 5mm | 4.4mm | 1.5mm | +85 °C | |
RS Stock No.
186-8904
Mfr. Part No.NCP380LSN05AAT1G
BrandON Semiconductor
|
TWD8.20
Each (On a Reel of 3000)
units
|
1 | 1 | 5.5 V | 2.5 V | 0.5A | - | Surface Mount | TSOP | 5 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C | |
RS Stock No.
203-5816
Mfr. Part No.MAX15162AATG+
BrandMaxim Integrated
|
TWD65.20
Each (On a Tape of 10)
units
|
2 | 2 | 8 V | 60 V | 0.5 → 1.5A | - | - | TQFN | 24 | - | - | - | - | - | |
RS Stock No.
204-4297
Mfr. Part No.MAX14922ATE+
BrandMaxim Integrated
|
TWD73.20
Each (In a Tray of 490)
units
|
1 | 1 | 5.5. V | 2.5 V | 0.9A | 50mA | - | TQFN | 16 | - | - | - | - | - | |
RS Stock No.
166-2917
Mfr. Part No.FPF2701MX
BrandON Semiconductor
|
TWD36.90
Each (On a Reel of 2500)
units
|
1 | 1 | 36 V | 2.8 V | 2A | 3.5A | Surface Mount | SOIC | 8 | 4.9 x 3.9 x 1.575mm | 4.9mm | 3.9mm | 1.575mm | +85 °C | |
RS Stock No.
665-8857
Mfr. Part No.TPS2085D
BrandTexas Instruments
|
TWD140.00
Each (In a Pack of 5)
units
|
4 | 4 | 5.5 V | 2.7 V | 1A | 0.5A | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 9.9mm | 3.91mm | 1.58mm | +85 °C | |
RS Stock No.
203-4779
Mfr. Part No.MAX14906ATM+
BrandMaxim Integrated
|
TWD232.00
Each (In a Pack of 2)
units
|
1 | 4 | 0.7 V | 0.3 V | 1.2A | 100mA | - | TQFN-48 | 48 | - | - | - | - | - |