New
Mfr. Part No. LT1054CP
Compare
TWD27.72
Each (In a Tube of 50)
Inverting, Step Up
-
-
Through Hole
PDIP
8
-
9.81 x 6.35 x 4.57mm
4.57mm
9.81mm
15 V
+70 °C
-
3.5 V
New
Mfr. Part No. LT1054CP
Compare
TWD14.35
Each (In a Pack of 5)
Inverting, Step Up
-
-
Through Hole
PDIP
8
-
9.81 x 6.35 x 4.57mm
4.57mm
9.81mm
15 V
+70 °C
-
3.5 V
New
Mfr. Part No. LM2660MM/NOPB
Compare
TWD26.60
Each (In a Pack of 5)
Inverting
100mA
80 kHz
Surface Mount
VSSOP
8
1.5 → 5.5 V
3.1 x 3.1 x 0.95mm
0.95mm
3.1mm
5.5 V
+85 °C
5 V
1.5 V
New
Mfr. Part No. LM2660MM/NOPB
Compare
TWD25.30
Each (On a Reel of 1000)
Inverting
100mA
80 kHz
Surface Mount
VSSOP
8
1.5 → 5.5 V
3.1 x 3.1 x 0.95mm
0.95mm
3.1mm
5.5 V
+85 °C
5 V
1.5 V
New
Mfr. Part No. MAX660M/NOPB
Compare
TWD44.20
Each (In a Tube of 95)
Inverting, Step Up
-
-
Surface Mount
SOIC
8
-
4.9 x 3.9 x 1.45mm
1.45mm
4.9mm
5.5 V
+85 °C
-1.5 V
1.5 V
New
Mfr. Part No. MAX660M/NOPB
Compare
TWD64.40
Each (In a Pack of 5)
Inverting, Step Up
-
-
Surface Mount
SOIC
8
-
4.9 x 3.9 x 1.45mm
1.45mm
4.9mm
5.5 V
+85 °C
-1.5 V
1.5 V
New
Mfr. Part No. TPS60401DBVT
Compare
TWD23.20
Each (On a Reel of 250)
Inverting, Step Down, Step Up
-
-
Surface Mount
SOT-23
5
-
2.9 x 1.6 x 1.15mm
1.15mm
2.9mm
5.25 V
+125 °C
-1.6 V
1.8 V
New
Mfr. Part No. LTC3226EUD#PBF
Compare
TWD146.70
Each (In a Tube of 121)
Charge Pump
2A
1.05 MHz
Surface Mount
QFN
16
-
3 x 3 x 0.7mm
0.7mm
3mm
5.5 V
+125 °C
-
2.5 V
New
Mfr. Part No. TPS60401DBVT
Compare
TWD27.20
Each (In a Pack of 5)
Inverting, Step Down, Step Up
-
-
Surface Mount
SOT-23
5
-
2.9 x 1.6 x 1.15mm
1.15mm
2.9mm
5.25 V
+125 °C
-1.6 V
1.8 V
New
Mfr. Part No. LTC3226EUD#PBF
Compare
TWD188.50
Each (In a Pack of 2)
Charge Pump
2A
1.05 MHz
Surface Mount
QFN
16
-
3 x 3 x 0.7mm
0.7mm
3mm
5.5 V
+125 °C
-
2.5 V
New
Mfr. Part No. TPS60313DGS
Compare
TWD67.40
Each (In a Pack of 5)
Step Up
40mA
900 kHz
Surface Mount
MSOP
10
0.9 → 18 V
3.1 x 3.1 x 0.95mm
0.95mm
3.1mm
18 V
+125 °C
3.27 V
0.9 V
New
Mfr. Part No. ICL7660CBAZA
Compare
TWD48.50
Each (In a Tube of 98)
Inverting, Step Up
-
-
Surface Mount
SOIC
8
-
5 x 4 x 1.5mm
1.5mm
5mm
10 V
+70 °C
-1.5 V
1.5 V
New
Mfr. Part No. LMC7660IM/NOPB
Compare
TWD20.10
Each (In a Tube of 95)
Inverting
-
-
Surface Mount
SOIC
8
-
4.9 x 3.9 x 1.45mm
1.45mm
4.9mm
10 V
+85 °C
-1.5 V
1.5 V
New
Mfr. Part No. LM2662M/NOPB
Compare
TWD52.70
Each (In a Tube of 95)
Inverting, Step Down, Step Up
200mA
-
Surface Mount
SOIC
8
-
4.9 x 3.9 x 1.45mm
1.45mm
4.9mm
5.5 V
+85 °C
-1.5 V
1.5 V
New
Mfr. Part No. TC7662ACPA
Compare
TWD76.00
Each
Inverting
40mA
12 kHz
Through Hole
PDIP
8
-
10.16 x 6.6 x 4.06mm
4.06mm
10.16mm
18 V
+70 °C
-3 V
3 V
New
Mfr. Part No. MAX1720EUTG
Compare
TWD8.30
Each (On a Reel of 3000)
Charge Pump, Inverting
100mA
21 kHz
Surface Mount
TSOP
6
1.15 → 6 V
3.1 x 1.7 x 1mm
1mm
3.1mm
6 V
+85 °C
0.3 V
1.5 V
New
Mfr. Part No. LTC1046IS8#PBF
Compare
TWD181.50
Each (In a Tube of 100)
Inverting
50µA
-
Surface Mount
SOIC
8
-
5.004 x 3.988 x 1.752mm
1.752mm
5mm
6 V
+85 °C
-
1.5 V
New
Mfr. Part No. LTC1046CS8#PBF
Compare
TWD201.20
Each (In a Tube of 100)
Inverting, Step Down/Step Up
50mA
30 kHz
Surface Mount
SOIC
8
-
5.004 x 3.988 x 1.498mm
1.498mm
5mm
6 V
+70 °C
-
1.5 V
New
Mfr. Part No. TPS60130PWP
Compare
TWD108.30
Each (In a Tube of 70)
Step Up
-
-
Surface Mount
HTSSOP
20
-
6.5 x 4.4 x 1.15mm
1.15mm
6.5mm
5.4 V
+85 °C
-
2.7 V
New
Mfr. Part No. MAX682ESA+
Compare
TWD196.00
Each
Step Down
300mA
2000 kHz
Surface Mount
SOIC
8
2.7 → 5.5 V
5 x 4 x 1.5mm
1.5mm
5mm
5.5 V
+85 °C
5.2 V
2.7 V