Battery Fuel Gauge ICs

Filters

Viewing 1 - 20 of 90 products
Results per page
Description Price Battery Type Package Type Length Pin Count Typical Operating Supply Voltage Dimensions Width Height Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current Minimum Output Voltage
RS Stock No. 162-8495
Mfr. Part No.BQ27210DRKR
TWD129.20
Each (On a Reel of 3000)
units
- VSON 4.15mm 10 2.6 → 4.5 V 4.15 x 3.15 x 0.95mm 3.15mm 0.95mm +70 °C - - -20 °C - -
RS Stock No. 827-9377
Mfr. Part No.BQ27210DRKR
TWD256.50
Each (In a Pack of 2)
units
- VSON 4.15mm 10 2.6 → 4.5 V 4.15 x 3.15 x 0.95mm 3.15mm 0.95mm +70 °C - - -20 °C - -
RS Stock No. 133-0147
Mfr. Part No.BQ78350DBT-R1
TWD198.00
Each
units
- TSSOP 7.9mm 30 2.4 → 2.6 V 7.9 x 4.5 x 1.05mm 4.5mm 1.05mm +85 °C - 0.4 V -40 °C - -
RS Stock No. 145-7835
Mfr. Part No.BQ76PL102RGTT
TWD66.60
Each (On a Reel of 250)
units
- QFN 3.15mm 16 3.6 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C - - -40 °C - -
RS Stock No. 191-6963
Mfr. Part No.DS2788E+
TWD221.00
Each
units
Lithium-Ion, Lithium-Polymer TSSOP 5.1mm 14 2.5 → 4.5 V 5.1 x 4.5 x 0.95mm 4.5mm 0.95mm +70 °C - - -25 °C - -
RS Stock No. 709-8773
Mfr. Part No.BQ27200DRKR
TWD243.00
Each
units
Lithium-Ion, Lithium-Polymer SON 4mm 10 - 4 x 2.5 x 0.85mm 3mm 0.88mm +70 °C - - -20 °C - -
RS Stock No. 732-7545
Mfr. Part No.DS2438AZ+
TWD179.00
Each
units
Lithium-Ion, NiCD, NiMH SOIC 5mm 8 2.4 → 10 V 5 x 4 x 1.5mm 4mm 1.5mm +85 °C - - -40 °C - -
RS Stock No. 191-3221
Mfr. Part No.MAX712CSE+
TWD220.60
Each (In a Tube of 50)
units
- SO 10mm 16 4.5 → 5.5 V 10 x 4 x 1.5mm 4mm 1.5mm +70 °C - - 0 °C - -
RS Stock No. 191-6862
Mfr. Part No.MAX14921ECS+
TWD356.00
Each
units
Lithium-Ion TQFP 12.2mm 80 6 → 65 V 12.2 x 12.2 x 1.05mm 12.2mm 1.05mm +85 °C - 5.25 V -40 °C - 4.75 V
RS Stock No. 154-7657
Mfr. Part No.LTC4150CMS#PBF
TWD75.10
Each (In a Tube of 50)
units
Lithium-Ion MSOP 3mm 10 -0.3 → 9 V 3 x 3 x 0.86mm 3mm 0.86mm +70 °C - 9 V 0 °C - -0.3 V
RS Stock No. 190-7887
Mfr. Part No.DS2786BG+
TWD129.50
Each (In a Pack of 2)
units
Lithium-Ion, Lithium-Polymer TDFN 4.1mm 10 2.5 → 4.5 V 4.1 x 3.1 x 0.75mm 3.1mm 0.75mm +70 °C - - -20 °C - -
RS Stock No. 191-3242
Mfr. Part No.DS2784G+
TWD199.70
Each (In a Tube of 60)
units
Lithium-Ion, Lithium-Polymer TDFN 5.1mm 14 2.5 → 4.6 V 5.1 x 3.1 x 0.8mm 3.1mm 0.8mm +85 °C - 10 V -40 °C - 8.5 V
RS Stock No. 133-0141
Mfr. Part No.BQ40Z50RSMT-R1
TWD208.00
Each
units
- VQFN 4.15mm 32 2.2 → 26 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C -6 (High Level) mA, 29.25 (Low Level) mA 26 V -40 °C -30 mA, 15.75 mA -
RS Stock No. 190-8162
Mfr. Part No.MAX17201G+
TWD107.00
Each (In a Pack of 2)
units
Lithium-Ion TDFN 3.1mm 14 2.3 → 4.9 V 3.1 x 3.1 x 0.75mm 3.1mm 0.75mm +85 °C - - -40 °C - -
RS Stock No. 817-5893
Mfr. Part No.BQ27541DRZT-V200
TWD243.20
Each (In a Pack of 5)
units
Lithium-Ion SON 2.6mm 12 Maximum of +5.5 V 2.6 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C - 2.6 V -40 °C - 2.4 V
RS Stock No. 817-5919
Mfr. Part No.BQ76925PW
TWD101.00
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer TSSOP 6.6mm 20 Maximum of +26.4 V 6.6 x 4.5 x 1.05mm 4.5mm 1.05mm +85 °C - 5.5 V -25 °C - 0 V
RS Stock No. 191-6979
Mfr. Part No.MAX17205G+00E
TWD105.00
Each (In a Pack of 5)
units
Lithium-Ion TDFN 3.1mm 14 4.2 → 20 V 3.1 x 3.1 x 0.75mm 3.1mm 0.75mm +85 °C - - -40 °C - -
RS Stock No. 191-3254
Mfr. Part No.MAX17055ETB+T
TWD42.90
Each (On a Reel of 2500)
units
Lithium-Ion TDFN 4.1mm 10 2.3 → 4.9 V 4.1 x 3.1 x 0.75mm 3.1mm 0.75mm +85 °C - - -40 °C - -
RS Stock No. 162-8111
Mfr. Part No.BQ76925PW
TWD82.40
Each (In a Tube of 70)
units
Lithium-Ion, Lithium-Polymer TSSOP 6.6mm 20 Maximum of +26.4 V 6.6 x 4.5 x 1.05mm 4.5mm 1.05mm +85 °C - 5.5 V -25 °C - 0 V
RS Stock No. 162-8499
Mfr. Part No.BQ27425YZFT-G2A
TWD59.30
Each (On a Reel of 250)
units
- DSBGA 2.64mm 15 2.8 → 4.5 V 2.64 x 1.986 x 0.275mm 1.986mm 0.275mm +85 °C 5mA 2.6 V -40 °C - 2.4 V