Battery Charge Controller ICs

Filters

Viewing 81 - 100 of 317 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 162-8487
Mfr. Part No.BQ24617RGET
TWD134.40
Each (On a Reel of 250)
units
- Surface Mount VQFN 24 5 → 24 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C 4.15mm 10A 6.3 V -40 °C -
RS Stock No. 914-2908
Mfr. Part No.BQ25100YFPT
TWD74.60
Each (In a Pack of 5)
units
Lithium-Polymer Surface Mount DSBGA 6 4.45 → 6.45 V 1.6 x 0.91 x 0.31mm 1.6mm 0.31mm +125 °C 0.91mm 250mA 4.32 V 0 °C 10mA
RS Stock No. 822-6727
Mfr. Part No.LTC1733EMSE#PBF
TWD165.00
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount MSOP 10 4.5 → 6.5 V 3 x 3 x 0.86mm 3mm 0.86mm +85 °C 3mm - 4.242 V -40 °C -
RS Stock No. 166-0835
Mfr. Part No.STC4054GR
TWD21.90
Each (On a Reel of 3000)
units
Lithium-Ion Surface Mount TSOT-23 5 4.25 → 6.5 V 2.9 x 1.6 x 1mm 2.9mm 1mm +85 °C 1.6mm 800mA 4.24 V -40 °C -
RS Stock No. 159-7467
Mfr. Part No.MCP73832-2DCI/MC
BrandMicrochip
TWD15.70
Each (In a Tube of 150)
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 8 3.75 → 6 V 3 x 2 x 0.95mm 3mm 0.95mm +125 °C 2mm - 4.232 V -40 °C -
RS Stock No. 190-7920
Mfr. Part No.MAX1551EZK+T
TWD60.60
Each (In a Pack of 5)
units
Lithium-Ion Surface Mount SOT-23 5 3.7 → 7 V 3 x 1.65 x 0.9mm 3mm 0.9mm +85 °C 1.65mm - - -40 °C -
RS Stock No. 162-9695
Mfr. Part No.BQ24773RUYT
TWD95.50
Each (On a Reel of 250)
units
NVDC Surface Mount WQFN 28 4.5 → 24 V 4.15 x 4.15 x 0.75mm 4.15mm 0.75mm +85 °C 4.15mm - - -40 °C -
RS Stock No. 190-8211
Mfr. Part No.MAX1873SEEE+
TWD125.00
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount QSOP 16 6 → 28 V 4.98 x 3.99 x 1.49mm 4.98mm 1.49mm +85 °C 3.99mm - 5.65 V -40 °C -
RS Stock No. 159-7470
Mfr. Part No.MCP73831-2ATI/MC
BrandMicrochip
TWD15.70
Each (In a Tube of 150)
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 8 3.75 → 6 V 3 x 2 x 0.95mm 3mm 0.95mm +125 °C 2mm - 4.232 V -40 °C -
RS Stock No. 823-0007
Mfr. Part No.LTC6803IG-3#PBF
TWD861.00
Each
units
- Surface Mount SSOP 44 10 → 55 V 13.1 x 5.6 x 1.85mm 13.1mm 1.85mm +85 °C 5.6mm 1.6mA - -40 °C -
RS Stock No. 190-0466
Mfr. Part No.MAX1737EEI+
TWD179.00
Each (In a Pack of 2)
units
Lithium-Ion, Lithium-Polymer Surface Mount QSOP 28 6 → 28 V 9.98 x 3.99 x 1.651mm 9.98mm 1.651mm +85 °C 3.99mm 4A 4.221 V -40 °C -
RS Stock No. 159-7461
Mfr. Part No.MCP73833-FCI/MF
BrandMicrochip
TWD22.70
Each (In a Tube of 120)
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 10 3.75 → 6 V 3 x 3 x 0.95mm 3mm 0.95mm +125 °C 3mm - - -40 °C -
RS Stock No. 822-5935
Mfr. Part No.LTC4065EDC#TRMPBF
TWD93.50
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount DFN 6 3.75 → 5.5 V 2 x 2 x 0.7mm 2mm 0.7mm +85 °C 2mm - 4.242 V -40 °C -
New
RS Stock No. 210-5535
Mfr. Part No.MAX77961EFV06+
TWD107.70
Each (In a Tray of 490)
units
- Surface Mount FC2QFN 30 25.4 V - - - - - 3300mA - - -
RS Stock No. 179-3303
Mfr. Part No.ISL95522IRZ
TWD210.50
Each (In a Pack of 2)
units
- - QFN 32 25 V - 4mm - - 4mm - - - -
RS Stock No. 190-4528
Mfr. Part No.MAX713CSE+
TWD200.30
Each (In a Tube of 50)
units
NiCD, NiMH Surface Mount SO 16 4.5 → 5.5 V 10 x 4 x 1.5mm 10mm 1.5mm +70 °C 4mm - - 0 °C -
New
RS Stock No. 208-8466
Mfr. Part No.BQ76200PWR
TWD40.00
Each (On a Reel of 2000)
units
Lead-Acid Surface Mount SOIC 16 100 V - - - - - 9.5µA - - -
RS Stock No. 121-9703
Mfr. Part No.BQ24075RGTT
TWD50.60
Each (On a Reel of 250)
units
Lithium-Ion Surface Mount QFN 16 4.35 → 6.4 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C 3.15mm 4.5A 5.6 V -40 °C -
RS Stock No. 165-5656
Mfr. Part No.STCC2540IQTR
TWD14.90
Each (On a Reel of 3000)
units
- Surface Mount VFQFPN 16 4.5 → 5.5 V 3.1 x 3.1 x 0.75mm 3.1mm 0.75mm +85 °C 3.1mm 2.8A 5.5 V -40 °C -
RS Stock No. 162-8086
Mfr. Part No.BQ24080DRCT
TWD40.60
Each (On a Reel of 250)
units
Lithium-Ion, Lithium-Polymer Surface Mount SON 10 4.5 → 6.5 V 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +85 °C 3.1mm 1A 4.2 V -40 °C 20mA