Description | Price | Battery Type | Mounting Type | Package Type | Pin Count | Typical Operating Supply Voltage | Dimensions | Length | Height | Maximum Operating Temperature | Width | Maximum Output Current | Maximum Output Voltage | Minimum Operating Temperature | Minimum Output Current | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
177-3360
Mfr. Part No.MCP73833T-AMI/UN
BrandMicrochip
|
TWD28.30
Each (In a Pack of 10)
units
|
Lithium-Ion, Lithium-Polymer | Surface Mount | MSOP | 10 | 6 (Maximum) V | 3 x 3 x 0.95mm | 3mm | 0.95mm | +125 °C | 3mm | 1A | 4.53 V | -40 °C | - | |
RS Stock No.
817-5806
Mfr. Part No.BQ24073RGTT
BrandTexas Instruments
|
TWD84.80
Each (In a Pack of 5)
units
|
Lithium-Ion | Surface Mount | QFN | 16 | 4.35 → 6.4 V | 3.15 x 3.15 x 0.95mm | 3.15mm | 0.95mm | +85 °C | 3.15mm | 1.5A | 4.23 V | -40 °C | 150mA | |
RS Stock No.
139-1757
Mfr. Part No.ADP5350ACPZ-1-R7
BrandAnalog Devices
|
TWD276.00
Each
units
|
Lithium-Ion, Lithium-Polymer | Surface Mount | LFCSP | 32 | 2.9 → 5.5 V | 5.1 x 5.1 x 0.75mm | 5.1mm | 0.75mm | +125 °C | 5.1mm | 13 (Source) mA, 35 (Sink) mA | 16 V | -40 °C | 7 (Source) mA, 15 (Sink) mA | |
RS Stock No.
817-5868
Mfr. Part No.BQ24450DW
BrandTexas Instruments
|
TWD409.00
Each
units
|
Lead-Acid | Surface Mount | SOIC | 16 | 5 → 40 V | 10.5 x 7.6 x 2.35mm | 10.5mm | 2.35mm | +70 °C | 7.6mm | >2A | 2.6 V | -40 °C | - | |
RS Stock No.
817-5871
Mfr. Part No.BQ24616RGET
BrandTexas Instruments
|
TWD183.00
Each
units
|
Lithium-Ion, Lithium-Polymer | Surface Mount | VQFN | 24 | 5 → 28 V | 4.15 x 4.15 x 0.95mm | 4.15mm | 0.95mm | +85 °C | 4.15mm | 10A | 2 V | -40 °C | - | |
RS Stock No.
162-8099
Mfr. Part No.BQ24610RGET
BrandTexas Instruments
|
TWD114.40
Each (On a Reel of 250)
units
|
Lithium-Ion, Lithium-Polymer | Surface Mount | VQFN | 24 | 5 → 28 V | 4.15 x 4.15 x 0.95mm | 4.15mm | 0.95mm | +85 °C | 4.15mm | 10A | 2 V | -40 °C | - | |
RS Stock No.
134-9184
Mfr. Part No.ISL94202IRTZ-T7A
BrandIntersil
|
TWD226.60
Each (On a Reel of 250)
units
|
Lithium Cobalt Oxide, Lithium Iron Phosphate, Lithium Manganese Oxide | Surface Mount | TQFN | 48 | 4 → 36 V | 6 x 6 x 0.75mm | 6mm | 0.75mm | +85 °C | 6mm | - | 36 V | -40 °C | - | |
RS Stock No.
208-8466
Mfr. Part No.BQ76200PWR
BrandTexas Instruments
|
TWD40.00
Each (On a Reel of 2000)
units
|
Lead-Acid | Surface Mount | SOIC | 16 | 100 V | - | - | - | - | - | 9.5µA | - | - | - | |
RS Stock No.
168-6417
Mfr. Part No.TSM1011AIDT
BrandSTMicroelectronics
|
TWD10.60
Each (On a Reel of 2500)
units
|
- | Surface Mount | SOIC | 8 | 4.5 → 28 V | 5 x 4 x 1.25mm | 5mm | 1.25mm | +105 °C | 4mm | 50mA | - | 0 °C | 27mA | |
RS Stock No.
628-3734
Mfr. Part No.MCP73826-4.1VCHTR
BrandMicrochip
|
TWD32.00
Each (In a Pack of 5)
units
|
Lithium-Ion | Surface Mount | SOT-23A | 6 | 4.5 → 5.5 V | 3 x 1.75 x 1.45mm | 3mm | 1.45mm | +125 °C | 1.75mm | - | 4.141 V | -40 °C | - | |
RS Stock No.
162-4645
Mfr. Part No.BQ2002TPN
BrandTexas Instruments
|
TWD65.50
Each (In a Tube of 50)
units
|
NiCD, NiMH | Through Hole | PDIP | 8 | 5 V | 9.81 x 6.35 x 4.57mm | 9.81mm | 4.57mm | +70 °C | 6.35mm | - | - | 0 °C | - | |
RS Stock No.
146-0142
Mfr. Part No.MCP73114-0NSI/MF
BrandMicrochip
|
TWD28.30
Each (In a Tube of 120)
units
|
Lithium-Ion, Lithium-Polymer | Surface Mount | DFN | 10 | 4.2 → 6.5 V | 3 x 3 x 0.88mm | 3mm | 0.88mm | +85 °C | 3mm | 1.1A | - | -40 °C | 130mA | |
RS Stock No.
660-7607
Mfr. Part No.BQ2004HSN
BrandTexas Instruments
|
TWD209.00
Each
units
|
NiCD, NiMH | Surface Mount | SOIC | 16 | 5 V | 9.9 x 3.91 x 1.58mm | 9.9mm | 1.58mm | +70 °C | 3.91mm | - | - | -20 °C | - | |
RS Stock No.
165-4852
Mfr. Part No.MCP73871-2AAI/ML
BrandMicrochip
|
TWD52.00
Each (In a Tube of 91)
units
|
Lithium-Ion, Lithium-Polymer | Surface Mount | QFN | 20 | 4.5 → 6 V | 4 x 4 x 0.88mm | 4mm | 0.88mm | +85 °C | 4mm | 1A | - | -40 °C | 50mA | |
RS Stock No.
822-6540
Mfr. Part No.LT3652HVEMSE#PBF
BrandAnalog Devices
|
TWD303.00
Each
units
|
Lithium-Ion, Lithium-Polymer | Surface Mount | MSOP | 12 | 4.95 → 34 V | 4.039 x 3 x 0.9984mm | 4.04mm | 0.998mm | +125 °C | 3mm | - | - | -40 °C | - | |
RS Stock No.
823-0625
Mfr. Part No.MCP73833-FCI/MF
BrandMicrochip
|
TWD29.90
Each (In a Pack of 10)
units
|
Lithium-Ion, Lithium-Polymer | Surface Mount | DFN | 10 | 3.75 → 6 V | 3 x 3 x 0.95mm | 3mm | 0.95mm | +125 °C | 3mm | - | - | -40 °C | - | |
RS Stock No.
822-5862
Mfr. Part No.LTC4002ES8-4.2#PBF
BrandAnalog Devices
|
TWD149.00
Each (In a Pack of 2)
units
|
Lithium-Ion | Surface Mount | SOIC | 8 | 4.7 to 22 V | 5.004 x 3.988 x 1.498mm | 5mm | 1.498mm | +85 °C | 3.988mm | 95µA | - | -40 °C | 75µA | |
RS Stock No.
162-8479
Mfr. Part No.BQ24232RGTT
BrandTexas Instruments
|
TWD46.90
Each (On a Reel of 250)
units
|
Lithium-Ion | Surface Mount | QFN | 16 | 4.35 → 10.2 V | 3.15 x 3.15 x 0.95mm | 3.15mm | 0.95mm | +85 °C | 3.15mm | 1.5A | 4.4 V | -40 °C | - | |
RS Stock No.
196-1935
Mfr. Part No.L6924D013TR
BrandSTMicroelectronics
|
TWD61.80
Each (In a Pack of 5)
units
|
Lithium-Ion, Lithium-Polymer | Surface Mount | VFQFPN | 16 | 2.5 → 12 V | 3.15 x 3.15 x 0.95mm | 3.15mm | 0.95mm | +125 °C | 3.15mm | 10 ((Typ.) Sink)mA | 4.24 V | -40 °C | - | |
RS Stock No.
823-9219
Mfr. Part No.BQ29700DSET
BrandTexas Instruments
|
TWD21.20
Each (In a Pack of 10)
units
|
Lithium-Ion, Lithium-Polymer | Surface Mount | WSON | 6 | -0.3 → 8 V | 1.55 x 1.55 x 0.8mm | 1.55mm | 0.8mm | +85 °C | 1.55mm | - | 8 V | -40 °C | - |