Battery Charge Controller ICs

Filters

Viewing 41 - 60 of 319 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 146-0173
Mfr. Part No.MCP73833-AMI/UN
BrandMicrochip
TWD21.60
Each (In a Tube of 100)
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.85mm 3mm 0.85mm +85 °C 3mm - - -40 °C -
RS Stock No. 168-6416
Mfr. Part No.TSM1014IDT
TWD13.50
Each (On a Reel of 2500)
units
- Surface Mount SOIC 8 4.5 → 28 V 5 x 4 x 1.25mm 5mm 1.25mm +105 °C 4mm - - 0 °C -
RS Stock No. 165-4852
Mfr. Part No.MCP73871-2AAI/ML
BrandMicrochip
TWD52.00
Each (In a Tube of 91)
units
Lithium-Ion, Lithium-Polymer Surface Mount QFN 20 4.5 → 6 V 4 x 4 x 0.88mm 4mm 0.88mm +85 °C 4mm 1A - -40 °C 50mA
RS Stock No. 858-0816
Mfr. Part No.LTC6801IG#PBF
TWD387.00
Each
units
Lithium-Ion Surface Mount SSOP 36 Maximum of 50 V 13.1 x 5.7 x 1.95mm 13.1mm 1.95mm +85 °C 5.7mm - - -40 °C -
RS Stock No. 724-0599
Mfr. Part No.MCP73831T-2DCI/OT
BrandMicrochip
TWD18.60
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm 500mA 4.232 V -40 °C 15mA
RS Stock No. 177-2877
Mfr. Part No.MCP73832T-2ACI/MC
BrandMicrochip
TWD15.00
Each (On a Reel of 3300)
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 8 6 (Maximum) V 2 x 3 x 0.95mm 2mm 0.95mm +125 °C 3mm 10mA 4.53 V -40 °C -
RS Stock No. 827-9285
Mfr. Part No.BQ24250RGET
TWD112.00
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount VQFN 24 4.35 → 10.5 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C 4.15mm 4A 4.2 V -40 °C -
RS Stock No. 822-6540
Mfr. Part No.LT3652HVEMSE#PBF
TWD303.00
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 12 4.95 → 34 V 4.039 x 3 x 0.9984mm 4.04mm 0.998mm +125 °C 3mm - - -40 °C -
RS Stock No. 738-6613
Mfr. Part No.MCP73812T-420I/OT
BrandMicrochip
TWD19.60
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm - - -40 °C -
RS Stock No. 823-0625
Mfr. Part No.MCP73833-FCI/MF
BrandMicrochip
TWD29.90
Each (In a Pack of 10)
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 10 3.75 → 6 V 3 x 3 x 0.95mm 3mm 0.95mm +125 °C 3mm - - -40 °C -
RS Stock No. 162-9704
Mfr. Part No.BQ51025YFPT
TWD138.10
Each (On a Reel of 250)
units
- Surface Mount DSBGA 42 -0.3 → 20 V 3.58 x 2.87 x 0.31mm 3.58mm 0.31mm +125 °C 2.87mm 2A 10 V -40 °C -
RS Stock No. 823-0007
Mfr. Part No.LTC6803IG-3#PBF
TWD861.00
Each
units
- Surface Mount SSOP 44 10 → 55 V 13.1 x 5.6 x 1.85mm 13.1mm 1.85mm +85 °C 5.6mm 1.6mA - -40 °C -
RS Stock No. 817-5806
Mfr. Part No.BQ24073RGTT
TWD84.80
Each (In a Pack of 5)
units
Lithium-Ion Surface Mount QFN 16 4.35 → 6.4 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C 3.15mm 1.5A 4.23 V -40 °C 150mA
RS Stock No. 190-4516
Mfr. Part No.MAX1873SEEE+
TWD86.80
Each (In a Tube of 100)
units
Lithium-Ion Surface Mount QSOP 16 6 → 28 V 4.98 x 3.99 x 1.49mm 4.98mm 1.49mm +85 °C 3.99mm - 5.65 V -40 °C -
RS Stock No. 662-2117
Mfr. Part No.BQ2000TSN-B5
TWD170.00
Each
units
Lithium-Ion, NiCD, NiMH Surface Mount SOIC 8 5 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - -20 °C -
RS Stock No. 159-6635
Mfr. Part No.MCP73123-22SI/MF
BrandMicrochip
TWD29.70
Each (In a Tube of 120)
units
Lithium-Ion Surface Mount DFN 10 4.2 → 6.5 V 3 x 3 x 0.88mm 3mm 0.88mm +85 °C 3mm 1.1A - -40 °C 130mA
RS Stock No. 914-2891
Mfr. Part No.BQ24250CYFFT
TWD129.20
Each (In a Pack of 5)
units
Lithium-Ion Surface Mount DSBGA 30 4.35 → 10.5 V 2.41 x 2.01 x 0.32mm 2.41mm 0.32mm +85 °C 2.01mm 4A 5.25 V -40 °C -
RS Stock No. 545-6874
Mfr. Part No.LT1513CR#PBF
TWD390.00
Each
units
Lead-Acid, Lithium-Ion, NiCD, NiMH Surface Mount D2PAK 7 2.7 → 29 V 10.54 x 9.4 x 4.57mm 10.54mm 4.57mm +125 °C 9.4mm - - 0 °C -
RS Stock No. 139-1733
Mfr. Part No.ADP5350ACPZ-1-R7
TWD219.60
Each (On a Reel of 1500)
units
Lithium-Ion, Lithium-Polymer Surface Mount LFCSP 32 2.9 → 5.5 V 5.1 x 5.1 x 0.75mm 5.1mm 0.75mm +125 °C 5.1mm 13 (Source) mA, 35 (Sink) mA 16 V -40 °C 7 (Source) mA, 15 (Sink) mA
RS Stock No. 189-6937
Mfr. Part No.MAX1737EEI+
TWD154.20
Each (In a Tube of 50)
units
Lithium-Ion, Lithium-Polymer Surface Mount QSOP 28 6 → 28 V 9.98 x 3.99 x 1.651mm 9.98mm 1.651mm +85 °C 3.99mm 4A 4.221 V -40 °C -