Description | Price | Battery Type | Mounting Type | Package Type | Pin Count | Typical Operating Supply Voltage | Dimensions | Length | Height | Maximum Operating Temperature | Width | Maximum Output Current | Maximum Output Voltage | Minimum Operating Temperature | Minimum Output Current | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
786-9960
Mfr. Part No.LTC4002ES8-8.4#PBF
BrandAnalog Devices
|
TWD149.00
Each (In a Pack of 2)
units
|
Lithium-Ion | Surface Mount | SOIC | 8 | 8.9 to 22 V | 5.004 x 3.988 x 1.498mm | 5mm | 1.498mm | +85 °C | 3.988mm | 95µA | 8.484 V | -40 °C | 75µA | |
RS Stock No.
917-5800
Mfr. Part No.MP2603EJ-LF-P
|
TWD60.60
Each (In a Pack of 5)
units
|
Lithium-Ion | Surface Mount | TSOT-23 | 5 | 4.75 → 5.25 V | 3 x 1.7 x 0.9mm | 3mm | 0.9mm | +85 °C | 1.7mm | 150mA | - | -20 °C | 50mA | |
RS Stock No.
170-9358
Mfr. Part No.MP2603EJ-LF-P
|
TWD34.90
Each (On a Reel of 500)
units
|
Lithium-Ion | Surface Mount | TSOT-23 | 5 | 4.75 → 5.25 V | 3 x 1.7 x 0.9mm | 3mm | 0.9mm | +85 °C | 1.7mm | 150mA | - | -20 °C | 50mA | |
RS Stock No.
761-8796
Mfr. Part No.LT3652EMSE#PBF
BrandAnalog Devices
|
TWD272.00
Each
units
|
Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH | Surface Mount | MSOP | 12 | 4.95 to 32 V | 4.039 x 3 x 0.86mm | 4.04mm | 0.86mm | +125 °C | 3mm | 2A | 14.4 V | -40 °C | - | |
RS Stock No.
889-5871
Mfr. Part No.MCP73831T-2ACI/OT
BrandMicrochip
|
TWD14.00
Each (On a Reel of 3000)
units
|
Lithium-Ion, Lithium-Polymer | Surface Mount | SOT-23 | 5 | 3.75 → 6 V | 3.1 x 1.8 x 1.3mm | 3.1mm | 1.3mm | +85 °C | 1.8mm | 500mA | - | -40 °C | 15mA | |
RS Stock No.
738-6360
Mfr. Part No.MCP73831T-2ACI/OT
BrandMicrochip
|
TWD18.60
Each (In a Pack of 5)
units
|
Lithium-Ion, Lithium-Polymer | Surface Mount | SOT-23 | 5 | 3.75 → 6 V | 3.1 x 1.8 x 1.3mm | 3.1mm | 1.3mm | +85 °C | 1.8mm | - | - | -40 °C | - | |
RS Stock No.
761-9651
Mfr. Part No.LTC6802IG-2#PBF
BrandAnalog Devices
|
TWD861.00
Each
units
|
Lithium-Ion | Surface Mount | SSOP | 44 | 4 → 50 V | 13.1 x 5.6 x 1.85mm | 13.1mm | 1.85mm | +85 °C | 5.6mm | - | 5.5 V | -40 °C | - | |
RS Stock No.
123-0976
Mfr. Part No.ISL88739HRZ
BrandIntersil
|
TWD165.50
Each (In a Tube of 75)
units
|
Lithium-Ion | Surface Mount | QFN | 32 | 8 → 22 V | 4 x 4 x 0.85mm | 4mm | 0.85mm | - | 4mm | - | - | - | - | |
RS Stock No.
145-7212
Mfr. Part No.BQ51013BRHLT
BrandTexas Instruments
|
TWD75.50
Each (On a Reel of 250)
units
|
- | Surface Mount | VQFN | 20 | - | 4.65 x 3.65 x 0.95mm | 4.65mm | 0.95mm | +150 °C | 3.65mm | - | - | -40 °C | - | |
RS Stock No.
817-5916
Mfr. Part No.BQ51013BRHLT
BrandTexas Instruments
|
TWD137.00
Each
units
|
- | Surface Mount | VQFN | 20 | - | 4.65 x 3.65 x 0.95mm | 4.65mm | 0.95mm | +150 °C | 3.65mm | - | - | -40 °C | - | |
RS Stock No.
145-6851
Mfr. Part No.BQ24600RVAT
BrandTexas Instruments
|
TWD114.40
Each (On a Reel of 250)
units
|
- | Surface Mount | VQFN | 16 | 5 → 28 V | 3.6 x 3.6 x 0.95mm | 3.6mm | 0.95mm | +85 °C | 3.6mm | 10A | 6.3 V | -40 °C | - | |
RS Stock No.
858-0810
Mfr. Part No.LTC6803HG-4#PBF
BrandAnalog Devices
|
TWD963.00
Each
units
|
Lithium-Ion | Surface Mount | SSOP | 44 | Maximum of 55 V | 13.1 x 5.7 x 1.85mm | 13.1mm | 1.85mm | +125 °C | 5.7mm | - | - | -40 °C | - | |
RS Stock No.
125-0809
Mfr. Part No.ISL9237HRZ-T7A
BrandIntersil
|
TWD325.00
Each
units
|
Lithium-Ion | Surface Mount | QFN | 32 | 3.2 → 23.4 V | 4 x 4 x 0.85mm | 4mm | 0.85mm | +100 °C | 4mm | - | 5.5 V | -10 °C | - | |
RS Stock No.
170-8161
Mfr. Part No.ISL9237HRZ-T7A
BrandIntersil
|
TWD212.00
Each (On a Reel of 250)
units
|
Lithium-Ion | Surface Mount | QFN | 32 | 3.2 → 23.4 V | 4 x 4 x 0.85mm | 4mm | 0.85mm | +100 °C | 4mm | - | 5.5 V | -10 °C | - | |
RS Stock No.
827-9320
Mfr. Part No.BQ24600RVAT
BrandTexas Instruments
|
TWD182.50
Each (In a Pack of 2)
units
|
- | Surface Mount | VQFN | 16 | 5 → 28 V | 3.6 x 3.6 x 0.95mm | 3.6mm | 0.95mm | +85 °C | 3.6mm | 10A | 6.3 V | -40 °C | - | |
RS Stock No.
851-4645
Mfr. Part No.LTC4089EDJC#PBF
BrandAnalog Devices
|
TWD254.00
Each
units
|
Lithium-Ion | Surface Mount | DFN | 22 | 6 → 36 V | 6 x 3 x 0.7mm | 6mm | 0.7mm | +85 °C | 3mm | 1.2A | 4.134 V | -40 °C | - | |
RS Stock No.
123-0994
Mfr. Part No.ISL88739HRZ
BrandIntersil
|
TWD194.50
Each (In a Pack of 2)
units
|
Lithium-Ion | Surface Mount | QFN | 32 | 8 → 22 V | 4 x 4 x 0.85mm | 4mm | 0.85mm | - | 4mm | - | - | - | - | |
RS Stock No.
471-398
Mfr. Part No.LTC4008EGN#PBF
BrandAnalog Devices
|
TWD330.00
Each
units
|
- | Surface Mount | SSOP | 20 | 6 → 28 V | 8.74 x 3.99 x 1.48mm | 8.74mm | 1.48mm | +85 °C | 3.99mm | - | - | -40 °C | - | |
RS Stock No.
858-0800
Mfr. Part No.LTC4006EGN-4#PBF
BrandAnalog Devices
|
TWD320.50
Each (In a Pack of 2)
units
|
Lithium-Ion | Surface Mount | SSOP | 16 | - | 4.978 x 3.988 x 1.501mm | 4.98mm | 1.501mm | +85 °C | 3.988mm | - | - | -40 °C | 4A | |
RS Stock No.
858-0816
Mfr. Part No.LTC6801IG#PBF
BrandAnalog Devices
|
TWD387.00
Each
units
|
Lithium-Ion | Surface Mount | SSOP | 36 | Maximum of 50 V | 13.1 x 5.7 x 1.95mm | 13.1mm | 1.95mm | +85 °C | 5.7mm | - | - | -40 °C | - |