AC-DC Converters

AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

Where are AC-DC Converters used?

  • Computers
  • Televisions
  • Phone Chargers
  • Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 786-8724
Mfr. Part No.MC33364DR2G
TWD58.60
Each (On a Tape of 5)
units
Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 16 V +125 °C 5mA 5.2 V - -25 °C
RS Stock No. 121-9847
Mfr. Part No.MC33364DR2G
TWD25.80
Each (On a Reel of 2500)
units
Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 16 V +125 °C 5mA 5.2 V - -25 °C
RS Stock No. 786-8768
Mfr. Part No.NCP1015AP100G
TWD37.00
Each (In a Pack of 5)
units
Through Hole PDIP 7 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 10 V +150 °C - - -0.3 V -
RS Stock No. 145-2885
Mfr. Part No.NCP1015AP100G
TWD31.30
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 10 V +150 °C - - -0.3 V -
RS Stock No. 145-2919
Mfr. Part No.NCP1052P44G
TWD22.90
Each (In a Tube of 50)
units
Through Hole PDIP 8 321mA 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 265 V ac +150 °C 7mA 40 V 85 V ac -40 °C
RS Stock No. 178-4326
Mfr. Part No.NCP1075BBP065G
TWD36.60
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 400mA - -0.3 V -
RS Stock No. 802-2099
Mfr. Part No.NCP1028P100G
TWD45.60
Each (In a Pack of 10)
units
Through Hole PDIP 8 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 8.9 V +150 °C 800mA 5 V 7.9 V -
RS Stock No. 162-9467
Mfr. Part No.NCP1013ST130T3G
TWD13.80
Each (On a Reel of 4000)
units
Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -
RS Stock No. 178-4337
Mfr. Part No.NCP1077BBP100G
TWD43.60
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 800mA - -0.3 V -
RS Stock No. 141-2015
Mfr. Part No.NCP1075AAP100G
TWD38.70
Each (In a Tube of 50)
units
Through Hole DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V -
RS Stock No. 178-4340
Mfr. Part No.NCP1079ABP100G
TWD55.20
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 1.05A - -0.3 V -
RS Stock No. 141-2024
Mfr. Part No.NCP1077AAP100G
TWD43.60
Each (In a Tube of 50)
units
Through Hole DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 800mA - -0.3 V -
RS Stock No. 121-9850
Mfr. Part No.NCP1055ST100T3G
TWD20.80
Each (On a Reel of 4000)
units
Surface Mount SOT-223 3 + Tab 728mA 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -40 °C
RS Stock No. 178-4324
Mfr. Part No.NCP1075ABP065G
TWD35.90
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V -
RS Stock No. 786-8752
Mfr. Part No.NCP1011ST100T3G
TWD33.00
Each (On a Tape of 5)
units
Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -
RS Stock No. 178-4338
Mfr. Part No.NCP1077BBP130G
TWD43.60
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 800mA - -0.3 V -
RS Stock No. 178-4333
Mfr. Part No.NCP1076BBP130G
TWD43.60
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 650mA - -0.3 V -
RS Stock No. 178-4341
Mfr. Part No.NCP1079BBP065G
TWD55.20
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 1.05A - -0.3 V -
RS Stock No. 186-1464
Mfr. Part No.NCP13992ACDR2G
TWD51.00
Each (In a Pack of 5)
units
Surface Mount SOIC 16 1.2mA 10 x 3.9 x 1.5mm 10mm 3.9mm 1.5mm 20 V +150 °C - - - -50 °C
RS Stock No. 786-8755
Mfr. Part No.NCP1013ST130T3G
TWD36.20
Each (In a Pack of 5)
units
Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -