AC-DC Converters

AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

Where are AC-DC Converters used?

  • Computers
  • Televisions
  • Phone Chargers
  • Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 549 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 123-5414
Mfr. Part No.LNK6779E
TWD60.20
Each (In a Pack of 5)
units
Through Hole ESIP-7C 6 3.63A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 2.5A 12 V dc 85 V ac -40 °C
RS Stock No. 146-2473
Mfr. Part No.LNK6779E
TWD60.20
Each (In a Tube of 48)
units
Through Hole ESIP-7C 6 3.63A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 2.5A 12 V dc 85 V ac -40 °C
RS Stock No. 709-6077
Mfr. Part No.AD636JDZ
TWD2,050.00
Each
units
Through Hole SBCDIP 14 - 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm - +70 °C - - - 0 °C
RS Stock No. 146-2523
Mfr. Part No.TOP264VG
TWD54.90
Each (In a Tube of 48)
units
Through Hole EDIP-12 11 1.39A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5474
Mfr. Part No.TOP264VG
TWD54.80
Each (In a Pack of 5)
units
Through Hole EDIP-12 11 1.39A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 810-3655
Mfr. Part No.VIPER17LN
TWD38.50
Each (In a Pack of 10)
units
Through Hole PDIP 7 0.42A 10 x 4 x 1.25mm 10mm 4mm 1.25mm 23.5 V +150 °C - - 8.5 V -40 °C
RS Stock No. 146-2522
Mfr. Part No.TOP264EG
TWD54.10
Each (In a Tube of 48)
units
Through Hole ESIP-7C 6 1.39A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5445
Mfr. Part No.LCS708HG
TWD367.00
Each
units
Through Hole ESIP-16J 13 - 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 15 V +150 °C 30.9A 530 V 11.4 V -40 °C
RS Stock No. 168-7873
Mfr. Part No.VIPER17LN
TWD36.20
Each (In a Tube of 50)
units
Through Hole PDIP 7 0.42A 10 x 4 x 1.25mm 10mm 4mm 1.25mm 23.5 V +150 °C - - 8.5 V -40 °C
RS Stock No. 786-8724
Mfr. Part No.MC33364DR2G
Brandonsemi
TWD71.40
Each (On a Tape of 5)
units
Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 16 V +125 °C 5mA 5.2 V - -25 °C
RS Stock No. 411-517
Mfr. Part No.AD536AJH
TWD1,404.00
Each
units
Through Hole TO-100 10 - 9.4 x 9.4 x 4.7mm 9.4mm 9.4mm 4.7mm - +70 °C - - - 0 °C
RS Stock No. 709-5869
Mfr. Part No.AD536AKDZ
TWD4,104.00
Each
units
Through Hole SBCDIP 14 - 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm - +70 °C - - - 0 °C
RS Stock No. 761-9279
Mfr. Part No.LTC1967IMS8#PBF
TWD479.00
Each
units
Surface Mount MSOP 8 390µA 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +85 °C 10mA 5.5 V 4.5 V -40 °C
RS Stock No. 123-5473
Mfr. Part No.TOP264EG
TWD54.20
Each (In a Pack of 5)
units
Through Hole ESIP-7C 6 1.39A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 228-182
Mfr. Part No.AD536AJHZ
TWD1,586.00
Each
units
Through Hole TO-100 10 - 9.4 x 9.4 x 4.7mm 9.4mm 9.4mm 4.7mm - +70 °C - - - 0 °C
RS Stock No. 121-9847
Mfr. Part No.MC33364DR2G
Brandonsemi
TWD34.60
Each (On a Reel of 2500)
units
Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 16 V +125 °C 5mA 5.2 V - -25 °C
RS Stock No. 146-2498
Mfr. Part No.LCS708HG
TWD367.40
Each (In a Tube of 30)
units
Through Hole ESIP-16J 13 - 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 15 V +150 °C 30.9A 530 V 11.4 V -40 °C
RS Stock No. 123-5477
Mfr. Part No.TOP265VG
TWD59.40
Each (In a Pack of 5)
units
Through Hole EDIP-12 11 1.81A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 686-8445
Mfr. Part No.VIPER17HD
TWD37.80
Each (In a Pack of 5)
units
Surface Mount SOIC 16 - 9.9 x 3.9 x 1.25mm 9.9mm 3.9mm 1.25mm - +150 °C - - - -40 °C
RS Stock No. 506-1533
Mfr. Part No.LTC1967CMS8#PBF
TWD316.00
Each
units
Surface Mount MSOP 8 - 3 x 3 x 0.86mm 3mm 3mm 0.86mm - +70 °C 10mA - - 0 °C