AC-DC Controllers

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 110-7436
Mfr. Part No.ICE3A2065ELJFKLA1
BrandInfineon
TWD50.80
Each (In a Pack of 10)
units
SMPS Current Mode 1 108 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 21 V +150 °C - -
RS Stock No. 168-5879
Mfr. Part No.ICE3A2065ELJFKLA1
BrandInfineon
TWD49.70
Each (In a Tube of 50)
units
SMPS Current Mode 1 108 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 21 V +150 °C - -
RS Stock No. 145-6844
Mfr. Part No.UCC28910D
TWD41.80
Each (In a Bag of 75)
units
Flyback 1 125 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 30 V +125 °C 1.26A 5.25 V
RS Stock No. 168-5882
Mfr. Part No.ICE3B0565JFKLA1
BrandInfineon
TWD36.60
Each (In a Tube of 50)
units
SMPS Current Mode - 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +150 °C - -
RS Stock No. 168-5873
Mfr. Part No.ICE3AR0680JZXKLA1
BrandInfineon
TWD68.30
Each (In a Tube of 50)
units
SMPS Current Mode 1 113 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm 25 V +150 °C - -
RS Stock No. 823-9332
Mfr. Part No.UCC28910D
TWD53.40
Each (In a Pack of 5)
units
Flyback 1 125 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 30 V +125 °C 1.26A 5.25 V
RS Stock No. 110-7742
Mfr. Part No.ICE3B0565JFKLA1
BrandInfineon
TWD37.10
Each (In a Pack of 10)
units
SMPS Current Mode - 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +150 °C - -
RS Stock No. 110-7101
Mfr. Part No.ICE3AR0680JZXKLA1
BrandInfineon
TWD60.50
Each (In a Pack of 8)
units
SMPS Current Mode 1 113 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm 25 V +150 °C - -
RS Stock No. 124-5438
Mfr. Part No.UAA2016PG
TWD43.40
Each (In a Tube of 50)
units
Zero Voltage Switching Controllers 1 - 6.6mm Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 10.16mm 3.44mm -8 V +85 °C 150mA -4.5 V
RS Stock No. 516-5629
Mfr. Part No.UAA2016PG
TWD41.00
Each
units
Zero Voltage Switching Triac 1 - 6.6mm Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 10.16mm 3.44mm -8 V +85 °C 150mA -4.5 V
RS Stock No. 161-2647
Mfr. Part No.NIS5232MN1TXG
TWD30.10
Each (In a Pack of 20)
units
- 1 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V
RS Stock No. 168-7851
Mfr. Part No.VIPER06HS
TWD15.30
Each (In a Tube of 100)
units
PWM Controller 1 115 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm 23.5 V +150 °C - -
RS Stock No. 823-9338
Mfr. Part No.UCC28630D
TWD72.00
Each (In a Pack of 5)
units
Flyback 1 130 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 16.5 V +125 °C 3.35A 7.575 V
RS Stock No. 161-2610
Mfr. Part No.NCP4305DDR2G
TWD19.90
Each (On a Reel of 2500)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V
RS Stock No. 141-7232
Mfr. Part No.NCP1399AMDR2G
TWD57.50
Each (In a Pack of 2)
units
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS Stock No. 134-9567
Mfr. Part No.NCP4308DDR2G
TWD33.60
Each (In a Pack of 5)
units
Synchronous Rectifier Controller 1 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V
RS Stock No. 906-3069
Mfr. Part No.ICE3B1565JFKLA1
BrandInfineon
TWD48.60
Each (In a Pack of 10)
units
SMPS Current Mode 1 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +130 °C - 650 V
RS Stock No. 145-1315
Mfr. Part No.UCC28630D
TWD43.20
Each (In a Bag of 75)
units
Flyback 1 130 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 16.5 V +125 °C 3.35A 7.575 V
RS Stock No. 110-7439
Mfr. Part No.ICE3BR4765JGXUMA1
BrandInfineon
TWD35.80
Each (In a Pack of 10)
units
SMPS Current Mode 1 73.5 kHz 4mm Surface Mount DSO 16 10 x 4 x 1.5mm 10mm 1.5mm 25 V +150 °C - -
RS Stock No. 161-2611
Mfr. Part No.NIS5232MN1TXG
TWD17.60
Each (On a Reel of 3000)
units
- 1 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V