Description | Price | Serial Number Size | Registration Number Size | Maximum Communication Speed | Standby Power | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Supply Voltage | Maximum Operating Temperature | Minimum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
189-9598
Mfr. Part No.DS1990A-F5+
BrandMaxim Integrated
|
TWD107.20
Each (In a Pack of 5)
units
|
48bit | 64bit | - | - | - | F5 MicroCan | 2 | 17.35 x 17.35 x 6.45mm | 17.35mm | 17.35mm | 6.45mm | - | +85 °C | - | |
RS Stock No.
189-7044
Mfr. Part No.DS2401P+
BrandMaxim Integrated
|
TWD56.60
Each (In a Tube of 120)
units
|
48bit | 64bit | 16.3kbit/s | - | Surface Mount | TSOC | 6 | 4 x 3.89 x 1.5mm | 4mm | 3.89mm | 1.5mm | 6 V | +85 °C | 2.8 V | |
RS Stock No.
761-3874
Mfr. Part No.DS2401Z+T&R
BrandMaxim Integrated
|
TWD66.80
Each (In a Pack of 5)
units
|
48bit | 64bit | 16.3kbit/s | 0mW | Surface Mount | SOT-223 | 3 + Tab | 6.7 x 3.7 x 1.8mm | 6.7mm | 3.7mm | 1.8mm | 6 V | +85 °C | 2.8 V | |
RS Stock No.
189-7048
Mfr. Part No.DS2411R+T&R
BrandMaxim Integrated
|
TWD27.30
Each (On a Reel of 3000)
units
|
48bit | 64bit | 125kbit/s | - | Surface Mount | SOT-23 | 3 | 3.04 x 1.4 x 1.02mm | 3.04mm | 1.4mm | 1.02mm | 5.25 V | +85 °C | 1.5 V | |
RS Stock No.
189-7045
Mfr. Part No.DS2401P+T&R
BrandMaxim Integrated
|
TWD34.50
Each (On a Reel of 4000)
units
|
48bit | 64bit | 16.3kbit/s | 0mW | Surface Mount | TSOC | 6 | 4 x 3.89 x 1.5mm | 4mm | 3.89mm | 1.5mm | 6 V | +85 °C | 2.8 V | |
RS Stock No.
189-7495
Mfr. Part No.DS1990A-F5+
BrandMaxim Integrated
|
TWD82.80
Each (In a Bag of 100)
units
|
48bit | 64bit | - | - | - | F5 MicroCan | 2 | 17.35 x 17.35 x 6.45mm | 17.35mm | 17.35mm | 6.45mm | - | +85 °C | - | |
RS Stock No.
189-9263
Mfr. Part No.DS2401+
BrandMaxim Integrated
|
TWD53.20
Each (In a Pack of 5)
units
|
48bit | 64bit | - | 0mW | Through Hole | TO-92 | 3 | 4.95 x 3.94 x 4.95mm | 4.95mm | 3.94mm | 4.95mm | - | +85 °C | - | |
RS Stock No.
190-0488
Mfr. Part No.DS2401P+
BrandMaxim Integrated
|
TWD58.00
Each (In a Pack of 5)
units
|
48bit | 64bit | 16.3kbit/s | - | Surface Mount | TSOC | 6 | 4 x 3.89 x 1.5mm | 4mm | 3.89mm | 1.5mm | 6 V | +85 °C | 2.8 V | |
RS Stock No.
189-9384
Mfr. Part No.DS1990R-F5#
BrandMaxim Integrated
|
TWD103.40
Each (In a Pack of 5)
units
|
48bit | 64bit | 16.3kbit/s | - | - | F5 MicroCan | 2 | 17.35 x 6.45mm | - | 17.35 (Dia.)mm | 6.45mm | - | +85 °C | - | |
RS Stock No.
190-7426
Mfr. Part No.DS1990A-F3+
BrandMaxim Integrated
|
TWD95.40
Each (In a Pack of 5)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
540-4788
Mfr. Part No.DS2401+
BrandMaxim Integrated
|
TWD55.00
Each
units
|
48bit | 64bit | - | 0mW | Through Hole | TO-92 | 3 | 4.95 x 3.94 x 4.95mm | 4.95mm | 3.94mm | 4.95mm | - | +85 °C | - | |
RS Stock No.
190-0512
Mfr. Part No.DS2401P+T&R
BrandMaxim Integrated
|
TWD51.60
Each (In a Pack of 5)
units
|
48bit | 64bit | 16.3kbit/s | 0mW | Surface Mount | TSOC | 6 | 4 x 3.89 x 1.5mm | 4mm | 3.89mm | 1.5mm | 6 V | +85 °C | 2.8 V | |
RS Stock No.
103-9581
Mfr. Part No.DS2401Z+
BrandMaxim Integrated
|
TWD57.20
Each (In a Tube of 75)
units
|
- | - | - | - | Surface Mount | SOT-223 | 3 + Tab | 6.5 x 3.5 x 1.8mm | 6.5mm | 3.5mm | 1.8mm | - | +85 °C | - | |
RS Stock No.
732-7523
Mfr. Part No.DS2411R+T&R
BrandMaxim Integrated
|
TWD47.40
Each (In a Pack of 5)
units
|
48bit | 64bit | 125kbit/s | - | Surface Mount | SOT-23 | 3 | 3.04 x 1.4 x 1.02mm | 3.04mm | 1.4mm | 1.02mm | 5.25 V | +85 °C | 1.5 V | |
RS Stock No.
189-7496
Mfr. Part No.DS1990R-F5#
BrandMaxim Integrated
|
TWD81.80
Each (In a Bag of 100)
units
|
48bit | 64bit | 16.3kbit/s | - | - | F5 MicroCan | 2 | 17.35 x 6.45mm | - | 17.35 (Dia.)mm | 6.45mm | - | +85 °C | - | |
RS Stock No.
189-7472
Mfr. Part No.DS2401+
BrandMaxim Integrated
|
TWD27.90
Each (In a Bag of 2000)
units
|
48bit | 64bit | - | 0mW | Through Hole | TO-92 | 3 | 4.95 x 3.94 x 4.95mm | 4.95mm | 3.94mm | 4.95mm | - | +85 °C | - | |
RS Stock No.
732-7517
Mfr. Part No.DS2401Z+
BrandMaxim Integrated
|
TWD67.00
Each
units
|
- | - | - | - | Surface Mount | SOT-223 | 3 + Tab | 6.5 x 3.5 x 1.8mm | 6.5mm | 3.5mm | 1.8mm | - | +85 °C | - | |
RS Stock No.
190-6096
Mfr. Part No.DS1990A-F3+
BrandMaxim Integrated
|
TWD75.50
Each (In a Bag of 100)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
151-622
Mfr. Part No.DS1990A-F5+
BrandMaxim Integrated
|
TWD112.00
Each
units
|
48bit | 64bit | - | - | - | F5 MicroCan | 2 | 17.35 x 17.35 x 6.45mm | 17.35mm | 17.35mm | 6.45mm | - | +85 °C | - | |
RS Stock No.
732-7513
Mfr. Part No.DS2401P+
BrandMaxim Integrated
|
TWD59.20
Each (In a Pack of 5)
units
|
48bit | 64bit | 16.3kbit/s | - | Surface Mount | TSOC | 6 | 4 x 3.89 x 1.5mm | 4mm | 3.89mm | 1.5mm | 6 V | +85 °C | 2.8 V |