NVRAM

NVRAM (Non –Volatile Random Access Memory ) is a memory chip that is able to store data even when the power is turned off, unlike RAM and DRAM, which when the power is turned off all the memory is lost.There are different variations of package such as SIPP (single inline pin package) these have one row of pins, DIP (dual inline package) these have 2 rows of pins. CERDIP (ceramic dual inline package) PDIP (plastic inline package)Types of NVRAM Memory chipsSRAM ( Static ram) This chip can be volatile and non-volatile. It is made non-volatile when its connected to a battery, it takes power from the CMOS (complementary metal oxide semiconductor) battery on the motherboard. which protects the memory from losing its data when the power is turned offFlash Memory consists of cells that hold a charge without any power which makes it very durable. Flash memory is found in many electronic devices such as cameras, tablets, smartphones, USB drives, and music playersEEPROM ( electrically erasable programmable read only memory) rewritable memory chip where individual bytes of data can be erased and then rewritten Applications:Camerassmart cardscomputersTabletsSmartphonesUSB drives

...
Read more Read less

Filters

Viewing 141 - 149 of 149 products
Results per page
Description Price Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 169-8242
Mfr. Part No.DS1230AB-100+
TWD698.60
Each (In a Tube of 12)
units
256kbit 32K x 8 bit Parallel 8bit 100ns Through Hole EDIP 28 39.12 x 18.8 x 9.4mm 39.12mm 18.8mm 9.4mm 5.25 V +70 °C
New
RS Stock No. 189-7466
Mfr. Part No.DS1243Y-120+
TWD1,073.60
Each (In a Tube of 12)
units
- - Parallel - 120ns Through Hole EDIP 28 39.37 x 18.29 x 10.67mm 39.37mm 18.29mm 10.67mm 5.5 V +70 °C
RS Stock No. 686-8552
Mfr. Part No.M48T35AV-10PC1
TWD801.00
Each
units
256kbit 32K x 8 bit Parallel 8bit 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 3.6 V +70 °C
New
RS Stock No. 189-9137
Mfr. Part No.DS1243Y-120+
TWD1,084.00
Each
units
- - Parallel - 120ns Through Hole EDIP 28 39.37 x 18.29 x 10.67mm 39.37mm 18.29mm 10.67mm 5.5 V +70 °C
New
RS Stock No. 194-9066
Mfr. Part No.CY14B101NA-ZS25XI
TWD720.00
Each
units
1Mbit 64K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
New
RS Stock No. 189-9223
Mfr. Part No.DS1230Y-100+
TWD1,059.00
Each
units
256kbit 32K x 8 bit - - 100ns Through Hole EDIP 28 39.37 x 18.8 x 9.35mm 39.37mm 18.8mm 9.35mm 5.5 V +85 °C
New
RS Stock No. 189-9266
Mfr. Part No.DS1230Y-150+
TWD1,085.00
Each
units
256kbit 32K x 8 bit - - 150ns Through Hole EDIP 28 39.37 x 18.8 x 9.35mm 39.37mm 18.8mm 9.35mm 5.5 V +85 °C
RS Stock No. 165-9391
Mfr. Part No.DS1744-70+
TWD901.30
Each (In a Tube of 12)
units
- - - - - - - - - - - - - -
RS Stock No. 923-7605
Mfr. Part No.DS1230Y-150+
TWD756.90
Each (In a Tube of 12)
units
256kbit 32K x 8 bit - - 150ns Through Hole EDIP 28 39.37 x 18.8 x 9.35mm 39.37mm 18.8mm 9.35mm 5.5 V +85 °C