NVRAM

NVRAM (Non –Volatile Random Access Memory ) is a memory chip that is able to store data even when the power is turned off, unlike RAM and DRAM, which when the power is turned off all the memory is lost.There are different variations of package such as SIPP (single inline pin package) these have one row of pins, DIP (dual inline package) these have 2 rows of pins. CERDIP (ceramic dual inline package) PDIP (plastic inline package)Types of NVRAM Memory chipsSRAM ( Static ram) This chip can be volatile and non-volatile. It is made non-volatile when its connected to a battery, it takes power from the CMOS (complementary metal oxide semiconductor) battery on the motherboard. which protects the memory from losing its data when the power is turned offFlash Memory consists of cells that hold a charge without any power which makes it very durable. Flash memory is found in many electronic devices such as cameras, tablets, smartphones, USB drives, and music playersEEPROM ( electrically erasable programmable read only memory) rewritable memory chip where individual bytes of data can be erased and then rewritten Applications:Camerassmart cardscomputersTabletsSmartphonesUSB drives

...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
New
RS Stock No. 193-8448
Mfr. Part No.CY14B101LA-SZ45XI
TWD1,107.00
Each
units
1Mbit 128 k x 8 bit Parallel 8bit 45ns Surface Mount SOIC 32 22.517 x 10.262 x 1.05mm 22.52mm 10.26mm 1.05mm 3.6 V +85 °C
New
RS Stock No. 194-9067
Mfr. Part No.CY14B101NA-ZS45XI
TWD697.10
Each (In a Tray of 135)
units
1Mbit 64K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
New
RS Stock No. 194-9081
Mfr. Part No.CY14B104NA-ZSP45XI
TWD783.40
Each (In a Tray of 108)
units
4Mbit 256K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 54 22.51 x 10.26 x 1.05mm 22.51mm 10.26mm 1.05mm 3.6 V +85 °C
New
RS Stock No. 194-9073
Mfr. Part No.CY14B104LA-ZS45XI
TWD783.40
Each (In a Tray of 135)
units
4Mbit 512K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
New
RS Stock No. 194-9057
Mfr. Part No.CY14B101KA-SP25XI
TWD779.20
Each (In a Tube of 30)
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
New
RS Stock No. 194-9082
Mfr. Part No.CY14B104NA-ZSP45XI
TWD926.00
Each
units
4Mbit 256K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 54 22.51 x 10.26 x 1.05mm 22.51mm 10.26mm 1.05mm 3.6 V +85 °C
New
RS Stock No. 194-9070
Mfr. Part No.CY14B101Q2A-SXI
TWD414.00
Each
units
1Mbit 128K x 8 bit SPI 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C
New
RS Stock No. 194-9068
Mfr. Part No.CY14B101NA-ZS45XI
TWD896.00
Each
units
1Mbit 64K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
New
RS Stock No. 194-9074
Mfr. Part No.CY14B104LA-ZS45XI
TWD926.00
Each
units
4Mbit 512K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
New
RS Stock No. 194-9055
Mfr. Part No.CY14B101J2-SXI
TWD291.60
Each (In a Tube of 97)
units
1Mbit 128K x 8 bit - 8bit 25ns Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C
New
RS Stock No. 194-9064
Mfr. Part No.CY14B101LA-SP45XI
TWD896.00
Each
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
New
RS Stock No. 194-9058
Mfr. Part No.CY14B101KA-SP25XI
TWD855.00
Each
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
New
RS Stock No. 194-9071
Mfr. Part No.CY14B104LA-ZS25XI
TWD899.50
Each (In a Tray of 135)
units
4Mbit 512K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
New
RS Stock No. 194-9083
Mfr. Part No.CY14B108N-BA25XI
TWD1,959.60
Each (In a Tray of 299)
units
8Mbit 512K x 16 bit Parallel 16bit 45ns Surface Mount FBGA 48 10 x 6 x 0.21mm 10mm 6mm 0.21mm 3.6 V +85 °C
New
RS Stock No. 194-9096
Mfr. Part No.CY14V101QS-SF108XI
TWD479.00
Each
units
1Mbit 128K x 8 bit - 8bit - Surface Mount SOIC 16 10.49 x 7.59 x 2.36mm 10.49mm 7.59mm 2.36mm 3.6 V +85 °C
New
RS Stock No. 194-9091
Mfr. Part No.CY14B256LA-ZS25XI
TWD399.00
Each (In a Tray of 135)
units
256kbit 32K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
New
RS Stock No. 194-9062
Mfr. Part No.CY14B101LA-SP25XI
TWD921.00
Each
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
New
RS Stock No. 194-9080
Mfr. Part No.CY14B104NA-ZS45XI
TWD1,144.00
Each
units
4Mbit 256K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
RS Stock No. 124-2932
Mfr. Part No.CY14E256LA-SZ45XI
TWD617.00
Each
units
256kbit 32K x 8 bit Parallel 8bit 45ns Surface Mount SOIC 32 20.87 x 7.59 x 2.28mm 20.87mm 7.59mm 2.28mm 5.5 V +85 °C
New
RS Stock No. 194-9059
Mfr. Part No.CY14B101KA-SP45XI
TWD753.90
Each (In a Tube of 30)
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C