Translator ICs

Translator ICs (integrated circuits) also known as level shifters, are semiconductor devices on a circuit that provide the translation of electrical signals from one voltage or one logic level to another. This allows for compatibility with other ICs that have different voltage requirements such as TTL and CMOS. Without these ICs, signals that cross voltage levels would be sampled incorrectly.

How do translator ICs work?

Translator ICs provide an interface between components that operate at different voltage levels. They can shift from low to high voltage and vice versa. Either up or down logic level translation is accomplished through the selection of power supply levels VDD (Voltage Drain Drain) and VCC (Voltage Common Collector). The VCC level sets the input signal levels while VDD selects the output voltage levels.

Types of translators IC's

IC translators are offered with a variety of a different number of pins, translation methods, package types such as SOIC SOT-23, VSSOP and different levels of logic.

Another type of translator that is available is I2C (Inter-Integrated Circuit) translators. These are a multi-master to multi-slave two-wire serial bus standard that enables serial communications at a number of bit rates. I2C translators signalling is made up of an individual signal of data that carries logic levels that get validated by a clock signal. Both signals that are transmitted are bi-directional.

Applications of translator ICs

Translator ICs are used in a wide range of applications such as

  • SD cards
  • SIM cards
  • CF cards
  • Audio codecs
  • UART(Universal asynchronous receiver-transmitter)

    • ...
      Read more Read less

      Filters

      Viewing 1 - 20 of 197 products
      Results per page
      Description Price Logic Family Absolute Propagation Delay Time Bus Compatibility Mounting Type Number of Elements per Chip Package Type Output Type Pin Count Dimensions Logic Function Bi-Directional Maximum Low Level Output Current Maximum High Level Output Current Translation
      RS Stock No. 806-3258
      Mfr. Part No.MC14504BDTG
      TWD43.10
      Each (In a Pack of 10)
      units
      CMOS - - Surface Mount - TSSOP CMOS, TTL 16 5.1 x 4.5 x 1.05mm Level Shifter - 2.4mA -2.4mA CMOS, TTL to CMOS
      RS Stock No. 163-0541
      Mfr. Part No.MC14504BDTG
      TWD43.10
      Each (In a Tube of 96)
      units
      CMOS - - Surface Mount - TSSOP CMOS, TTL 16 5.1 x 4.5 x 1.05mm Level Shifter - 2.4mA -2.4mA CMOS, TTL to CMOS
      RS Stock No. 787-6851
      Mfr. Part No.MC10H124FNG
      TWD302.00
      Each
      units
      74 - - Surface Mount - PLCC MECL 20 8.89 x 8.89 x 4.2mm Translator - 25mA 18mA TTL to MECL
      RS Stock No. 186-7338
      Mfr. Part No.NLSV1T34AMX1TCG
      TWD11.10
      Each (On a Reel of 3000)
      units
      - - - Surface Mount - ULLGA - 6 1.45 x 1 x 0.35mm Voltage Level Translator - 24mA -24mA -
      RS Stock No. 162-9387
      Mfr. Part No.MC10H124FNG
      TWD213.20
      Each (In a Tube of 46)
      units
      74 - - Surface Mount - PLCC MECL 20 8.89 x 8.89 x 4.2mm Translator - 25mA 18mA TTL to MECL
      RS Stock No. 186-8270
      Mfr. Part No.NLSV1T34AMX1TCG
      TWD23.70
      Each (In a Pack of 10)
      units
      - - - Surface Mount - ULLGA - 6 1.45 x 1 x 0.35mm Voltage Level Translator - 24mA -24mA -
      RS Stock No. 124-1355
      Mfr. Part No.FXMA2102L8X
      TWD7.70
      Each (On a Reel of 5000)
      units
      FXMA - - Surface Mount - MicroPak Open Drain 8 1.6 x 1.6 x 0.5mm Voltage Level Translator - - - -
      RS Stock No. 163-2451
      Mfr. Part No.MC100EP90DTG
      TWD585.40
      Each (In a Tube of 75)
      units
      ECL - - Surface Mount - TSSOP - 20 6.6 x 4.5 x 1.05mm Translator - 50mA -50mA ECL, LVECL to LVPECL, PECL
      RS Stock No. 761-3622
      Mfr. Part No.FXMA2102L8X
      TWD17.80
      Each (In a Pack of 10)
      units
      FXMA - - Surface Mount - MicroPak Open Drain 8 1.6 x 1.6 x 0.5mm Voltage Level Translator - - - -
      RS Stock No. 807-6125
      Mfr. Part No.FXMA2102UMX
      TWD19.00
      Each (In a Pack of 20)
      units
      FXMA - - Surface Mount 1 UMLP 3 State 8 1.4 x 1.2 x 0.525mm Voltage Level Translator - 50mA -50mA -
      RS Stock No. 261-511
      Mfr. Part No.MC100EP90DTG
      TWD664.00
      Each
      units
      ECL - - Surface Mount - TSSOP - 20 6.6 x 4.5 x 1.05mm Translator - 50mA -50mA ECL, LVECL to LVPECL, PECL
      RS Stock No. 166-3564
      Mfr. Part No.FXMA2102UMX
      TWD8.20
      Each (On a Reel of 5000)
      units
      FXMA - - Surface Mount 1 UMLP 3 State 8 1.4 x 1.2 x 0.525mm Voltage Level Translator - 50mA -50mA -
      RS Stock No. 908-0951
      Mfr. Part No.MC10EPT20DTG
      TWD293.00
      Each
      units
      CMOS, TTL - - Surface Mount - TSSOP PECL 8 3.1 x 3.1 x 0.95mm Translator - - - LVCMOS to LVPECL, LVTTL to LVPECL
      RS Stock No. 186-8826
      Mfr. Part No.MC100ELT23DTG
      TWD97.20
      Each (In a Tube of 100)
      units
      - - - Surface Mount - TSSOP TTL 8 3.1 x 3.1 x 1.95mm Translator - 24mA -3mA -
      RS Stock No. 186-8519
      Mfr. Part No.74LVTH125MTCX
      TWD14.80
      Each (In a Pack of 25)
      units
      LVTH - - Surface Mount 1 TSSOP 3 State 14 5.1 x 4.5 x 1.05mm Buffer - 64mA -32mA -
      RS Stock No. 808-0206
      Mfr. Part No.MC100EPT22DG
      TWD293.00
      Each
      units
      - - - Surface Mount - SOIC LVPECL 8 5 x 4 x 1.5mm Translator - - - LVCMOS to LVPECL, LVTTL to LVPECL
      RS Stock No. 186-9376
      Mfr. Part No.MC100LVEL92DWG
      TWD392.00
      Each
      units
      ECL - - Surface Mount - SOIC-WB LVPECL 20 12.95 x 7.6 x 2.4mm Translator - - - PECL to LVPECL
      RS Stock No. 186-8828
      Mfr. Part No.MC100ELT25DTG
      TWD97.20
      Each (In a Tube of 100)
      units
      - - - Surface Mount - TSSOP TTL 8 3.1 x 3.1 x 1.95mm Translator - 24mA -3mA -
      RS Stock No. 807-6121
      Mfr. Part No.FXMA108BQX
      TWD49.80
      Each (In a Pack of 5)
      units
      FXMA - - Surface Mount 1 DQFN 3 State 20 4.5 x 2.5 x 0.75mm - - 50mA -50mA -
      RS Stock No. 166-3457
      Mfr. Part No.FXMA108BQX
      TWD19.50
      Each (On a Reel of 3000)
      units
      FXMA - - Surface Mount 1 DQFN 3 State 20 4.5 x 2.5 x 0.75mm - - 50mA -50mA -