Inverters ICs

Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How do inverter ICs work?

Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

Types of Inverter ICs

There are various types of inverter ICs such as;

Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

Applications of inverter ICs

Inverter ICs have a wide range of application such as;

  • Digital cameras
  • Mobile devices
  • Home computers
  • Network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 20 of 191 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 169-8537
Mfr. Part No.NC7SZ14P5X
TWD1.90
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS Stock No. 670-9817
Mfr. Part No.NC7SZ14P5X
TWD7.60
Each (In a Pack of 20)
units
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS Stock No. 670-9829
Mfr. Part No.NC7WZ14P6X
TWD8.20
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 2 Yes 4.9 ns @ 5 V, 6 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 1mm 1mm
RS Stock No. 166-2406
Mfr. Part No.NC7WZ14P6X
TWD2.10
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 2 Yes 4.9 ns @ 5 V, 6 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 1mm 1mm
RS Stock No. 145-4186
Mfr. Part No.NL27WZ14DFT2G
TWD1.80
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 2 Yes 9.1 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm 1mm
RS Stock No. 670-9769
Mfr. Part No.NC7S04M5X
TWD9.40
Each (In a Pack of 10)
units
Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS Stock No. 670-9813
Mfr. Part No.NC7SZ14M5X
TWD10.30
Each (In a Pack of 20)
units
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS Stock No. 518-9631
Mfr. Part No.MC14584BDG
TWD15.00
Each
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 170-3422
Mfr. Part No.MC14584BDR2G
TWD3.90
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 688-1552
Mfr. Part No.MC14584BDR2G
TWD16.00
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 802-1727
Mfr. Part No.NL27WZ14DFT2G
TWD3.30
Each (In a Pack of 100)
units
Inverter Schmitt Trigger - 2 Yes 9.1 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm 1mm
RS Stock No. 103-2929
Mfr. Part No.MC14584BDG
TWD12.10
Each (In a Tube of 55)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 169-8536
Mfr. Part No.NC7SZ14M5X
TWD2.50
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS Stock No. 761-3710
Mfr. Part No.NC7S14P5X
TWD9.20
Each (In a Pack of 50)
units
Inverter Schmitt Trigger - 1 Yes 100ns -2.6mA 2.6mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 145-5207
Mfr. Part No.NL17SZ14DFT2G
TWD1.40
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 15.6 ns @ 15 pF -32mA 32mA Surface Mount SOT-353 5 LCX 2.2 x 1.35 x 1mm 1mm
RS Stock No. 163-2275
Mfr. Part No.NLV27WZ14DFT2G
TWD4.00
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 2 Yes 9.1 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm 1mm
RS Stock No. 806-1371
Mfr. Part No.MC74HC04ADR2G
TWD10.00
Each (In a Pack of 50)
units
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 739-0076
Mfr. Part No.MM74HC14MTCX
TWD16.20
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 188ns -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 0.9mm 0.9mm
RS Stock No. 166-3128
Mfr. Part No.74AC14SCX
TWD8.00
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 761-3489
Mfr. Part No.74AC04SCX
TWD16.90
Each (On a Tape of 25)
units
Inverter - - 6 No 8.5ns -24mA 24mA Surface Mount SOIC 14 AC 8.6 x 3.9 x 1.45mm 1.45mm