Inverters ICs

Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How do inverter ICs work?

Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

Types of Inverter ICs

There are various types of inverter ICs such as;

Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

Applications of inverter ICs

Inverter ICs have a wide range of application such as;

  • Digital cameras
  • Mobile devices
  • Home computers
  • Network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 20 of 673 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 670-9817
Mfr. Part No.NC7SZ14P5X
Brandonsemi
TWD11.30
Each (In a Pack of 20)
units
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS Stock No. 169-8537
Mfr. Part No.NC7SZ14P5X
Brandonsemi
TWD3.30
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS Stock No. 922-2934
Mfr. Part No.SN74HC14D
TWD14.40
Each (In a Tube of 50)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 526-577
Mfr. Part No.SN74HC14DR
TWD13.80
Each (In a Pack of 25)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 663-1938
Mfr. Part No.SN74HC14D
TWD14.70
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 179-2137
Mfr. Part No.CD40106BM
TWD28.50
Each (In a Tube of 50)
units
- - - - - - - - - - - - - -
RS Stock No. 922-2791
Mfr. Part No.CD40106BM96
TWD8.40
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 662-9509
Mfr. Part No.CD40106BM
TWD22.80
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 121-8351
Mfr. Part No.SN74HC14DR
TWD5.90
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 662-6807
Mfr. Part No.CD40106BM96
TWD16.30
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 333-4047
Mfr. Part No.CD74HCT14E
TWD25.80
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 38 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 633-925
Mfr. Part No.CD74HCT14E
TWD28.00
Each
units
Inverter Schmitt Trigger - 6 Yes 38 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 124-2255
Mfr. Part No.74HC14D,652
BrandNexperia
TWD13.10
Each (In a Tube of 57)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 170-7953
Mfr. Part No.74HC14D,653
BrandNexperia
TWD3.90
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 528-056
Mfr. Part No.SN74HCT14D
TWD14.40
Each (In a Tube of 50)
units
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 307-547
Mfr. Part No.SN74LS14N
TWD30.00
Each
units
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 168-7399
Mfr. Part No.SN74LS06N
TWD46.00
Each
units
Inverting Buffer - Open Collector 6 No 20 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 100-0753
Mfr. Part No.SN74LS06N
TWD37.20
Each (In a Tube of 25)
units
Inverting Buffer - Open Collector 6 No 20 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 923-2332
Mfr. Part No.SN74LS14N
TWD27.60
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 490-0522
Mfr. Part No.SN74LVC2G04DCK
TWD94.60
Each (In a Pack of 5)
units
Inverter - - 2 - 4.1 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm